White LEDs
75,753 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APHHS1005QWF/D TTI: APHHS1005QWF/D Kingbright Availability: 0In Stock10,000 On Order Expected 14-Oct-26 White LEDs 1.0X0.5MM WHITE LED | 0In Stock10,000 On Order Expected 14-Oct-26 | White LEDs | SMD/SMT | 0402 (1005 metric) | White | 200 mcd | 120 deg | 20 mA | 3.3 V | 120 mW | 1 mm | 0.5 mm | 0.5 mm | - 40 C | + 85 C | Yellow | 0.8 mm x 0.5 mm | Rectangular | Reel | |||||||||
Mfr: Q65112A8952 TTI: GWJCLPS2.EMH3H8-XX53 ams OSRAM Availability: 0In Stock70,000 On Order Expected 17-Nov-26 White LEDs WHITE SMD LED DURIS E 3 | 0In Stock70,000 On Order Expected 17-Nov-26 | 5000 K | Reel | Q65112A8952 GW JCLPS2.EM-H3H8-XX53-1-65-2-R33 GW JCLPS2.EM-H3H8-XX53-1-2 | ||||||||||||||||||||||||
Mfr: 5982200107F TTI: 5982200107F Dialight Availability: 0In Stock12,000 On Order Expected 17-Feb-27 White LEDs WHITE 1206 SMD LED >10000K | 0In Stock12,000 On Order Expected 17-Feb-27 | White LEDs | SMD/SMT | 1206 (3216 metric) | White | 500 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 3.2 mm | 1.6 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 2.1 mm | Rectangular | Clear | 598 | Reel | |||||||
TTI: XHP70B00-000-DBN20E1 Cree LED Availability: 0In Stock2,000 On Order Expected 03-Dec-26 White LEDs WHITE 6500K 70-CRI | 0In Stock2,000 On Order Expected 03-Dec-26 | Reel | ||||||||||||||||||||||||||
Mfr: Q65113A8919 TTI: GW VJLPL1.PM-LWL3-52 ams OSRAM Availability: 0In Stock150,000 On Order Expected 23-Apr-27 White LEDs WHITE LED OSLON PURE 1414 | 0In Stock150,000 On Order Expected 23-Apr-27 | Reel | ||||||||||||||||||||||||||
Mfr: XPGWHT-L1-0000-00G51 TTI: XPGWHT-L1-0000-00G51 Cree LED Availability: 0In StockWhite LEDs White 6200 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Cool White | 130 lm | XPGWHT | Reel | ||||||||||||||||||||||
Mfr: C503C-WAN-CBBDB152 TTI: C503C-WAN-CBBDB152 Cree LED Availability: 0In StockWhite LEDs White Round LED | 0In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | Cool White | 9000 K | 35000 mcd | 15 deg | 20 mA | 3.2 V | 120 mW | 5.8 mm | 5.8 mm | 8.8 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C503C-WAN | Ammo Pack | ||||||
Mfr: XPGDWT-H1-0000-00KE7 TTI: XPGDWT-H1-0000-00KE7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 156 lm | 80 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | ||||||
Mfr: C535A-WJS-CV0W0232 TTI: C535A-WJS-CV0W0232 Cree LED Availability: 0In StockWhite LEDs WHITE EMITTING LED | 0In Stock | Through Hole | C535A-WJS | Bulk | ||||||||||||||||||||||||
Mfr: CSL1101WBCW1 TTI: CSL1101WBCW1 ROHM Semiconductor Availability: 0In StockWhite LEDs compact 0603 Size, Low Intensity Reflector Type White LED | 0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 155 mcd | 5 mA | 2.9 V | 68 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | CSL11 | Reel | |||||||||
Mfr: CLA1A-WKW-CXAYB153 TTI: CLA1A-WKW-CXAYB153 Cree LED White LEDs 120DG C-WT WT FC HI BRT LED 6800K 3.6V | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 5500 K | 1.8 cd | 7 lm | 75 | 120 deg | 30 mA | 3.6 V | 147 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | 2.4 mm | Round Flat | Clear | Reel | |||||
Mfr: Q65113A7470 TTI: Q65113A7470 ams OSRAM Availability: 0In StockWhite LEDs WHITE SMD LED SMARTLED 0603 | 0In Stock | KW EELP41.RU | Reel | |||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | White | 8200 K | 2.2 cd | 6.39 lm | 120 deg | 20 mA | 3.3 V | 66 mW | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Colorless | 1.9 mm x 0.7 mm | Rectangular | Diffused | LW Y1SG | Reel | Q65111A8461 LW Y1SG-BFOO-EKFM-1-20-R18-Z LW Y1SG-BFOO-EKFM-1 Q65111A8461 | ||||||
Mfr: XPGDWT-B1-0000-00LE1 TTI: XPGDWT-B1-0000-00LE1 Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 164 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | ||||||
Mfr: CP41B-WES-CK0P0154 TTI: CP41B-WES-CK0P0154 Cree LED Availability: 0In StockWhite LEDs 60DG C-WT STNDOF P4 LED 9000K 3.6V | 0In Stock | White LEDs | Through Hole | Piranha | Cool White | 9000 K | 5200 mcd | 60 deg | 30 mA | 3.6 V | 154 mW | 7.6 mm | 7.6 mm | 4 mm | - 40 C | + 95 C | Colorless | 3 mm | Dome | Water Clear | Tube | |||||||
Cree LED Availability: 0In StockWhite LEDs 3030 MP WHITE 4000K 80-CRI | 0In Stock | White LEDs | SMD/SMT | White | 4000 K | 146 lm | 80 | 120 deg | 65 mA | 6 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | ||||||||||
Mfr: C512A-WNN-CZ0B0152 TTI: C512A-WNN-CZ0B0152 Cree LED Availability: 0In StockWhite LEDs Cool White 4600K 8200-23500mcd | 0In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | Cool White | 9000 K | 18000 mcd | 25 deg | 20 mA | 3.2 V | 100 mW | 5.9 mm | 5.9 mm | 8.8 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C512A-WNN | Ammo Pack | ||||||
0In Stock | White LEDs | SMD/SMT | 0402 (1005 metric) | White | 5600 K | 270 mcd | 1.05 lm | 160 deg | 15 mA | 2.8 V | 14 mW | 1 mm | 0.5 mm | 0.35 mm | - 40 C | + 85 C | White | Rectangular | Diffused | LW QH8G | Reel | Q65110A8029 LW QH8G-Q2OO-3K5L-1-5-R18 LW QH8G-Q2OO-3K5L-1 Q65110A8029 | ||||||
Mfr: Q65111A8461 TTI: Q65111A8461 ams OSRAM Availability: 0In StockWhite LEDs WHITE SMD LED MCR SIDELED 2808 | 0In Stock | White LEDs | SMD/SMT | White | 8200 K | 2.2 cd | 6.39 lm | 120 deg | 20 mA | 3.3 V | 66 mW | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Colorless | 1.9 mm x 0.7 mm | Rectangular | Diffused | LW Y1SG | Reel | ||||||
Mfr: Q65110A8029 TTI: Q65110A8029 ams OSRAM Availability: 0In StockWhite LEDs WHITE SMD LED CHIP LED 0402 | 0In Stock | White LEDs | SMD/SMT | 0402 (1005 metric) | White | 5600 K | 270 mcd | 1.05 lm | 160 deg | 15 mA | 2.8 V | 14 mW | 1 mm | 0.5 mm | 0.35 mm | - 40 C | + 85 C | White | Rectangular | Diffused | LW QH8G | Reel | ||||||
0In Stock | White LEDs | SMD/SMT | PLCC-2 | Cool White | 5500 K | 1.8 cd | 120 deg | 20 mA | 3.2 V | 100 mW | 2.7 mm | 2 mm | 1.3 mm | - 40 C | + 100 C | Tinted | Rectangular | Clear | Reel | |||||||||
Mfr: CLM3C-MKW-CWAXB233 TTI: CLM3C-MKW-CWAXB233 Cree LED Availability: 0In StockWhite LEDs Warm White LED | 0In Stock | White LEDs | SMD/SMT | PLCC-2 | Warm White | 3000 K | 1.12 cd | 120 deg | 20 mA | 3.2 V | 100 mW | 2.7 mm | 2 mm | 1.3 mm | - 40 C | + 100 C | Tinted | Rectangular | Clear | Reel | ||||||||
0In Stock | White LEDs | Cool White | 9000 K | 2750 mcd | 110 deg | 20 mA | 3.2 V | 100 mW | 5.8 mm | 5.5 mm | 4.4 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C535A-WJN | Bulk | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6500 K | 164 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 500 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.18 mm x 0.8 mm | Rectangular | Clear | 598 White | Reel |