White LEDs
76,057 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 90,000In StockWhite LEDs White 5000 K 80-CRI, 3030 Size, P Class | 90,000In Stock | White LEDs | SMD/SMT | 3030 | Cool White | 5000 K | 32 lm | 80 | 120 deg | 65 mA | 2.81 V | 183 mW | 3 mm | 3 mm | 0.5 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | ||||||
2,000In Stock | Reel | |||||||||||||||||||||||||||
12,000In Stock | White LEDs | SMD/SMT | 0907 (2319 metric) | White | 1.5 cd | 5 lm | 120 deg | 20 mA | 3.05 V | 2.3 mm | 1.9 mm | 1.4 mm | - 40 C | + 110 C | Tinted | 1.7 mm x 1.55 mm | Rectangular | Diffused | Mini TOPLED | Reel | Q65111A4087 LW MVSG-AZBZ-JKPL-Z486-20-R18-Z LW MVSG-AZBZ-JKPL-Z486 | |||||||
Mfr: Q65113A8679 TTI: GW CSSRM3.EMN2N5XX58 ams OSRAM Availability: 3,000In StockWhite LEDs OSLON SQUARE WHT HI PWR SMT | 3,000In Stock | Reel | ||||||||||||||||||||||||||
Mfr: Q65112A7855 TTI: GW JTLPS1.EMKLKNXX32 ams OSRAM Availability: 920,000In Stock1,400,000 On Order Expected 04-Dec-26 White LEDs WHITE SMD LED DURIS E 2835 | 920,000In Stock1,400,000 On Order Expected 04-Dec-26 | 5700 K | Reel | |||||||||||||||||||||||||
Mfr: Q65113A6709 TTI: GW JTLMS3.EMG9H1XX53 ams OSRAM Availability: 130,000In StockWhite LEDs WHITE SMD LED DURIS E 2835 | 130,000In Stock | 5000 K | Reel | Q65113A6709 | ||||||||||||||||||||||||
1,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5700 K | 382 lm | 70 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||||
500In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | Cool White | 9000 K | 15000 mcd | 20 deg | 20 mA | 3.2 V | 5.6 mm | 5 mm | 8.7 mm | - 40 C | + 95 C | 5 mm | Dome | Water Clear | C543A-WMN | Tube | |||||||||
Mfr: Q65113A5724 TTI: KW DDLM32.EHHUJTA333 ams OSRAM Availability: 20,000In StockWhite LEDs WHITE SMD LED SYNIOS S2222 G2 | 20,000In Stock | Reel | Q65113A5724 | |||||||||||||||||||||||||
10,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | 480 lm | 70 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||||
Mfr: Q65111A5625 TTI: LCW MVSG.ECBXCX4C8E1 ams OSRAM Availability: 3,000In StockWhite LEDs C WHT SMD LED MINI TOPLED | 3,000In Stock | White LEDs | SMD/SMT | TOPLED | White | Reel | Q65111A5625 LCW MVSG.EC-BXCX-4C8E-1-20-R18 LCW MVSG.EC-BXCX-4C8E-1 | |||||||||||||||||||||
Mfr: Q65112A1050 TTI: Q65112A1050 ams OSRAM Availability: 600In StockWhite LEDs WHITE SMD LED OSLON SSL 80 | 600In Stock | White LEDs | White | 4000 K | Reel | |||||||||||||||||||||||
Mfr: Q65113A5253 TTI: LW Q98G.01-R2T1-3K6L ams OSRAM Availability: 28,000In StockWhite LEDs WHITE SMD LED CHIP LED 0603 G2 | 28,000In Stock | Reel | Q65113A5253 | |||||||||||||||||||||||||
28,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Warm White | 3000 K | 350 lm | 70 | 120 deg | 400 mA | 5.67 V | 2.268 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.55 mm x 4.55 mm | Square | Diffused | Reel | |||||||
Mfr: Q65113A2612 TTI: GW JTLMS1.EMG9H2XX58 ams OSRAM Availability: 400,000In StockWhite LEDs WHITE SMD LED DURIS E 2835 | 400,000In Stock | SMD/SMT | 2700 K | Reel | Q65113A2612 GW JTLMS1.EM-G9H2-XX58-1-60-R33 GW JTLMS1.EM-G9H2-XX58-1 | |||||||||||||||||||||||
Cree LED Availability: 90,000In StockWhite LEDs White 3500 K 70-CRI, 3030 Size, P Class | 90,000In Stock | White LEDs | SMD/SMT | 3030 | Neutral White | 3500 K | 32 lm | 70 | 120 deg | 65 mA | 2.81 V | 183 mW | 3 mm | 3 mm | 0.5 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | ||||||
Mfr: Q65113A9094 TTI: Q65113A9094 ams OSRAM Availability: 40,000In StockWhite LEDs WHT SMD LED OSCONIQ E 2835 | 40,000In Stock | 4000 K | Reel | |||||||||||||||||||||||||
Mfr: Q65113A5724 TTI: Q65113A5724 ams OSRAM Availability: 20,000In StockWhite LEDs WHITE SMD LED SYNIOS S2222 G2 | 20,000In Stock | Reel | ||||||||||||||||||||||||||
Mfr: Q65113A7292 TTI: GW QTLTS1.EMH6HVXX53 ams OSRAM Availability: 190,000In StockWhite LEDs WHT SMD LED OSCONIQ E 2835 | 190,000In Stock | Reel | ||||||||||||||||||||||||||
500In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 535 lm | 65 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | |||||||||
Mfr: Q65110A8964 TTI: LWE6SG-AABA-JKPL-1-3 ams OSRAM Availability: 4,000In StockWhite LEDs WHITE SMD LED POWER TOPLED | 4,000In Stock | White LEDs | SMD/SMT | 1312 (3430 metric) | White | 1.12 cd | 120 deg | 30 mA | 3.3 V | 3.4 mm | 3 mm | 2.1 mm | - 40 C | + 110 C | Tinted | Diffused | Power TOPLED | Reel | ||||||||||
Mfr: Q65113A4753 TTI: GW Q9LR33.PMM3N2XX57 ams OSRAM Availability: 16,500In StockWhite LEDs WHITE SMD LED OSCONIQ S 5050 | 16,500In Stock | 3000 K | GW Q9LR33.PM | Reel | Q65113A4753 GW Q9LR33.PM-M3N2-XX57-1-180-R18 GW Q9LR33.PM-M3N2-XX57-1 | |||||||||||||||||||||||
Mfr: 5982200107F TTI: 5982200107F Dialight Availability: 12,000In StockWhite LEDs WHITE 1206 SMD LED >10000K | 12,000In Stock | White LEDs | SMD/SMT | 1206 (3216 metric) | White | 500 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 3.2 mm | 1.6 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 2.1 mm | Rectangular | Clear | 598 | Reel | |||||||
40In Stock | Tray | |||||||||||||||||||||||||||
4,000In Stock | J Series 3030 | Reel |