ams OSRAM - White LEDs
16,438 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65111A8460 TTI: LW Y1SG-BFOO-GKJM-1 ams OSRAM Availability: 68,000In StockWhite LEDs White Diffused | 68,000In Stock | White LEDs | SMD/SMT | SMD-2 | White | 8200 K | 2.2 cd | 6.39 lm | 120 deg | 20 mA | 3.3 V | 66 mW | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Tinted | 1.9 mm x 0.7 mm | Rectangular | Diffused | LW Y1SG | Reel | Q65111A8460 LW Y1SG-BFOO-GKJM-1-20-R18 LW Y1SG-BFOO-GKJM-1 Q65111A8460 | ||||
Mfr: Q65111A8460 TTI: Q65111A8460 ams OSRAM Availability: 68,000In StockWhite LEDs WHITE SMD LED MCR SIDELED 2808 | 68,000In Stock | White LEDs | SMD/SMT | SMD-2 | White | 8200 K | 2.2 cd | 6.39 lm | 120 deg | 20 mA | 3.3 V | 66 mW | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Tinted | 1.9 mm x 0.7 mm | Rectangular | Diffused | LW Y1SG | Reel | |||||
Mfr: Q65113A2302 TTI: GW CSSRM3.PMN7P1XX54 ams OSRAM Availability: 27,000In StockWhite LEDs OSLON SQUARE WHT HI PWR | 27,000In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Neutral White | 4500 K | 340 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | Reel | Q65113A2302 | |||||
Mfr: Q65113A5253 TTI: Q65113A5253 ams OSRAM Availability: 28,000In StockWhite LEDs WHITE SMD LED CHIP LED 0603 G2 | 28,000In Stock | Reel | ||||||||||||||||||||||||||
Mfr: Q65113A2302 TTI: Q65113A2302 ams OSRAM Availability: 27,000In StockWhite LEDs OSLON SQUARE WHT HI PWR | 27,000In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Neutral White | 4500 K | 340 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | Reel | ||||||
Mfr: Q65113A2618 TTI: Q65113A2618 ams OSRAM Availability: 420,000In StockWhite LEDs WHITE SMD LED DURIS E 2835 | 420,000In Stock | SMD/SMT | Reel | Q65113A2618 | ||||||||||||||||||||||||
Mfr: Q65113A2612 TTI: Q65113A2612 ams OSRAM Availability: 400,000In StockWhite LEDs WHITE SMD LED DURIS E 2835 | 400,000In Stock | SMD/SMT | 2700 K | Reel | Q65113A2612 | |||||||||||||||||||||||
Mfr: Q65113A5697 TTI: GW CSHPM1.EMLSLUXX55 ams OSRAM Availability: 31,800In StockWhite LEDs WHITE SMD LED OSLON SSL 150 | 31,800In Stock | 4000 K | Reel | Q65113A5697 | ||||||||||||||||||||||||
Mfr: Q65113A5697 TTI: Q65113A5697 ams OSRAM Availability: 31,800In StockWhite LEDs WHITE SMD LED OSLON SSL 150 | 31,800In Stock | 4000 K | Reel | |||||||||||||||||||||||||
Mfr: Q65113A7292 TTI: Q65113A7292 ams OSRAM Availability: 340,000In StockWhite LEDs WHT SMD LED OSCONIQ E 2835 | 340,000In Stock | Reel | ||||||||||||||||||||||||||
Mfr: Q65111A4087 TTI: Q65111A4087 ams OSRAM Availability: 18,000In StockWhite LEDs WHITE SMD LED MINI TOPLED | 18,000In Stock | White LEDs | SMD/SMT | 0907 (2319 metric) | White | 1.5 cd | 5 lm | 120 deg | 20 mA | 3.05 V | 2.3 mm | 1.9 mm | 1.4 mm | - 40 C | + 110 C | Tinted | 1.7 mm x 1.55 mm | Rectangular | Diffused | Reel | ||||||||
Mfr: Q65113A5988 TTI: Q65113A5988 ams OSRAM Availability: 1,200In StockWhite LEDs WHITE SMD LED OSLON SSL 150 | 1,200In Stock | 5000 K | Reel | |||||||||||||||||||||||||
Mfr: Q65113A4753 TTI: Q65113A4753 ams OSRAM Availability: 16,500In StockWhite LEDs WHITE SMD LED OSCONIQ S 5050 | 16,500In Stock | 3000 K | GW Q9LR33.PM | Reel | ||||||||||||||||||||||||
Mfr: Q65110A9047 TTI: Q65110A9047 ams OSRAM Availability: 33,000In StockWhite LEDs WHITE SMD LED POINTLED TF | 33,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5600 K | 1.8 cd | 120 deg | 20 mA | 3.2 V | 75 mW | 3.4 mm | 1.35 mm | 0.875 mm | - 40 C | + 100 C | White | 1.6 mm | Round Flat | Diffused | Reel | Q65110A9047 | ||||||
Mfr: Q65113A1045 TTI: Q65113A1045 ams OSRAM Availability: 14,000In StockWhite LEDs WHITE SMD LED TOPLED | 14,000In Stock | White LEDs | SMD/SMT | TOPLED | White | Reel | ||||||||||||||||||||||
Mfr: Q65112A5411 TTI: Q65112A5411 ams OSRAM Availability: 6,000In StockWhite LEDs WHITE SMD LED OSCONIQ P 2226 | 6,000In Stock | White LEDs | White | Reel | ||||||||||||||||||||||||
Mfr: Q65113A5988 TTI: GW CSHPM1PMLTMPXX53 ams OSRAM Availability: 1,200In StockWhite LEDs WHITE SMD LED OSLON SSL 150 | 1,200In Stock | 5000 K | Reel | Q65113A5988 Q65112A1120 | ||||||||||||||||||||||||
Mfr: Q65113A6709 TTI: Q65113A6709 ams OSRAM Availability: 130,000In StockWhite LEDs WHITE SMD LED DURIS E 2835 | 130,000In Stock | 5000 K | Reel | Q65113A6709 | ||||||||||||||||||||||||
Mfr: Q65110A9047 TTI: LW P4SG-V2AB-JKPL-1 ams OSRAM Availability: 33,000In StockWhite LEDs White 5600K Reverse Mount | 33,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5600 K | 1.8 cd | 120 deg | 20 mA | 3.2 V | 75 mW | 3.4 mm | 1.35 mm | 0.875 mm | - 40 C | + 100 C | White | 1.6 mm | Round Flat | Diffused | PointLED | Reel | AEC-Q100 | LW P4SG-V2AB-JKPL-1-ZI Q65110A9048 | ||||
Mfr: Q65113A1198 TTI: Q65113A1198 ams OSRAM Availability: 4,000In StockWhite LEDs WHITE SMD LED SIDELED | 4,000In Stock | SMD/SMT | Reel | |||||||||||||||||||||||||
Mfr: Q65111A5625 TTI: Q65111A5625 ams OSRAM Availability: 3,000In StockWhite LEDs C WHT SMD LED MINI TOPLED | 3,000In Stock | White LEDs | SMD/SMT | TOPLED | White | Reel | ||||||||||||||||||||||
Mfr: Q65111A9756 TTI: Q65111A9756 ams OSRAM Availability: 2,000In Stock2,000 On Order Expected 12-Mar-27 White LEDs OSTAR PROJ CMPCT HI PWR | 2,000In Stock2,000 On Order Expected 12-Mar-27 | White LEDs | White | Reel | ||||||||||||||||||||||||
Mfr: Q65113A5724 TTI: KW DDLM32.EHHUJTA333 ams OSRAM Availability: 20,000In StockWhite LEDs WHITE SMD LED SYNIOS S2222 G2 | 20,000In Stock | Reel | Q65113A5724 | |||||||||||||||||||||||||
Mfr: Q65112A5411 TTI: GWDASPA2.ECHTJP-5L7N ams OSRAM Availability: 6,000In StockWhite LEDs WHITE SMD LED OSCONIQ P 2226 | 6,000In Stock | Reel | Q65112A5411 GW DASPA2.EC-HTJP-5L7N-1-100-R18 GW DASPA2.EC-HTJP-5L7N-1 | |||||||||||||||||||||||||
Mfr: Q65113A6709 TTI: GW JTLMS3.EMG9H1XX53 ams OSRAM Availability: 130,000In StockWhite LEDs WHITE SMD LED DURIS E 2835 | 130,000In Stock | 5000 K | Reel | Q65113A6709 |