White LEDs
76,057 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WP7104QWC/D TTI: WP7104QWC/D Kingbright Availability: 500In StockWhite LEDs T-1(3MM) SOLID STATE LAMP WHT | 500In Stock | White LEDs | Through Hole | T-1 (3 mm) | White | 1600 mcd | 34 deg | 20 mA | 3.3 V | - 40 C | + 85 C | 3 mm | Dome | Water Clear | Bulk | |||||||||||||
8,000In Stock | White LEDs | Through Hole | T-1 (3 mm) | White | 6200 mcd | 40 deg | 20 mA | 3.2 V | 100 mW | 3.05 mm | 3.05 mm | 5.2 mm | - 40 C | + 100 C | Colorless | 3 mm | Dome | Water Clear | Bulk | |||||||||
Mfr: CLM3C-WKW-CWBYA153 TTI: CLM3C-WKW-CWBYA153 Cree LED Availability: 273,000In StockWhite LEDs 120DG C-WT WT FC HI BRT LED 6800K 3.2V | 273,000In Stock | White LEDs | SMD/SMT | PLCC-2 | Cool White | 5500 K | 1.4 cd | 120 deg | 20 mA | 3.2 V | 100 mW | 2.7 mm | 2 mm | 1.3 mm | - 40 C | + 100 C | Tinted | Rectangular | Clear | Reel | ||||||||
Mfr: SMLEN3WBC8W1 TTI: SMLEN3WBC8W1 ROHM Semiconductor Availability: 45,000In Stock55,000 On Order Expected 25-Feb-27 White LEDs White 10mA; 120mcd 0603; 10mA; 33mW Pd | 45,000In Stock55,000 On Order Expected 25-Feb-27 | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 120 mcd | 5 mA | 2.9 V | 33 mW | 1.6 mm | 0.8 mm | 0.36 mm | - 40 C | + 85 C | Milky White | 1.2 mm x 0.8 mm | Rectangular | Clear | SML-E1/ENx | Reel | SMLEN3WBC8W | |||||||
Mfr: 5976901607F TTI: 597-6901-607F Dialight Availability: 24,000In StockWhite LEDs White InGaN 112mcd 20mA | 24,000In Stock | White LEDs | SMD/SMT | 1206 (3216 metric) | White | 112 mcd | 150 deg | 20 mA | 3.15 V | 70 mW | 3.2 mm | 1.6 mm | 1.1 mm | - 55 C | + 85 C | Yellow | 1.6 mm | Square | Clear | Reel | ||||||||
Mfr: Q65111A8460 TTI: Q65111A8460 ams OSRAM Availability: 68,000In StockWhite LEDs WHITE SMD LED MCR SIDELED 2808 | 68,000In Stock | White LEDs | SMD/SMT | SMD-2 | White | 8200 K | 2.2 cd | 6.39 lm | 120 deg | 20 mA | 3.3 V | 66 mW | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Tinted | 1.9 mm x 0.7 mm | Rectangular | Diffused | LW Y1SG | Reel | |||||
Mfr: Q65111A8460 TTI: LW Y1SG-BFOO-GKJM-1 ams OSRAM Availability: 68,000In StockWhite LEDs White Diffused | 68,000In Stock | White LEDs | SMD/SMT | SMD-2 | White | 8200 K | 2.2 cd | 6.39 lm | 120 deg | 20 mA | 3.3 V | 66 mW | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Tinted | 1.9 mm x 0.7 mm | Rectangular | Diffused | LW Y1SG | Reel | Q65111A8460 LW Y1SG-BFOO-GKJM-1-20-R18 LW Y1SG-BFOO-GKJM-1 Q65111A8460 | ||||
Cree LED Availability: 500In StockWhite LEDs White 6500 K 65-CRI, XLamp XPLAWT | 500In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 535 lm | 65 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | ||||||||
Cree LED Availability: 1,000In StockWhite LEDs WHITE 6500K 70 CRI | 1,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6500 K | 371 lm | 70 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | ||||||||
Mfr: C535A-WJN-CU0W0231 TTI: C535A-WJN-CU0W0231 Cree LED Availability: 1,000In StockWhite LEDs White Round | 1,000In Stock | White LEDs | Cool White | 9000 K | 2750 mcd | 110 deg | 20 mA | 3.2 V | 100 mW | 5.8 mm | 5.5 mm | 4.4 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C535A-WJN | Bulk | ||||||||
Mfr: Q65113A2612 TTI: Q65113A2612 ams OSRAM Availability: 400,000In StockWhite LEDs WHITE SMD LED DURIS E 2835 | 400,000In Stock | SMD/SMT | 2700 K | Reel | Q65113A2612 | |||||||||||||||||||||||
Mfr: 5982200107F TTI: 598-2200-107F Dialight Availability: 12,000In StockWhite LEDs 1206 SMD WHITE TOP VIEW | 12,000In Stock | White LEDs | SMD/SMT | 1206 (3216 metric) | White | 500 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 3.2 mm | 1.6 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 2.1 mm | Rectangular | Clear | 598 White | Reel | |||||||
Mfr: CSL1101WBAW1 TTI: CSL1101WBAW1 ROHM Semiconductor Availability: 3,000In StockWhite LEDs compact 0603 Size, Low Intensity Reflector Type White LED | 3,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 155 mcd | 5 mA | 2.9 V | 68 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | CSL11 | Reel | |||||||||
Mfr: Q65113A5253 TTI: Q65113A5253 ams OSRAM Availability: 28,000In StockWhite LEDs WHITE SMD LED CHIP LED 0603 G2 | 28,000In Stock | Reel | ||||||||||||||||||||||||||
Mfr: VLMW1500-GS08 TTI: VLMW1500-GS08 Vishay Semiconductors Availability: 45,000In StockWhite LEDs 0402 WHITE Non-Diff | 45,000In Stock | White LEDs | SMD/SMT | 0402 (1005 metric) | Cool White | 7000 K | 90 mcd | 130 deg | 5 mA | 2.9 V | 70 mW | 1 mm | 0.5 mm | 0.35 mm | - 30 C | + 80 C | Yellow | Rectangular | Non-Diffused | VLM | Reel | |||||||
Cree LED Availability: 1,000In StockWhite LEDs WHITE 5700K NO MIN CRI | 1,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5700 K | 382 lm | 70 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | ||||||||
Mfr: C503C-WAN-CBBDB151 TTI: C503C-WAN-CBBDB151 Cree LED Availability: 2,500In StockWhite LEDs White Round LED | 2,500In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | Cool White | 9000 K | 35000 mcd | 15 deg | 20 mA | 3.2 V | 120 mW | 5.8 mm | 5.8 mm | 8.8 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C503C-WAN | Bulk | ||||||
Mfr: APG1005VWF-A1-5MAV TTI: APG1005VWF-A1-5MAV Kingbright Availability: 8,000In Stock16,000 On Order Expected 24-Dec-26 White LEDs 1.0X0.5MM ULTRA THIN WHT SMD LED | 8,000In Stock16,000 On Order Expected 24-Dec-26 | White LEDs | SMD/SMT | 0402 (1005 metric) | White | 310 mcd | 160 deg | 5 mA | 2.9 V | 1 mm | 0.5 mm | 0.2 mm | - 40 C | + 85 C | Yellow | 0.6 mm x 0.12 mm | Rectangular | White LEDs | Reel | |||||||||
Mfr: C503D-WAN-CCBEB151 TTI: C503D-WAN-CCBEB151 Cree LED Availability: 1,000In StockWhite LEDs White Round LED | 1,000In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | Cool White | 9000 K | 40000 mcd | 15 deg | 20 mA | 3.2 V | 120 mW | 5.9 mm | 5.9 mm | 8.6 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C503D-WAN | Bulk | ||||||
Mfr: Q65113A2618 TTI: Q65113A2618 ams OSRAM Availability: 450,000In StockWhite LEDs WHITE SMD LED DURIS E 2835 | 450,000In Stock | SMD/SMT | Reel | Q65113A2618 | ||||||||||||||||||||||||
27,000In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | White | 35000 mcd | 15 deg | 20 mA | 3.2 V | 120 mW | 5.8 mm | 5.8 mm | 8.8 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | Bulk | |||||||||
Mfr: XPGDWT-B1-0000-00LE2 TTI: XPGDWT-B1-0000-00LE2 Cree LED Availability: 1,000In StockWhite LEDs White 5700 K 70-CRI, XLamp XP-G3 LED | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 164 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | ||||||
Mfr: VLMW1300-GS08 TTI: VLMW1300-GS08 Vishay Semiconductors Availability: 6,000In StockWhite LEDs White Clear Non-Diff | 6,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | Cool White | 7000 K | 180 mcd | 130 deg | 5 mA | 3.15 V | 70 mW | 1.6 mm | 0.8 mm | 0.8 mm | - 20 C | + 80 C | Yellow | 1.1 mm x 0.8 mm | Rectangular | Non-Diffused | Reel | |||||||
Cree LED Availability: 90,000In StockWhite LEDs White 5000 K 80-CRI, 3030 Size, P Class | 90,000In Stock | White LEDs | SMD/SMT | 3030 | Cool White | 5000 K | 135 lm | 80 | 120 deg | 150 mA | 6.14 V | 921 mW | 3 mm | 3 mm | 0.52 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | ||||||
Mfr: Q65113A2302 TTI: Q65113A2302 ams OSRAM Availability: 39,000In StockWhite LEDs OSLON SQUARE WHT HI PWR | 39,000In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Neutral White | 4500 K | 340 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | Reel |