• LED - Light Emitting Diodes
  • UV LEDs

SU CULCN1.VC - UV LEDs

2 Results
2 Results
Filtered By:OptoelectronicsLED IndicationLED - Light Emitting Diodes

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Lens Color/Style
Package / Case
Illumination Color
If - Forward Current
Vf - Forward Voltage
Wavelength/Color Temperature
Viewing Angle
Power Rating
Length
Height
Width
Minimum Operating Temperature
Maximum Operating Temperature
Lens Dimensions
Lens Shape
Lens Transparency
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: SU CULCN1.VC-GAGD-67-0
TTI: Not Assigned
ams OSRAM
Availability:

Not Available Online

End of Life
UV LEDs

Not Available Online

Call
or
View Details
100 mA
5.4 V
- 30 C
+ 85 C
SU CULCN1.VC
Reel
Q65113A3141
Datasheet
Mfr: SU CULCN1.VC-GAGD-67-0-100-R18
TTI: Not Assigned
ams OSRAM
Availability:

Not Available Online

Obsolete
UV LEDs 275nm, 13.5mW OSLON UV 3636

Not Available Online

Call
or
View Details
1414 (3535 metric)
Ultraviolet (UVC)
100 mA
5.7 V
275 nm
120 deg
13.5 mW
3.5 mm
1.71 mm
3.5 mm
- 30 C
+ 60 C
Square
Clear
SU CULCN1.VC
Reel