UV LEDs
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Lens Color/Style | Package / Case | Illumination Color | If - Forward Current | Vf - Forward Voltage | Wavelength/Color Temperature | Viewing Angle | Power Rating | Length | Height | Width | Minimum Operating Temperature | Maximum Operating Temperature | Lens Dimensions | Lens Shape | Lens Transparency | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||||
Mfr: VLMU60CL00-128-125 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineUV LEDs | Not Available Online | SMD-2 | Ultraviolet (UVC) | VLMU60C | |||||||||||||||||||
Not Available Online | SMD-2 | Ultraviolet (UVC) | 350 mA | 7 V | 265 nm | Dome | Water Clear | SU CZHEF1.VC | Reel | SU CZHEF1.VC-U1U2-L0-V2-250-R18 Q65113A4719 | |||||||||||||
Not Available Online | 3.5 mm x 3.5 mm | 30 mA | 5.8 V | 120 deg | - 30 C | + 85 C | SU CULBN2.VC | Reel | SU CULBN2.VC-AGAM-67-4F4G-30-R18 Q65113A4848 | ||||||||||||||
Not Available Online | 3.6 mm x 3.6 mm | 120 deg | 1.9 W | 3.6 mm | 1.7 mm | 3.6 mm | - 40 C | + 60 C | SU CULDN1.VC | Reel | SU CULDN1.VC-MAMF-67-4E4F-350-R18 | ||||||||||||
Not Available Online | Ultraviolet (UVC) | 150 mA | 6.1 V | 275 nm | 120 deg | 3.5 mm | 1.255 mm | 3.5 mm | - 40 C | + 85 C | 3.3 mm x 3.3 mm | Square | Clear | ||||||||||
Not Available Online | |||||||||||||||||||||||
Mfr: ATS2012UV365 TTI: Not Assigned Kingbright Availability: Not Available OnlineUV LEDs 2x1.2mm UV SMD | Not Available Online | 0805 (2012 metric) | Ultraviolet (UVA) | 20 mA | 3.3 V | 365 nm | 150 deg | 120 mW | 2 mm | 0.75 mm | 1.25 mm | - 40 C | + 85 C | 2 mm x 1.25 mm | Rectangular | Water Clear | Reel | KTS-2012UV365 | |||||
Not Available Online | 350 mA | 6.1 V | - 30 C | + 85 C | SU CULEP1.VC | Reel | SU CULEP1.VC-CACD-57-1-350-R18 Q65113A6916 | ||||||||||||||||
Mfr: ATS2012UV385 TTI: Not Assigned Kingbright Availability: Not Available OnlineUV LEDs 2x1.2mm UV SMD | Not Available Online | 0805 (2012 metric) | Ultraviolet (UVA) | 20 mA | 3.3 V | 385 nm | 150 deg | 120 mW | 2 mm | 0.75 mm | 1.25 mm | - 40 C | + 85 C | 2 mm x 1.25 mm | Rectangular | Water Clear | Reel | KTS-2012UV385 | |||||
Mfr: ATS2012UV395 TTI: Not Assigned Kingbright Availability: Not Available OnlineUV LEDs 2x1.2mm UV SMD | Not Available Online | 0805 (2012 metric) | Ultraviolet (UVA) | 20 mA | 3.3 V | 395 nm | 150 deg | 120 mW | 2 mm | 0.75 mm | 1.25 mm | - 40 C | + 85 C | 2 mm x 1.25 mm | Rectangular | Water Clear | Reel | KTS-2012UV395 | |||||
Not Available Online | Ultraviolet (UVC) | 350 mA | 5.9 V | 275 nm | 120 deg | 3.5 mm | 1.255 mm | 3.5 mm | - 40 C | + 85 C | 3.3 mm x 3.3 mm | Square | Clear | ||||||||||
Mfr: APH1608UVC-A TTI: Not Assigned Kingbright Availability: Not Available OnlineUV LEDs ULTRAVIOLET WTR CLR | Not Available Online | 0603 (1608 metric) | Ultraviolet (UVA) | 20 mA | 3.5 V | 383 nm | 120 deg | 1.6 mm | 0.65 mm | 0.8 mm | - 40 C | + 85 C | 1 mm x 0.8 mm | Rectangular | Water Clear | ||||||||
Not Available Online | T-1 3/4 (5 mm) | Ultraviolet (UVA) | 395 nm | Water Clear | Bulk | ||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | Ultraviolet (UVC) | 150 mA | 6.1 V | 265 nm | 120 deg | 3.5 mm | 1.255 mm | 3.5 mm | - 40 C | + 85 C | 3.3 mm x 3.3 mm | Square | Clear | ||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | 250 mA | 5.9 V | 120 deg | - 30 C | + 85 C | SU CULDP1.VC | Reel | SU CULDP1.VC-MBMG-57-1-185-R18 Q65113A4410 |
- 1
- 2