UV LEDs
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Lens Color/Style | Package / Case | Illumination Color | If - Forward Current | Vf - Forward Voltage | Wavelength/Color Temperature | Viewing Angle | Power Rating | Length | Height | Width | Minimum Operating Temperature | Maximum Operating Temperature | Lens Dimensions | Lens Shape | Lens Transparency | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VLMU35A10-395-130 TTI: VLMU35A10-395-130 Vishay Semiconductors Availability: 0In StockUV LEDs UV SMD LED HIGH PWR | 0In Stock | 3.3 mm x 3.3 mm x 2.13 mm | Ultraviolet | 1 A | 4.4 V | 400 nm | 65 deg | 4.4 W | 3.3 mm | 2.13 mm | 3.3 mm | - 40 C | + 85 C | 1.53 mm | Round | Reel | |||||||
0In Stock | 2828 (7070 metric) | Violet | 700 mA | 15.2 V | 367 nm | 110 deg | 11 W | 7 mm | 1.26 mm | 7 mm | - 30 C | + 100 C | Round Flat | Clear | LZ4-04UVH0 | Reel | Q65113A4207 | ||||||
Mfr: VLMU35A10-405-130 TTI: VLMU35A10-405-130 Vishay Semiconductors Availability: 0In StockUV LEDs UV SMD LED SILICONE LENS | 0In Stock | 3.3 mm x 3.3 mm x 2.13 mm | Ultraviolet | 1 A | 4.4 V | 410 nm | 65 deg | 4.4 W | 3.3 mm | 2.13 mm | 3.3 mm | - 40 C | + 85 C | 1.53 mm | Round | Reel | |||||||
Mfr: VLMU35A10-385-130 TTI: VLMU35A10-385-130 Vishay Semiconductors Availability: 0In StockUV LEDs UV SMD LED SILICONE LENS | 0In Stock | 3.3 mm x 3.3 mm x 2.13 mm | Ultraviolet | 1 A | 4.4 V | 390 nm | 65 deg | 4.4 W | 3.3 mm | 2.13 mm | 3.3 mm | - 40 C | + 85 C | 1.53 mm | Round | Reel | |||||||
0In Stock | 700 mA | 110 deg | 7 mm | 1.26 mm | 7 mm | - 30 C | + 100 C | 7 mm x 7 mm | Square | LZ4-V4UVH0 | Tray | Q65113A4205 | |||||||||||
Mfr: VLMU35CL20-275-120 TTI: VLMU35CL20-275-120 Vishay Semiconductors Availability: 0In StockUV LEDs Ceramic UVC LED 3.5mW at 30mA | 0In Stock | Ultraviolet (UVC) | 20 mA | 6 V | 277 nm | 60 deg | 210 mW | 3.45 mm | 1.38 mm | 3.45 mm | - 40 C | + 80 C | Square | Non-Diffused | Reel | VLMU35CL2.-275-120 | |||||||
0In Stock | Violet | 700 mA | 3.2 V | 385 nm | 75 deg | 2.4 W | 19.9 mm | 4.4 mm | 19.9 mm | - 40 C | + 70 C | 3.2 mm | Dome | Diffused | LZ1-10UBN0 | Tray | Q65113A4179 | ||||||
0In Stock | Ultraviolet (UVC) | 350 mA | 5.9 V | 275 nm | 120 deg | 3.5 mm | 1.255 mm | 3.5 mm | - 40 C | + 85 C | 3.3 mm x 3.3 mm | Square | Clear | SU CULGP1.VC | Reel | Q65115A2300 | |||||||
0In Stock | Ultraviolet (UVC) | 150 mA | 6.1 V | 265 nm | 120 deg | 3.5 mm | 1.255 mm | 3.5 mm | - 40 C | + 85 C | 3.3 mm x 3.3 mm | Square | Clear | SU CULCP1.VC | Reel | Q65115A1389 | |||||||
0In Stock | Ultraviolet (UVC) | 150 mA | 6.1 V | 275 nm | 120 deg | 3.5 mm | 1.255 mm | 3.5 mm | - 40 C | + 85 C | 3.3 mm x 3.3 mm | Square | Clear | SU CULDP2.VC | Reel | Q65115A2301 | |||||||
Mfr: VLMU3511-365-130 TTI: VLMU3511-365-130 Vishay Availability: 0In StockUV LEDs UV SMD LED SILICONE LENS | 0In Stock | Ultraviolet | 600 mA | 3.6 V | 367 nm | 2.8 W | 3.45 mm | 2.11 mm | 3.45 mm | - 40 C | + 85 C | Dome | Reel | ||||||||||
0In Stock | Reel | ||||||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||||
0In Stock | Tray | ||||||||||||||||||||||
Mfr: Q65113A4412 TTI: SU CULFP1VCCBCF45V3V ams OSRAM Availability: 0In StockUV LEDs OSLON UV 3535 265MN 115MW | 0In Stock | Reel | Q65113A4412 | ||||||||||||||||||||
0In Stock | Tray | ||||||||||||||||||||||
Not Available Online | 1414 (3535 metric) | 185 mA | 6.1 V | 275 nm | 120 deg | - 30 C | + 85 C | SU CULDP1.VC | Reel | SU CULDP1.VC-MBMH-57-1-185-R18 Q65113A6918 | |||||||||||||
Not Available Online | |||||||||||||||||||||||
Mfr: VLMU60CL00-128-125 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineUV LEDs | Not Available Online | SMD-2 | Ultraviolet (UVC) | VLMU60C | |||||||||||||||||||
Not Available Online | SMD-2 | Ultraviolet (UVC) | 350 mA | 7 V | 265 nm | Dome | Water Clear | SU CZHEF1.VC | Reel | SU CZHEF1.VC-U1U2-L0-V2-250-R18 Q65113A4719 | |||||||||||||
Not Available Online | 3.5 mm x 3.5 mm | 30 mA | 5.8 V | 120 deg | - 30 C | + 85 C | SU CULBN2.VC | Reel | SU CULBN2.VC-AGAM-67-4F4G-30-R18 Q65113A4848 | ||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineUV LEDs 275nm, 13.5mW OSLON UV 3636 | Not Available Online | 1414 (3535 metric) | Ultraviolet (UVC) | 100 mA | 5.7 V | 275 nm | 120 deg | 13.5 mW | 3.5 mm | 1.71 mm | 3.5 mm | - 30 C | + 60 C | Square | Clear | SU CULCN1.VC | Reel | ||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | 3.6 mm x 3.6 mm | 120 deg | 1.9 W | 3.6 mm | 1.7 mm | 3.6 mm | - 40 C | + 60 C | SU CULDN1.VC | Reel | SU CULDN1.VC-MAMF-67-4E4F-350-R18 | ||||||||||||
Not Available Online | Ultraviolet (UVC) | 150 mA | 6.1 V | 275 nm | 120 deg | 3.5 mm | 1.255 mm | 3.5 mm | - 40 C | + 85 C | 3.3 mm x 3.3 mm | Square | Clear |
- 1
- 2