IR LEDs
1,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSMA1294601 TTI: VSMA1294601 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 950NM REDUCD RD GLO | 0In Stock | SMD/SMT | 950 nm | 2310 mW/sr | 110 deg | 5 A | 3.7 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1294750 TTI: VSMA1294750 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 945NM | 0In Stock | SMD/SMT | 945 nm | 1740 mW/sr | 142 deg | 5 A | 3.8 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
0In Stock | Through Hole | 935 nm | 0.1 mW/cm2 | 40 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | |||||
0In Stock | Through Hole | 940 nm | 70 mW/sr | 17 deg | 70 mA | 1.5 V | 160 mW | - 40 C | + 85 C | T-1 (3 mm) | Reel | |||||
0In Stock | SMD/SMT | 940 nm | 14.5 mW/sr | 60 deg | 100 mA | 1.7 V | 200 mW | - 40 C | + 110 C | 0805 (2012 metric) | Reel | |||||
Mfr: VSMY2853GX01 TTI: VSMY2853GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters INFRARED EMITTER | 0In Stock | SMD/SMT | 850 nm | 50 mW/sr | 28 deg | 100 mA | 2.8 V | 55 mW | - 40 C | + 85 C | 2.3 mm x 2.3 mm x 2.55 mm | Reel | ||||
Mfr: VSMY2890GX01 TTI: VSMY2890GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMI H-PWR H-SPEED 890NM SMD | 0In Stock | SMD/SMT | Reel | |||||||||||||
Mfr: Q65115A0360 TTI: SFH 4249B ams OSRAM Availability: 0In StockInfrared Emitters TOPLED IR LOW PWR 940NM | 0In Stock | SMD/SMT | 940 nm | 83 mW/sr | 50 deg | 100 mA, 1 A | 1.4 V | 180 mW | - 40 C | + 110 C | PLCC-4 | Reel | Q65115A0360 | |||
Mfr: Q65115A1586 TTI: SFH 4053B ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 850NM | 0In Stock | SMD/SMT | 850 nm | 9 mW/sr | 140 deg | 70 mA, 700 mA | 1.5 V | 140 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | Q65115A1586 | |||
Mfr: Q65115A3392 TTI: SFH 4717CS ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 0In Stock | SMD/SMT | 850 nm | 1800 mW/sr | 50 deg | 1 A, 1.5 A, 5 A | 2.95 V | 5.8 W | - 40 C | + 125 C | SMD-3 | Reel | Q65115A3392 | |||
Mfr: VSMY2890RGX01 TTI: VSMY2890RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMI H-PWR H-SPEED 890NM SMD | 0In Stock | SMD/SMT | Reel | |||||||||||||
0In Stock | Through Hole | 235 mW/sr | 10 deg | 100 mA | 1.5 V | 170 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||||
0In Stock | SMD/SMT | 850 nm | 85 mW/sr | 60 deg | 100 mA | 2.9 V | 50 mW | - 40 C | + 85 C | Reel | ||||||
0In Stock | SMD/SMT | 850 nm | 400 mW/sr | 70 deg | 1 A | 1.75 V | 1.8 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A3397 | ||||
Mfr: VSMY385010-GS08 TTI: VSMY385010-GS08 Vishay Semiconductors Availability: 0In StockInfrared Emitters 850nm 1.6V 60deg 40mW 130mW/sr | 0In Stock | 70 mA | Reel | |||||||||||||
Mfr: Q65110A9803 TTI: SFH 4556-VAW ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 145 mW/sr | 40 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q101 | Bulk | Q65110A9803 | ||
0In Stock | SMD/SMT | 940 nm | 16 mW/sr | 70 mA | 1.65 V | 140 mW | - 40 C | + 85 C | Reel | |||||||
Mfr: 59935A0147IRF TTI: 59935A0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 1206 with Dome Lens Infrared 850nm | Not Available Online | SMD/SMT | 850 nm | 32.5 mW/sr | 20 mA | 1.4 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||||
Mfr: Q65115A1589 TTI: SFH 4043B-P2Q2-21 ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 950NM | 0In Stock | SMD/SMT | 940 nm | 9 mW/sr | 140 deg | 70 mA, 700 mA | 1.4 V | 126 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | Q65115A1589 | |||
Mfr: VSMA1285250 TTI: VSMA1285250 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 850NM | 0In Stock | SMD/SMT | 850 nm | 7200 mW/sr | 56 deg | 5 A | 3.9 V | - 40 C | + 126 C | SMD-3 | Reel | |||||
Mfr: VSMA1285600X02 TTI: VSMA1285600X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 850NM AEC-Q102 | 0In Stock | SMD/SMT | 850 nm | 2520 mW/sr | 110 deg | 5 A | 3.9 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1285750 TTI: VSMA1285750 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 850NM | 0In Stock | SMD/SMT | 850 nm | 1780 mW/sr | 142 deg | 5 A | 3.9 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1294400X02 TTI: VSMA1294400X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 945NM AEC-Q102 | 0In Stock | SMD/SMT | 945 nm | 4695 mW/sr | 72 deg | 5 A | 3.8 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
0In Stock | SMD/SMT | 950 nm | 2 mW/sr | 500 mA | 2.4 V | - 40 C | + 85 C | Reel | Q65115A2090 | |||||||
0In Stock | Through Hole | 950 nm | 1.6 mW/sr | 100 mA | 1.7 V | 500 mW | + 100 C | Bulk |