IR LEDs
1,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65111A9675 TTI: SFH 4855-VAW ams OSRAM Availability: 0In StockInfrared Emitters METAL CAN TO4 IR EMITTER | 0In Stock | Through Hole | 850 nm | 110 mW/sr | 16 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 125 C | TO-18 | AEC-Q101 | Bulk | Q65111A9675 | ||
Mfr: VSMY2940RGX01 TTI: VSMY2940RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. | 0In Stock | SMD/SMT | 940 nm | 145 mW/sr | 20 deg | 100 mA | 1.4 V | 170 mW | - 40 C | + 85 C | Reel | |||||
Mfr: Q65112A7448 TTI: SFH 4775S ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS P2720 IR EMITTER | 0In Stock | SMD/SMT | 940 nm | 420 mW/sr | 120 deg | 1 A, 1.5 A, 3 A | 2.9 V | 5.8 W | - 40 C | + 100 C | 2.75 mm x 2 mm x 0.6 mm | Reel | Q65112A7448 | |||
0In Stock | Through Hole | 850 nm | 0.8 mW/cm2 | 18 deg | 20 mA | 1.7 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | |||||
Mfr: Q65110A8093 TTI: SFH 4542-Z ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | Through Hole | 940 nm | 230 mW/sr | 20 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 85 C | SMR | AEC-Q100 | Reel | Q65110A8093 SFH 4542 Q65110A8093 | ||
Mfr: Q65115A1587 TTI: SFH 4043B ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 950NM | 0In Stock | SMD/SMT | 940 nm | 9 mW/sr | 140 deg | 70 mA, 700 mA | 1.4 V | 126 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | Q65115A1587 | |||
Mfr: VSMA1294601X02 TTI: VSMA1294601X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 950NM AEC-Q102 | 0In Stock | SMD/SMT | 950 nm | 2310 mW/sr | 110 deg | 5 A | 3.7 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
0In Stock | Through Hole | 850 nm | 5 mW/cm2 | 18 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock | SMD/SMT | 850 nm | 16 mW/sr | 70 mA | 1.65 V | 140 mW | - 40 C | + 85 C | Reel | |||||||
Mfr: Q65112A0523 TTI: SFH 4770S A01 ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS P2720 IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 350 mW/sr | 120 deg | 1 A, 1.5 A, 3 A | 3.05 V | 5.8 W | - 40 C | + 100 C | 2.75 mm x 2 mm x 0.6 mm | AEC-Q101 | Reel | Q65112A0523 | ||
Mfr: Q65110A7758 TTI: SFH 4550-EWFW ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 1100 mW/sr | 6 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q101 | Bulk | Q65110A7758 | ||
Mfr: VSMY294310SL TTI: VSMY294310SL Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 | 0In Stock | SMD/SMT | 940 nm | 260 mW/sr | 25 deg | 1 A | 2.5 V | - 40 C | + 85 C | 3.8 mm x 2.55 mm x 2.2 mm | Reel | |||||
Mfr: Q65111A4744 TTI: SFH 4555-CWDW ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 550 mW/sr | 10 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q101 | Bulk | Q65111A4744 | ||
0In Stock | Through Hole | 875 nm | 2.4 mW/cm2 | 20 deg | 20 mA | 1.75 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: VSMY1943X01 TTI: VSMY1943X01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 940NM-E4 | 0In Stock | SMD/SMT | 940 nm | 80 mW/sr | 60 deg | 500 mA | 2.5 V | - 40 C | + 105 C | 0805 (2012 metric) | Reel | |||||
Mfr: VSMY2853RGX01 TTI: VSMY2853RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters INFRARED EMITTER | 0In Stock | SMD/SMT | 850 nm | 50 mW/sr | 28 deg | 100 mA | 2.8 V | 55 mW | - 40 C | + 85 C | 2.3 mm x 2.3 mm x 2.55 mm | Reel | ||||
Mfr: Q65112A4690 TTI: SFH 4775S A01 ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS P2720 IR EMITTER 2.65W | 0In Stock | SMD/SMT | 940 nm | 350 mW/sr | 120 deg | 1 A, 1.5 A, 3 A | 2.65 V | 5.8 W | - 40 C | + 100 C | 2.75 mm x 2 mm x 0.6 mm | AEC-Q101 | Reel | Q65112A4690 | ||
Mfr: VSMA1294251 TTI: VSMA1294251 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 950NM REDUCD RD GLOW | 0In Stock | SMD/SMT | 950 nm | 6165 mW/sr | 56 deg | 5 A | 3.7 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1294751 TTI: VSMA1294751 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 950NM REDUCD RD GLO | 0In Stock | SMD/SMT | 950 nm | 1555 mW/sr | 142 deg | 5 A | 3.7 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
0In Stock | Through Hole | 850 nm | 2.7 mW/cm2 | 120 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
0In Stock | SMD/SMT | 940 nm | 20 mW/sr | 50 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | SMD-2 | Reel | |||||
Mfr: VSMY3940X01-GS08 TTI: VSMY3940X01-GS08 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurfLight IR 940nm 15mW/sr 60 degree | 0In Stock | SMD/SMT | 940 nm | 15 mW/sr | 120 deg | 100 mA | 1.44 V | 190 mW | - 40 C | + 85 C | Reel | |||||
Mfr: VSMY1940ITX01 TTI: VSMY1940ITX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIGHT SPEED IR SURF.EMIT.DIODE 940NM-E4 | 0In Stock | SMD/SMT | 940 nm | 75 mW/sr | 60 deg | 1 A | 2.2 V | - 40 C | + 105 C | 0805 (2012 metric) | AEC-Q101 | Reel | ||||
0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 60 deg | 100 mA | 1.8 V | 210 mW | - 40 C | + 110 C | 0805 (2012 metric) | Reel | |||||
0In Stock | SMD/SMT | 850 nm | 710 mW/sr | 70 deg | 1A, 2 A | 3.25 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A1098 |