IR LEDs
1,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSMA1285250 TTI: VSMA1285250 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 850NM | 0In Stock | SMD/SMT | 850 nm | 7200 mW/sr | 56 deg | 5 A | 3.9 V | - 40 C | + 126 C | SMD-3 | Reel | |||||
Mfr: VSMA1285600X02 TTI: VSMA1285600X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 850NM AEC-Q102 | 0In Stock | SMD/SMT | 850 nm | 2520 mW/sr | 110 deg | 5 A | 3.9 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1285750 TTI: VSMA1285750 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 850NM | 0In Stock | SMD/SMT | 850 nm | 1780 mW/sr | 142 deg | 5 A | 3.9 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1294400X02 TTI: VSMA1294400X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 945NM AEC-Q102 | 0In Stock | SMD/SMT | 945 nm | 4695 mW/sr | 72 deg | 5 A | 3.8 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
0In Stock | SMD/SMT | 950 nm | 2 mW/sr | 500 mA | 2.4 V | - 40 C | + 85 C | Reel | Q65115A2090 | |||||||
0In Stock | Through Hole | 950 nm | 1.6 mW/sr | 100 mA | 1.7 V | 500 mW | + 100 C | Bulk | ||||||||
0In Stock | Through Hole | 890 nm | 77 mW/cm2 | 20 deg | 100 mA | 4 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: VSMY3850X01-GS08 TTI: VSMY3850X01-GS08 Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE | 0In Stock | 100 mA | AEC-Q100 | Reel | ||||||||||||
Mfr: Q65111A9675 TTI: SFH 4855-VAW ams OSRAM Availability: 0In StockInfrared Emitters METAL CAN TO4 IR EMITTER | 0In Stock | Through Hole | 850 nm | 110 mW/sr | 16 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 125 C | TO-18 | AEC-Q101 | Bulk | Q65111A9675 | ||
Mfr: VSMY2940RGX01 TTI: VSMY2940RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. | 0In Stock | SMD/SMT | 940 nm | 145 mW/sr | 20 deg | 100 mA | 1.4 V | 170 mW | - 40 C | + 85 C | Reel | |||||
Mfr: Q65112A7448 TTI: SFH 4775S ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS P2720 IR EMITTER | 0In Stock | SMD/SMT | 940 nm | 420 mW/sr | 120 deg | 1 A, 1.5 A, 3 A | 2.9 V | 5.8 W | - 40 C | + 100 C | 2.75 mm x 2 mm x 0.6 mm | Reel | Q65112A7448 | |||
0In Stock | Through Hole | 850 nm | 0.8 mW/cm2 | 18 deg | 20 mA | 1.7 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | |||||
Mfr: Q65110A8093 TTI: SFH 4542-Z ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | Through Hole | 940 nm | 230 mW/sr | 20 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 85 C | SMR | AEC-Q100 | Reel | Q65110A8093 SFH 4542 Q65110A8093 | ||
Mfr: Q65115A1587 TTI: SFH 4043B ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 950NM | 0In Stock | SMD/SMT | 940 nm | 9 mW/sr | 140 deg | 70 mA, 700 mA | 1.4 V | 126 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | Q65115A1587 | |||
Mfr: VSMA1285400X02 TTI: VSMA1285400X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 850NM AEC-Q102 | 0In Stock | SMD/SMT | 850 nm | 4900 mW/sr | 72 deg | 5 A | 3.9 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
0In Stock | Through Hole | 890 nm | 1.8 mW/cm2 | 25 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-18-2 | Bulk | |||||
0In Stock | Through Hole | 890 nm | 0.99 mW/cm2 | 104 deg | 20 mA | 1.5 V | 100 mW | - 40 C | + 100 C | End Looker | Bulk | |||||
Mfr: VSMY1850ITX01 TTI: VSMY1850ITX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 850nm 10mW/sr; 10ns | 0In Stock | SMD/SMT | 850 nm | 10 mW/sr | 100 mA | 1.65 V | 190 mW | - 40 C | + 105 C | AEC-Q101 | Reel | |||||
Mfr: VSMA1294600X02 TTI: VSMA1294600X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 945NM AEC-Q102 | 0In Stock | SMD/SMT | 945 nm | 2450 mW/sr | 110 deg | 5 A | 3.8 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
0In Stock | SMD/SMT | 940 nm | 15.5 mW/sr | 60 deg | 100 mA | 1.7 V | - 40 C | + 100 C | Reel | |||||||
0In Stock | SMD/SMT | Reel | ||||||||||||||
Mfr: Q65113A8780 TTI: SFH 4180BS ams OSRAM Availability: 0In StockInfrared Emitters OSLON IR EMIT HI PWR P1616 | 0In Stock | SMD/SMT | 940 nm | 325 mW/sr | 130 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | SFH 4180BS-FA2FB2-11-R18 Q65113A4988 | |||
0In Stock | Through Hole | 935 nm | 0.5 mW/cm2 | 90 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
Mfr: Q65111A5984 TTI: SFH 4558 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 350 mW/sr | 20 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 85 C | SMR | Reel | Q65111A5984 | |||
Mfr: VSMB1940ITX01 TTI: VSMB1940ITX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 940nm Double Hetero | 0In Stock | SMD/SMT | 940 nm | 6 mW/sr | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | Reel |