IR LEDs
1,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE3470-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 90deg,T0-46 Flat W 0.7 us Rise and Fall | Not Available Online | Through Hole | 880 nm | 90 deg | 100 mA | 1.9 V | 150 mW | - 55 C | + 125 C | TO-46 | ||||||
Not Available Online | Bulk | |||||||||||||||
Mfr: SEP8506-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Emitting Diode Side-emitting Pls Pk | Not Available Online | Through Hole | 935 nm | 50 deg | 20 mA | 1.5 V | 100 mW | - 40 C | + 85 C | Side Looker | ||||||
Mfr: SEP8705-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode T-1 Package | Not Available Online | Through Hole | 880 nm | 15 deg | 20 mA | 1.7 V | 70 mW | - 40 C | + 85 C | T-1 (3 mm) | ||||||
Mfr: TSFF5210-CS12 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters H. Speed IR 870nm Double Hetero | Not Available Online | Through Hole | 870 nm | 180 mW/sr | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: TSML1000-GS15 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters | Not Available Online | 100 mA | ||||||||||||||
Mfr: TSKS5400S-ASZ TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR Emitter 950nm | Not Available Online | Through Hole | 950 nm | 7 mW/sr | 50 mA | 1.7 V | 170 mW | - 40 C | + 85 C | |||||||
Not Available Online | SMD/SMT | 880 nm | 500 mW/sr | 100 mA | 200 mW | - 40 C | + 100 C | SMR | Q62702P1806 | |||||||
Mfr: SFH 4289-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 880nm W/LENS, +/-25DEG | Not Available Online | 880 nm | 120 mW/sr | 100 mA | 180 mW | - 40 C | + 100 C | TOPLED | Q65110A2519 | |||||||
Not Available Online | Through Hole | 950 nm | 2.5 mW/sr | 30 deg | 50 mA | 1.4 V | 70 mW | - 40 C | + 80 C | Miniature Package | Q62703Q0073 | |||||
Not Available Online | SMD/SMT | 880 nm | 48 mW/sr | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | SMD-2 | Reel | Q65110A2512 | |||||
Not Available Online | Through Hole | 950 nm | 120 mW/sr | 100 mA | 1.5 V | 220 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62703Q0833 | ||||||
Not Available Online | Through Hole | 950 nm | 2.5 mW/sr | 30 deg | 50 mA | 1.4 V | 70 mW | - 40 C | + 80 C | Miniature Package | Q62703Q0076 | |||||
Mfr: X201896-HOA1 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Not Available Online | Through Hole | 950 nm | 10 mW/sr | 30 deg | 100 mA | 1.3 V | 470 mW | - 40 C | + 125 C | TO-18 | Q62702P0097 | |||||
Mfr: SFH 415 U E9191 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 950nm | Not Available Online | Through Hole | 950 nm | 600 mW/sr | 100 mA | 1.5 V | 165 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62702P1775 | |||||
Not Available Online | Through Hole | 950 nm | 24 mW/sr | 100 mA | 1.5 V | 220 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62703Q0838 | ||||||
Not Available Online | ||||||||||||||||
Mfr: FSEP8506-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Sensors | Not Available Online | 20 mA | ||||||||||||||
Not Available Online | Through Hole | 860 nm | 48 mW/sr | 50 mA | 1.9 V | 190 mW | T-1 (3 mm) | Bulk | ||||||||
Mfr: SIR-563ST3FM TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Emitters IR 940nm GaAs LED 11mW Po; 15deg | Not Available Online | Through Hole | 940 nm | 21 mW/sr | 15 deg | 50 mA | 1.34 V | 11 mW | - 25 C | + 85 C | Reel | |||||
Not Available Online | SMD/SMT | 890 nm | 25 deg | 20 mA | 1.5 V | 130 mW | - 40 C | + 85 C | ||||||||
Not Available Online | Through Hole | 880 nm | 40 mW/sr | 30 deg | 20 mA | 1.3 V | 100 mW | - 45 C | + 80 C | T-1 (3 mm) | ||||||
Not Available Online | 880 nm | 270 mW/sr | 100 mA | 200 mW | - 55 C | + 100 C | ||||||||||
Mfr: SIR-505STA47 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Emitters CLEAR REMOTE IR EMIT DIRECT MOUNTING TYP | Not Available Online | Through Hole | 950 nm | 10 mW/sr | 15 deg | 50 mA | 1.38 V | 160 mW | - 25 C | + 85 C | Reel |