IR LEDs
1,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65110A8098 TTI: Q65110A8098 ams OSRAM Availability: 4,000In Stock10,000 On Order Expected 12-Jan-27 Infrared Emitters MIDLED NARROW BEAM IR LED | 4,000In Stock10,000 On Order Expected 12-Jan-27 | SMD/SMT | 940 nm | 55 mW/sr | 20 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Reel | |||||
Mfr: Q65110A1569 TTI: Q65110A1569 ams OSRAM Availability: 2,000In StockInfrared Emitters MIDLED NARROW BEAM IR LED | 2,000In Stock | SMD/SMT | 850 nm | 90 mW/sr | 24 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | Reel | |||||
Mfr: Q65110A8098 TTI: SFH 4641-Z ams OSRAM Availability: 4,000In Stock10,000 On Order Expected 12-Jan-27 Infrared Emitters Infrared 940nm | 4,000In Stock10,000 On Order Expected 12-Jan-27 | SMD/SMT | 950 nm | 55 mW/sr | 20 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Top Looker | AEC-Q100 | Reel | Q65110A8098 SFH 4641 | ||
Mfr: Q65110A1572 TTI: SFH 4650-Z ams OSRAM Availability: 2,000In StockInfrared Emitters 850 nm, MIDLED HALF ANGLE +/-15DEG | 2,000In Stock | SMD/SMT | 860 nm | 90 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | MIDLED Toplooker | AEC-Q100 | Reel | Q65110A1572 SFH 4650 | ||
Mfr: Q65113A9364 TTI: Q65113A9364 ams OSRAM Availability: 2,000In StockInfrared Emitters TOPLED LOW PWR IR EMITTER | 2,000In Stock | SMD/SMT | 950 nm | 24 mW/sr | 1 A | 1.9 V | - 40 C | + 110 C | Reel | |||||||
Mfr: Q65115A0255 TTI: SFH 4728BS A01FB1FB2 ams OSRAM Availability: 3,000In StockInfrared Emitters OSLON BLK IR EMIT SMT | 3,000In Stock | Reel | ||||||||||||||
Mfr: Q65113A8902 TTI: SFH 47278BSA01CA1CB1 ams OSRAM Availability: 3,000In StockInfrared Emitters OSLON BLK IR EMIT SMT | 3,000In Stock | Reel | ||||||||||||||
4,500In Stock | SMD/SMT | 50 mA | 1.6 V | 100 mW | - 40 C | + 85 C | Reel | |||||||||
Mfr: Q65110A1569 TTI: SFH 4655-Z ams OSRAM Availability: 2,000In StockInfrared Emitters 850 nm, MIDLED HALF ANGLE +/-15DEG | 2,000In Stock | SMD/SMT | 860 nm | 90 mW/sr | 20 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | MIDLED Sidelooker | AEC-Q100 | Reel | Q65110A1569 SFH 4655 | ||
Mfr: Q65113A3365 TTI: Q65113A3365 ams OSRAM Availability: 12,000In Stock16,000 On Order Expected 30-Dec-26 Infrared Emitters OSLON PICCOLO | 12,000In Stock16,000 On Order Expected 30-Dec-26 | 680 mW/sr | 1 A | 2.95 V | - 40 C | + 125 C | Reel | |||||||||
4,500In Stock | SMD/SMT | 50 mA | 1.6 V | 100 mW | - 40 C | + 85 C | Reel | |||||||||
Mfr: Q65113A6122 TTI: Q65113A6122 ams OSRAM Availability: Not Available OnlineInfrared Emitters OSLON P1616 IR HI PW IR VISION | Not Available Online | Reel | ||||||||||||||
Mfr: Q65113A9363 TTI: Q65113A9363 ams OSRAM Availability: 4,000In StockInfrared Emitters TOPLED LOW PWR IR EMITTER | 4,000In Stock | SMD/SMT | 860 nm | 25 mW/sr | 1 A | 2 V | - 40 C | + 110 C | Reel | |||||||
Mfr: Q65115A0308 TTI: Q65115A0308 ams OSRAM Availability: 4,000In StockInfrared Emitters TOPLED IR LOW POWER 940NM | 4,000In Stock | SMD/SMT | 940 nm | 16 mW/sr | 120 deg | 70 mA | 1.4 V | - 40 C | + 110 C | PLCC-2 | Reel | |||||
Mfr: Q65115A0310 TTI: Q65115A0310 ams OSRAM Availability: 4,000In StockInfrared Emitters TOPLED IR LOW POWER 850NM | 4,000In Stock | SMD/SMT | 850 nm | 17 mW/sr | 120 deg | 70 mA | 1.55 V | - 40 C | + 110 C | PLCC-2 | Reel | |||||
0In Stock1,930 On Order Expected 03-Dec-26 | Through Hole | 890 nm | 5 mW/cm2 | 50 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
Mfr: VSMY2940GX01 TTI: VSMY2940GX01 Vishay Semiconductors Availability: 0In Stock156,000 On Order Expected Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. | 0In Stock156,000 On Order Expected | SMD/SMT | 940 nm | 145 mW/sr | 20 deg | 100 mA | 1.4 V | 170 mW | - 40 C | + 85 C | Reel | |||||
0In Stock500 On Order Expected 17-Nov-26 | Through Hole | 890 nm | 7 mW/cm2 | 50 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
Mfr: Q65113A3361 TTI: SFH 4728AS A01 ams OSRAM Availability: 0In Stock2,367,600 On Order Expected Infrared Emitters IR OSLON BLACK-SERIES | 0In Stock2,367,600 On Order Expected | SMD/SMT | 940 nm | 1350 mW/sr | 50 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A3361 | |||
Mfr: WP3A10SF4C TTI: WP3A10SF4C Kingbright Availability: 0In StockInfrared Emitters IR 40/55 mW/sr 50deg water clear | 0In Stock | Through Hole | 880 nm | 8 mW/sr | 50 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | ||||
Mfr: Q65113A3362 TTI: SFH 47278AS A01 ams OSRAM Availability: 0In Stock72,000 On Order Expected 06-Apr-27 Infrared Emitters IR OSLON BLACK-SERIES | 0In Stock72,000 On Order Expected 06-Apr-27 | SMD/SMT | 940 nm | 290 mW/sr | 130 deg x 155 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A3362 | |||
0In Stock160 On Order Expected 20-Apr-27 | Through Hole | 890 nm | 3.5 mW/cm2 | 18 deg | 20 mA | 2 V | 200 mW | - 55 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock20,000 On Order Expected 24-Nov-26 | Through Hole | 890 nm | 1400 mW/sr | 100 mA | 1.6 V | 180 mW | - 40 C | + 85 C | Bulk | |||||||
6,560In Stock | Through Hole | 890 nm | 1.2 mW/cm2 | 24 deg | 50 mA | 1.8 V | 150 mW | - 65 C | + 125 C | Pig Tail | Bulk | |||||
Mfr: Q65113A3361 TTI: Q65113A3361 ams OSRAM Availability: 0In Stock2,367,600 On Order Expected Infrared Emitters IR OSLON BLACK-SERIES | 0In Stock2,367,600 On Order Expected | SMD/SMT | 940 nm | 1350 mW/sr | 50 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel |