IR LEDs
1,570 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 59911A0147IRF TTI: 599-11A0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 850NM 0805 | Not Available Online | Reel | ||||||||||||||
Mfr: 5991QC0147IRF TTI: 599-1QC0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 940NM 1208 SIDE | Not Available Online | Reel | ||||||||||||||
Mfr: 5994FA0147IRF TTI: 599-4FA0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 850NM PLCC-2 | Not Available Online | Reel | ||||||||||||||
Mfr: Q65110A7758 TTI: Q65110A7758 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 1100 mW/sr | 6 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: Q65111A9676 TTI: Q65111A9676 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 145 mW/sr | 40 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | SMD/SMT | 500 mW/sr | 1 A | 1.65 V | 2.1 W | - 40 C | + 85 C | SMD-3 | Reel | |||||||
0In Stock | 350 mW/sr | 3 A | 3.6 V | - 40 C | + 125 C | Reel | ||||||||||
Mfr: Q65110A6462 TTI: Q65110A6462 ams OSRAM Availability: 0In StockInfrared Emitters MICRO SIDELED HI PWR IR EMITTR | 0In Stock | 12 mW/sr | 70 mA | 1.45 V | - 40 C | + 100 C | Side Looker | Reel | ||||||||
0In Stock | SMD/SMT | 950 nm | 2 mW/sr | 500 mA | 2.4 V | - 40 C | + 85 C | Reel | ||||||||
Mfr: Q65113A9145 TTI: Q65113A9145 ams OSRAM Availability: 0In StockInfrared Emitters OSLON P1616 940NM IR EMITTER | 0In Stock | SMD/SMT | 950 nm | 380 mW/sr | 2 A | 2.8 V | - 40 C | + 105 C | Reel | |||||||
Mfr: Q65113A6125 TTI: SFH 41847BS-CA2DA1-1 ams OSRAM Availability: Not Available OnlineInfrared Emitters OSLON P1616 940NM IR EMITTER | Not Available Online | Reel | ||||||||||||||
Mfr: Q65113A9144 TTI: SFH 41847BS-CA2DA113 ams OSRAM Availability: 0In StockInfrared Emitters OSLON P1616 940NM IR EMITTER | 0In Stock | Reel | ||||||||||||||
Mfr: 5982JA0103IRF TTI: 598-2JA0-103IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 850NM PLCC-4 DOME | Not Available Online | Reel | ||||||||||||||
Mfr: 59911C0147IRF TTI: 599-11C0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 940NM 0805 | Not Available Online | Reel | ||||||||||||||
Mfr: 5991EA0147IRF TTI: 599-1EA0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 850NM 1209 SIDE | Not Available Online | Reel | ||||||||||||||
Mfr: 5994HA0147IRF TTI: 599-4HA0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 850NM PLCC-2 SIDE | Not Available Online | Reel | ||||||||||||||
Mfr: Q65115A1589 TTI: Q65115A1589 ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 950NM | 0In Stock | SMD/SMT | 950 nm | 11.2 mW/sr | 70 mA | 1.4 V | - 40 C | + 85 C | Reel | |||||||
Mfr: Q65111A9675 TTI: Q65111A9675 ams OSRAM Availability: 0In StockInfrared Emitters METAL CAN TO4 IR EMITTER | 0In Stock | Through Hole | 850 nm | 110 mW/sr | 16 deg | 100 mA | 1.7 V | 200 mW | - 40 C | + 125 C | TO-18 | Bulk | ||||
Mfr: Q65111A9678 TTI: Q65111A9678 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | 230 mW/sr | 100 mA | 1.5 V | - 40 C | + 85 C | Reel | |||||||||
0In Stock | SMD/SMT | 940 nm | 680 mW/sr | 70 deg | 1 A | 2.95 V | 3.3 W | - 40 C | + 105 C | SMD-2 | Reel | |||||
0In Stock | 420 mW/sr | 1 A | 1.75 V | - 40 C | + 100 C | Reel | ||||||||||
Mfr: Q65112A8077 TTI: Q65112A8077 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER W/LEN | 0In Stock | 100 mA | Reel | |||||||||||||
Mfr: Q65113A3396 TTI: Q65113A3396 ams OSRAM Availability: Not Available OnlineInfrared Emitters IR EMITTER OSLON P1616 | Not Available Online | SMD/SMT | 850 nm | 230 mW/sr | 65 deg | 1 A | 1.75 V | - 40 C | + 105 C | SMD-2 | Reel | |||||
0In Stock | 12 mW/sr | 70 mA | 1.45 V | - 40 C | + 100 C | Side Looker | AEC-Q100 | Reel | Q65110A6462 | |||||||
Mfr: Q65110A7238 TTI: Q65110A7238 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 20 mW/sr | 100 mA | - 40 C | + 100 C | TOPLED | Reel |