IR LEDs
1,570 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 59935A0147IRF TTI: 599-35A0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 850NM 1206 DOME | Not Available Online | Reel | ||||||||||||||
Mfr: 5994FB0147IRF TTI: 599-4FB0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 880NM PLCC-2 | Not Available Online | Reel | ||||||||||||||
Mfr: 5994HC0147IRF TTI: 599-4HC0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 940NM PLCC-2 SIDE | Not Available Online | Reel | ||||||||||||||
Mfr: Q65115A1586 TTI: Q65115A1586 ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 850NM | 0In Stock | SMD/SMT | 850 nm | 11.2 mW/sr | 70 mA | 1.5 V | - 40 C | + 85 C | Reel | |||||||
Mfr: Q65111A8234 TTI: SFH 4714A ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 165 mW/sr | 1 A | 1.75 V | 2.3 W | - 40 C | + 100 C | SMD-3 | Reel | Q65113A3216 SFH 4714A Q65111A8234 | |||||
Mfr: Q65113A1097 TTI: SFH 4181S ams OSRAM Availability: 0In StockInfrared Emitters Infrared LED OSLON P1616 | 0In Stock | SMD/SMT | 940 nm | 680 mW/sr | 70 deg | 1 A | 2.95 V | 3.3 W | - 40 C | + 105 C | SMD-2 | Reel | Q65113A1097 | |||
0In Stock | 3 A | 3.35 V | - 40 C | + 125 C | Reel | |||||||||||
Mfr: Q65111A1300 TTI: Q65111A1300 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 30 mW/sr | 120 deg | 100 mA | 3.1 V | 245 mW | - 40 C | + 100 C | PLCC-4 | Reel | ||||
Mfr: Q65111A5984 TTI: Q65111A5984 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | 850 nm | 350 mW/sr | 20 deg | 100 mA | 1.7 V | 200 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: 5991GC0147IRF TTI: 599-1GC0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 940NM 0402 SIDE | Not Available Online | Reel | ||||||||||||||
Mfr: 5991KA0147IRF TTI: 599-1KA0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 850NM 1206 REV MT | Not Available Online | Reel | ||||||||||||||
Mfr: 5994FC0147IRF TTI: 599-4FC0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 940NM PLCC-2 | Not Available Online | Reel | ||||||||||||||
Mfr: Q65111A8147 TTI: Q65111A8147 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 940 nm | 90 mW/sr | 18 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 85 C | Side Looker | Reel | ||||
Mfr: Q65112A4144 TTI: Q65112A4144 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | 270 mW/sr | 100 mA | 1.5 V | - 40 C | + 85 C | Reel | |||||||||
Mfr: Q65113A9145 TTI: SFH41847BSCA2DA11113 ams OSRAM Availability: 0In StockInfrared Emitters OSLON P1616 940NM IR EMITTER | 0In Stock | Reel | ||||||||||||||
Mfr: 59915C0147IRF TTI: 599-15C0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 940NM 1206 DOME | Not Available Online | Reel | ||||||||||||||
Mfr: Q65110A9615 TTI: Q65110A9615 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 940 nm | 130 mW/sr | 40 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: Q65111A7313 TTI: SFH 4059SR-RS ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 95 mW/sr | 30 deg | 50 mA, 700 mA | 2.95 V | 175 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65111A7313 | |||
Mfr: Q65112A7804 TTI: SFH 4245 ams OSRAM Availability: Not Available OnlineInfrared Emitters SIDELED HI PWR IR EMITTER | Not Available Online | 70 mA | Reel | Q65112A7804 | ||||||||||||
Mfr: Q65111A5306 TTI: SFH 4059S-RS ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 95 mW/sr | 30 deg | 50 mA, 700 mA | 2.95 V | 175 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65111A5306 | |||
Mfr: Q65110A7888 TTI: SFH 4650-UV-Z ams OSRAM Availability: 0In StockInfrared Emitters Infrared MIDLED Toplooker | 0In Stock | SMD/SMT | 850 nm | 90 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | MIDLED Toplooker | AEC-Q101 | Reel | Q65110A7888 SFH 4650-UV | ||
Mfr: 59917C0147IRF TTI: 599-17C0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 940NM 0603 DOME | Not Available Online | Reel | ||||||||||||||
Mfr: 5993GA0147IRF TTI: 599-3GA0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 850NM 0402 SIDE | Not Available Online | Reel | ||||||||||||||
Mfr: Q65115A0338 TTI: Q65115A0338 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED IR LOW PWR 940NM | 0In Stock | SMD/SMT | 950 nm | 190 mW/sr | 100 mA | 1.4 V | - 40 C | + 110 C | Reel | |||||||
Mfr: Q65115A0360 TTI: Q65115A0360 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED IR LOW PWR 940NM | 0In Stock | SMD/SMT | 950 nm | 83 mW/sr | 100 mA | 1.4 V | - 40 C | + 110 C | Reel |