IR LEDs
1,570 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65112A5051 TTI: SFH 4716AS A01 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 850 nm | 280 mW/sr | 150 deg | 1 A, 1.5 A, 5 A | 2.95 V | 5.5 W | - 40 C | + 125 C | SMD-3 | AEC-Q101 | Reel | Q65112A5051 | ||
Mfr: 59910C0147IRF TTI: 59910C0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 0603 Infrared 940nm | Not Available Online | SMD/SMT | 940 nm | 4 mW/sr | 100 mA | 1.8 V | - 40 C | + 85 C | 0603 (1608 metric) | Reel | ||||||
Mfr: 5994HA0147IRF TTI: 5994HA0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 2812 PLCC-2 Side View Infrared 850nm | Not Available Online | SMD/SMT | 850 nm | 13 mW/sr | 100 mA | 1.9 V | - 40 C | + 85 C | PLCC-2 | Reel | ||||||
0In Stock | Through Hole | 890 nm | 18 deg | 20 mA | 1.8 V | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||||
Mfr: Q65111A5306 TTI: Q65111A5306 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 95 mW/sr | 30 deg | 50 mA, 700 mA | 2.95 V | 175 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||
Mfr: Q65112A0523 TTI: Q65112A0523 ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS P2720 IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 350 mW/sr | 120 deg | 1 A, 1.5 A, 3 A | 3.05 V | 5.8 W | - 40 C | + 100 C | 2.75 mm x 2 mm x 0.6 mm | Reel | ||||
Mfr: Q65112A5051 TTI: Q65112A5051 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 850 nm | 280 mW/sr | 150 deg | 1 A, 1.5 A, 5 A | 2.95 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65113A8780 TTI: SFH 4180BS ams OSRAM Availability: 0In StockInfrared Emitters OSLON IR EMIT HI PWR P1616 | 0In Stock | SMD/SMT | 940 nm | 325 mW/sr | 130 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | SFH 4180BS-FA2FB2-11-R18 Q65113A4988 | |||
0In Stock | 100 mA | Reel | ||||||||||||||
Mfr: 5994HC0147IRF TTI: 5994HC0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 2812 PLCC-2 Side View Infrared 940nm | Not Available Online | SMD/SMT | 940 nm | 13 mW/sr | 100 mA | 1.5 V | - 40 C | + 85 C | PLCC-2 | Reel | ||||||
Mfr: Q65113A3396 TTI: SFH 4172 ams OSRAM Availability: Not Available OnlineInfrared Emitters IR EMITTER OSLON P1616 | Not Available Online | SMD/SMT | 850 nm | 230 mW/sr | 130 deg | 1 A | 1.75 V | 1.8 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A3396 | |||
Mfr: Q65110A8093 TTI: Q65110A8093 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | Through Hole | 940 nm | 230 mW/sr | 20 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 85 C | SMR | Reel | ||||
Mfr: Q65112A4144 TTI: SFH 4551-BWCW ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 860 nm | 270 mW/sr | 20 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 85 C | SMR | AEC-Q101 | Reel | Q65112A4144 | ||
Mfr: 59917A0147IRF TTI: 59917A0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 0603 with Dome Lens Infrared 850nm | Not Available Online | SMD/SMT | 850 nm | 25 mW/sr | 80 mA | 2 V | - 40 C | + 85 C | 0603 (1608 metric) | Reel | ||||||
Mfr: 59917C0147IRF TTI: 59917C0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 0603 with Dome Lens Infrared 940nm | Not Available Online | SMD/SMT | 940 nm | 11.5 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | 0603 (1608 metric) | Reel | ||||||
Mfr: 5991QC0147IRF TTI: 5991QC0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 1208 Side View Infrared 940nm | Not Available Online | SMD/SMT | 940 nm | 43 mW/sr | 100 mA | 1.4 V | - 40 C | + 85 C | 1208 (3020 metric) | Reel | ||||||
Mfr: Q65110A8093 TTI: SFH 4542-Z ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | Through Hole | 940 nm | 230 mW/sr | 20 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 85 C | SMR | AEC-Q100 | Reel | Q65110A8093 SFH 4542 Q65110A8093 | ||
Mfr: Q65111A5376 TTI: Q65111A5376 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 20 mW/sr | 80 deg | 70 mA, 1 A | 1.45 V | 125 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||
Mfr: 59935A0147IRF TTI: 59935A0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 1206 with Dome Lens Infrared 850nm | Not Available Online | SMD/SMT | 850 nm | 32.5 mW/sr | 20 mA | 1.4 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||||
Mfr: 5982JC0103IRF TTI: 5982JC0103IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 3528 PLCC-4 with Dome Lens Infrared 940nm | Not Available Online | SMD/SMT | 940 nm | 120 mW/sr | 100 mA | 1.6 V | - 40 C | + 100 C | PLCC-4 | Reel | ||||||
Mfr: 59911C0147IRF TTI: 59911C0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 0805 Infrared 940nm | Not Available Online | SMD/SMT | 940 nm | 0.85 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | 0805 (2012 metric) | Reel | ||||||
Mfr: 59912C0147IRF TTI: 59912C0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 1206 Infrared 940nm | Not Available Online | SMD/SMT | 940 nm | 0.85 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||||
Mfr: 59915C0147IRF TTI: 59915C0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 1206 with Dome Lens Infrared 940nm | Not Available Online | SMD/SMT | 940 nm | 26 mW/sr | 20 mA | 1.4 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||||
Mfr: 5994FB0147IRF TTI: 5994FB0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 3528 PLCC-2 Infrared 880nm | Not Available Online | SMD/SMT | 880 nm | 2.9 mW/sr | 20 mA | 1.52 V | - 40 C | + 85 C | 1311 (3528 metric) | Reel | ||||||
Mfr: Q65111A1159 TTI: Q65111A1159 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER PRE-M | 0In Stock | SMD/SMT | 850 nm | 85 mW/sr | 50 deg | 100 mA, 700 mA | 3.1 V | 245 mW | - 40 C | + 100 C | PLCC-4 | Reel |