IR LEDs
1,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65111A4885 TTI: SFH 4554 ams OSRAM Availability: 22,000In Stock50,000 On Order Expected 13-Apr-27 Infrared Emitters Radial T1 3/4 850nm Infrared Emitter | 22,000In Stock50,000 On Order Expected 13-Apr-27 | Through Hole | 850 nm | 550 mW/sr | 20 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q100 | Bulk | Q65111A4885 | ||
Mfr: Q65113A3365 TTI: SFH 4181S A01 ams OSRAM Availability: 12,000In Stock16,000 On Order Expected 30-Dec-26 Infrared Emitters OSLON PICCOLO | 12,000In Stock16,000 On Order Expected 30-Dec-26 | SMD/SMT | 940 nm | 680 mW/sr | 70 deg | 1 A, 2 A | 2.95 V | 3.6 W | - 40 C | + 125 C | 0606 (1616 metric) | Reel | Q65113A3365 | |||
7,100In Stock | Through Hole | 890 nm | 6.6 mW/cm2 | 20 deg | 100 mA | 2 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: VSMY2893SLX01 TTI: VSMY2893SLX01 Vishay Semiconductors Availability: 3,000In StockInfrared Emitters IR EMI DH H-SPEED 890NM | 3,000In Stock | SMD/SMT | Reel | |||||||||||||
400In Stock | SMD/SMT | 935 nm | 1 mW/cm2 | 24 deg | 50 mA | 1.8 V | 150 mW | - 65 C | + 125 C | Pill | Bulk | |||||
Mfr: VSMA1094750X02 TTI: VSMA1094750X02 Vishay Semiconductors Availability: 1,800In StockInfrared Emitters HIPOW IR EMITTING DIODE 940NM -E4 | 1,800In Stock | SMD/SMT | 945 nm | 1600 mW/sr | 1 A, 1.5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm | Reel | ||||||
7,000In Stock | Through Hole | 890 nm | 44 mW/cm2 | 20 deg | 100 mA | 4 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: Q65115A0255 TTI: Q65115A0255 ams OSRAM Availability: 3,000In StockInfrared Emitters OSLON BLK IR EMIT SMT | 3,000In Stock | SMD/SMT | 940 nm | 1500 mW/sr | 50 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65110A8095 TTI: Q65110A8095 ams OSRAM Availability: 2,000In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 2,000In Stock | Through Hole | 940 nm | 550 mW/sr | 10 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
4,500In Stock | SMD/SMT | 50 mA | 1.6 V | 100 mW | - 40 C | + 85 C | Reel | |||||||||
1,000In Stock | SMD/SMT | 870 nm | 25 mW/sr | 20 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Bulk | |||||||
2,000In Stock | Through Hole | 950 nm | 6.3 mW/sr | 100 mA | 1.7 V | 500 mW | + 100 C | Bulk | ||||||||
15,000In Stock | Through Hole | 940 nm | 65 mW/sr | 22 deg | 100 mA | 1.35 V | 160 mW | - 25 C | + 85 C | Bulk | ||||||
1,000In Stock | Through Hole | 875 nm | 50 mW/sr | 100 mA | 500 mW | + 100 C | Bulk | |||||||||
Mfr: Q65110A7515 TTI: Q65110A7515 ams OSRAM Availability: 2,000In StockInfrared Emitters TOPLED HI PWR IR EMITTER | 2,000In Stock | SMD/SMT | 940 nm | 11 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 180 mW | - 40 C | + 100 C | PLCC-2 | Reel | ||||
Mfr: Q65110A8095 TTI: SFH 4545 ams OSRAM Availability: 2,000In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 2,000In Stock | Through Hole | 940 nm | 550 mW/sr | 10 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q100 | Bulk | Q65110A8095 | ||
1,700In Stock | Through Hole | 850 nm | 16.5 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
Mfr: Q65111A6159 TTI: SFH 4715A ams OSRAM Availability: 1,800In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 1,800In Stock | SMD/SMT | 850 nm | 500 mW/sr | 80 deg | 1 A, 2 A, 3 A | 1.7 V | 5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A3209 SFH 4715A Q65111A6159 | |||
Mfr: VSMB294008G TTI: VSMB294008G Vishay Semiconductors Availability: 6,000In Stock144,000 On Order Expected 23-Feb-27 Infrared Emitters 940nm, SMD 70mW/sr, +/-7deg. | 6,000In Stock144,000 On Order Expected 23-Feb-27 | SMD/SMT | 940 nm | 70 mW/sr | 14 deg | 100 mA | 1.45 V | 160 mW | - 40 C | + 85 C | Reel | |||||
Mfr: VSML3710-GS08 TTI: VSML3710-GS08 Vishay Semiconductors Availability: 6,000In StockInfrared Emitters 60 Degree 170mW | 6,000In Stock | 940 nm | 70 mW/sr | 100 mA | Reel | |||||||||||
Mfr: VSMB3940X01-GS08 TTI: VSMB3940X01-GS08 Vishay Semiconductors Availability: 7,500In StockInfrared Emitters High Speed Emitter 5V 160mW 940nm 60Deg | 7,500In Stock | SMD/SMT | 940 nm | 13 mW/sr | 60 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | Reel | |||||
Mfr: VSMA1294251X02 TTI: VSMA1294251X02 Vishay Semiconductors Availability: 600In StockInfrared Emitters HI-PWR IR 950NM AEC-Q102 | 600In Stock | SMD/SMT | 950 nm | 6165 mW/sr | 56 deg | 5 A | 3.7 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1294250X02 TTI: VSMA1294250X02 Vishay Semiconductors Availability: 600In StockInfrared Emitters HI-PWR IR 945NM AEC-Q102 | 600In Stock | SMD/SMT | 945 nm | 6660 mW/sr | 56 deg | 5 A | 3.8 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: Q65111A6856 TTI: Q65111A6856 ams OSRAM Availability: 9,000In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 9,000In Stock | SMD/SMT | 850 nm | 350 mW/sr | 150 deg | 1 A, 1.5 A, 3 A | 3.05 V | 5.8 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65111A6857 TTI: Q65111A6857 ams OSRAM Availability: 2,400In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 2,400In Stock | SMD/SMT | 850 nm | 900 mW/sr | 80 deg | 1 A, 1.5 A, 3 A | 3.05 V | 5.8 W | - 40 C | + 125 C | SMD-3 | Reel |