IR LEDs
1,570 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 850 nm | 17 mW/sr | 120 deg | 70 mA, 700 mA | 1.55 V | 140 mW | - 40 C | + 110 C | Side Looker | Reel | Q65115A2647 | ||||
0In Stock | SMD/SMT | 950 nm | 205 mW/sr | 16 deg | 70 mA | 1.4 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65115A3275 | |||||
0In Stock | SMD/SMT | 860 nm | 205 mW/sr | 16 deg | 70 mA | 1.55 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65115A3273 | |||||
Mfr: KM2520SF4C03 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 880nm 20 Degree Water Clear | 0In Stock | Reel | ||||||||||||||
Mfr: WP710A10SF4BT-P22 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3mm INFRARED LED | 0In Stock | Through Hole | 880 nm | 12 mW/sr | 30 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | ||||
0In Stock | Through Hole | 940 nm | 65 mW/sr | 22 deg | 100 mA | 1.42 V | 160 mW | - 25 C | + 85 C | T-1 (3 mm) | ||||||
0In Stock | SMD/SMT | 920 nm | 1030 mW/sr | 60 deg | 1 A, 1.5 A, 3 A | 2.7 V | - 40 C | + 105 C | 2.75 mm x 2 mm x 2.1 mm | Reel | Q65113A8826 | |||||
0In Stock | SMD/SMT | 940 nm | 120 mW/sr | 100 mA | 1.55 V | 180 mW | - 40 C | + 85 C | 3.2 mm x 1.6 mm | Reel | ||||||
0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 100 mA | 1.55 V | 180 mW | - 40 C | + 85 C | 1.6 mm x 0.8 mm | Reel | ||||||
Mfr: AM2520SF4C09 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 2.5X2.0MM IR SMD LED | 0In Stock | |||||||||||||||
0In Stock | SMD/SMT | 930 nm | 380 mW/sr | 100 deg x 140 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A9145 | ||||
0In Stock | Through Hole | 940 nm | 220 mW/sr | 100 mA | 1.35 V | 40 mW | - 40 C | + 85 C | ||||||||
0In Stock | SMD/SMT | 850 nm | 235 mW/sr | 110 deg x 130 deg | 1 A, 2 A | 1.6 V | 5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A7016 | ||||
Mfr: CSL0902R3T1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters The factory is currently not accepting orders for this product. | 0In Stock | SMD/SMT | 940 nm | 5 mW/sr | 20 mA | 1.4 V | 60 mW | - 40 C | + 85 C | Reel | ||||||
0In Stock | SMD/SMT | 950 nm | 7 mW/sr | 100 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Reel | |||||||
0In Stock | Through Hole | 935 nm | 104 deg | 20 mA | 1.4 V | 100 mW | - 40 C | + 100 C | Bulk | |||||||
Mfr: APT2012F3C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr | 0In Stock | SMD/SMT | 940 nm | 1.2 mW/sr | 120 deg | 20 mA | 1.2 V | 80 mW | - 40 C | + 85 C | 0805 (2012 metric) | Reel | KPT-2012F3C | |||
Not Available Online | SMD/SMT | 940 nm | 325 mW/sr | 150 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65112A0783 | ||||
0In Stock | Through Hole | 850 nm | 6 mW/cm2 | 50 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock | Through Hole | 940 nm | 3 mW/sr | 20 mA | 1.6 V | 100 mW | - 45 C | + 80 C | Side Looker | Bulk | KM-4457F3C-R | |||||
0In Stock | Through Hole | 850 nm | 230 mW/sr | 10 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | Through Hole | 850 nm | 90 mW/sr | 18 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | Bulk | ||||||
Mfr: APT1608F3C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr | 0In Stock | SMD/SMT | 940 nm | 1.2 mW/sr | 120 deg | 20 mA | 1.2 V | 80 mW | - 40 C | + 85 C | 0603 (1608 metric) | Reel | KPT-1608F3C | |||
Mfr: APT1608SF4C-PRV TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr | Not Available Online | SMD/SMT | 880 nm | 1.5 mW/sr | 150 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | 0603 (1608 metric) | Reel | KPT-1608SF4C-PRV | |||
Mfr: WP710A10F3C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR T-1 25/80 mW/sr 1.2V 10uA Water Clr | 0In Stock | Through Hole | 940 nm | 25 mW/sr | 34 deg | 20 mA | 1.2 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk |