IR LEDs
1,570 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APTD1608SF4C TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters 1.6x0.8mm IR SMD | Not Available Online | SMD/SMT | 880 nm | 2 mW/sr | 60 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | 0603 (1608 metric) | Reel | KPTD-1608SF4C | |||
0In Stock | SMD/SMT | 880 nm | 16 mW/sr | 90 deg | 100 mA | 2.3 V | 165 mW | - 40 C | + 85 C | SMD-2 | Reel | KA-4040SF4BT-100MV-R13/2K | ||||
0In Stock | SMD/SMT | 950 nm | 7 mW/sr | 100 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Bulk | |||||||
0In Stock | Through Hole | 940 nm | 170 mW/sr | 100 mA | 1.35 V | 40 mW | - 40 C | + 85 C | ||||||||
0In Stock | Through Hole | 940 nm | 72 mW/sr | 100 mA | 1.35 V | 40 mW | - 40 C | + 85 C | ||||||||
Mfr: TSHF6410 TTI: Not Assigned Vishay Semiconductors Infrared Emitters 890nm, T-1.75 700mW/sr, +/-22deg. | 0In Stock | Through Hole | 890 nm | 70 mW/sr | 100 mA | 1.4 V | 160 mW | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SMD/SMT | 850 nm | 505 mW/sr | 80 deg | 1 A, 2 A | 1.6 V | 2.1 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A4970 | ||||
Mfr: SCM-013RTT86 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters The factory is currently not accepting orders for this product. | 0In Stock | SMD/SMT | 850 nm | 2 mW/sr | 20 mA | 1.4 V | 57 mW | - 40 C | + 85 C | Reel | SCM-013RT | |||||
Not Available Online | SMD/SMT | 850 nm | 500 mW/sr | 80 deg | 1 A, 2 A, 3 A | 1.7 V | 5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65111A8096 | ||||
0In Stock | SMD/SMT | 880 nm | 0.8 mW/sr | 100 deg | 50 mA | 1.3 V | 85 mW | - 40 C | + 85 C | 0603 (1608 metric) | Reel | KPHD-1608SF4C-PRV | ||||
Mfr: VSMB2948RG TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters 940nm, SMD 20mW/sr, +/-25deg. | 0In Stock | SMD/SMT | 940 nm | 20 mW/sr | 50 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | SMD-2 | Reel | ||||
0In Stock | Through Hole | 860 nm | 100 mW/sr | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||||
Mfr: WP7113SF6C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters INFRA-RED WATER CLR | 0In Stock | Through Hole | 860 nm | 40 mW/sr | 20 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: WP7113SF7C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 850nm 20 Degree Water Clear | 0In Stock | Through Hole | 850 nm | 40 mW/sr | 20 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | Through Hole | 940 nm | 230 mW/sr | 20 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 85 C | SMR | AEC-Q101 | Reel | Q65110A8094 SFH 4543 Q65110A8094 | |||
Mfr: APTD3216SF4C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3.2x1.6mm IR SMD LED | 0In Stock | SMD/SMT | 880 nm | 4 mW/sr | 40 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | SMD-2 | Reel | KPTD-3216SF4C | |||
0In Stock | Through Hole | 940 nm | 120 mW/sr | 100 mA | 1.55 V | 180 mW | - 40 C | + 85 C | Reel | |||||||
0In Stock | SMD/SMT | 940 nm | 765 mW/sr | 70 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A8779 | ||||
Mfr: SFH 4725AS-DBEB-1113 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 940 nm | 900 mW/sr | 80 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A6464 | |||
Mfr: SML-P14R3WT86 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters The factory is currently not accepting orders for this product. | 0In Stock | SMD/SMT | 940 nm | 2.8 mW/sr | 30 mA | 1.5 V | 100 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMY4850X01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters HIGH SPEED IR EMITTING DIODE 850NM - E4 | Not Available Online | SMD/SMT | 850 nm | 8 mW/sr | 60 deg | 100 mA | 1.8 V | - 40 C | + 110 C | 0805 (2012 metric) | AEC-Q101 | Reel | ||||
Mfr: WP7113F3BT TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 5MM TRANSPARENT LED INFRARED | 0In Stock | Through Hole | 940 nm | 30 mW/sr | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: WP7113SF4C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 880nm 30 DEGREE WATER CLEAR | 0In Stock | Through Hole | 880 nm | 30 mW/sr | 20 mA | 1.6 V | 80 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | |||||
0In Stock | SMD/SMT | 870 nm | 25 mW/sr | 20 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Reel | |||||||
Mfr: VSML3710-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR Emitter 950nm | Not Available Online | 940 nm | 70 mW/sr | 100 mA | Reel |