ROHM Semiconductor - Laser Diodes
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Wavelength | Color | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 35 W | 905 nm | 11 V | - 40 C | + 85 C | TO-56-3 | Tray | |||||
Mfr: RLD90QZWB-00A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLaser Diodes Laser Diode 905nm, 25W, 50 m Invisible Pulsed | Not Available Online | 905 nm | 13 V | - 40 C | + 85 C | TO-56-3 | Tray | |||||
0In Stock | 220 mW | 840 nm | Infrared | 2.4 V | - 10 C | + 60 C | TO-56-3 | Tray | ||||
Not Available Online | 25 W | 905 nm | 14 V | - 40 C | + 85 C | TO-56-3 | Tray | |||||
Not Available Online | 220 mW | 850 nm | Infrared | 2.4 V | - 10 C | + 60 C | TO-56-3 | Tray | ||||
Not Available Online | 25 W | 905 nm | 15 V | - 40 C | + 85 C | TO-56-3 | Tray | |||||
Not Available Online | 285 mW | 942 nm | 2.2 V | - 10 C | + 65 C | TO-56-3 | Tray | |||||
Not Available Online | 220 mW | 840 nm | Infrared | 2.4 V | - 10 C | + 60 C | TO-56-3 | Tray | ||||
Not Available Online | 7 mW | 650 nm | Red | 2.3 V | - 10 C | + 70 C | TO-56-3 | |||||
Not Available Online | 12 mW | 635 nm | Red | 2.3 V | - 10 C | + 50 C | TO-56-3 | |||||
Not Available Online | 20 mW | 780 nm | 1.8 V | - 10 C | + 60 C | TO-56-3 | ||||||
Not Available Online | 120 W | 905 nm | 13 V | - 40 C | + 85 C | TO-56-3 | ||||||
Not Available Online | 7 mW | 650 nm | Red | 2.3 V | - 10 C | + 70 C | TO-56-3 | |||||
Not Available Online | 4.5 mW | 780 nm | 1.9 V | - 10 C | + 70 C | TO-56-3 | ||||||
Not Available Online | 220 mW | 840 nm | 2.4 V | - 10 C | + 60 C | TO-56-3 | ||||||
Not Available Online | 7 mW | 638 nm | Red | 2.2 V | - 40 C | + 50 C | TO-56-3 | |||||
Not Available Online | 25 W | 905 nm | 15 V | - 40 C | + 85 C | TO-56-3 | ||||||
Not Available Online | 10 mW | 780 nm | 1.8 V | - 10 C | + 60 C | TO-56-3 | ||||||
Not Available Online | 220 mW | 820 nm | 2.4 V | - 10 C | + 60 C | TO-56-3 | ||||||
Not Available Online | 10 mW | 663 nm | Red | 2.3 V | - 40 C | + 80 C | TO-56-3 | |||||
Not Available Online | 25 W | 905 nm | Infrared | 14 V | - 40 C | + 85 C | TO-56-3 | |||||
Not Available Online | 25 W | 905 nm | 13 V | - 40 C | + 85 C | TO-56-3 | ||||||
Not Available Online | 25 mW | 792 nm | 1.8 V | - 10 C | + 60 C | TO-56-3 | ||||||
Not Available Online | 10 mW | 660 nm | Red | 2.25 V | - 10 C | + 60 C | TO-56-3 | |||||
Not Available Online | 90 W | 905 nm | Infrared | 11 V | - 40 C | + 85 C | TO-56-3 |