TT Electronics - Infrared Emitters
137 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | 890 nm | 25 deg | 20 mA | 1.5 V | 130 mW | - 40 C | + 85 C | |||||||
Not Available Online | 100 mA | Bulk | |||||||||||||
Not Available Online | SMD/SMT | 890 nm | 100 deg | 20 mA | 1.6 V | 130 mW | - 25 C | + 85 C | PLCC-2 | Reel | |||||
Not Available Online | 20 mA | Bulk | |||||||||||||
Not Available Online | Through Hole | 890 nm | 20 mA | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||||
Not Available Online | Through Hole | 890 nm | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||||
Not Available Online | Through Hole | 890 nm | 50 deg | 100 mA | 2 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Not Available Online | 100 mA | Bulk | |||||||||||||
Not Available Online | 100 mA | Bulk | |||||||||||||
Not Available Online | Bulk | ||||||||||||||
Not Available Online | 50 mA | Bulk | |||||||||||||
Not Available Online | 20 mA | Bulk | |||||||||||||
Not Available Online | Bulk | ||||||||||||||
Not Available Online | Through Hole | 890 nm | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||||
Not Available Online | Through Hole | 20 mA | T-1 (3 mm) | Bulk | |||||||||||
Not Available Online | Through Hole | 20 mA | T-1 3/4 (5 mm) | Bulk | |||||||||||
Not Available Online | Through Hole | 890 nm | 50 deg | 100 mA | 4 V | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||||
Not Available Online | Bulk | ||||||||||||||
Not Available Online | Bulk | ||||||||||||||
Not Available Online | 20 mA | Bulk | |||||||||||||
Not Available Online | Through Hole | 890 nm | 24 deg | 50 mA | 1.8 V | 150 mW | - 65 C | + 125 C | Bulk | ||||||
Not Available Online | Through Hole | 850 nm | 16.5 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
Not Available Online | Through Hole | 20 mA | T-1 (3 mm) | Bulk | |||||||||||
Not Available Online | SMD/SMT | 50 mA | |||||||||||||
Not Available Online | Through Hole | 890 nm | 24 deg | 50 mA | 1.8 V | 150 mW | - 65 C | + 125 C | Bulk |