Honeywell - Infrared Emitters
102 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE3455-004 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 90deg,T0-46 Flat W 0.7 us Rise and Fall | Not Available Online | Through Hole | 935 nm | 100 mA | 1.7 V | 150 mW | - 55 C | + 125 C | TO-46 | ||||||
Mfr: SE3470-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 90deg,T0-46 Flat W 0.7 us Rise and Fall | Not Available Online | Through Hole | 880 nm | 90 deg | 100 mA | 1.9 V | 150 mW | - 55 C | + 125 C | TO-46 | |||||
Mfr: SEP8506-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Emitting Diode Side-emitting Pls Pk | Not Available Online | Through Hole | 935 nm | 50 deg | 20 mA | 1.5 V | 100 mW | - 40 C | + 85 C | Side Looker | |||||
Mfr: SEP8705-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode T-1 Package | Not Available Online | Through Hole | 880 nm | 15 deg | 20 mA | 1.7 V | 70 mW | - 40 C | + 85 C | T-1 (3 mm) | |||||
Mfr: X201896-HOA1 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | ||||||||||||||
Mfr: FSEP8506-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Sensors | Not Available Online | 20 mA | |||||||||||||
Mfr: HOA6299-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 3.18mm diameter Chassis Mt, Black | Not Available Online | 880 nm | 20 deg | 2 V to 7 V | 0 C | + 50 C | |||||||||
Mfr: SEP8505-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 15 deg, T1, 20mA 0.7 us Rise and Fall | Not Available Online | Through Hole | 935 nm | 20 mA | 1.5 V | 70 mW | - 40 C | + 85 C | T-1 (3 mm) | ||||||
Mfr: X202834-HOA TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | ||||||||||||||
Mfr: SME2470-500 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Sensors | Not Available Online | 50 mA | |||||||||||||
TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | ||||||||||||||
Not Available Online | 20 mA | ||||||||||||||
Mfr: SE5470-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 20deg,T0-46 DomeLens 0.7 us Rise and Fall | Not Available Online | 880 nm | 20 deg | 100 mA | 1.9 V | 150 mW | - 55 C | + 125 C | |||||||
Mfr: SEP8736-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode Side-looking Plst Pk | Not Available Online | 880 nm | 10 deg | 20 mA | 1.7 V | 100 mW | - 40 C | + 85 C | Side Looker | ||||||
Mfr: SE1450-108 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters INFRARED SENSORS | Not Available Online | 50 mA | |||||||||||||
Mfr: FSEP8736-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Sensors | Not Available Online | 880 nm | 10 deg | 20 mA | 1.65 V | 60 mW | - 40 C | + 100 C | Side Looker | ||||||
Not Available Online | |||||||||||||||
Not Available Online | |||||||||||||||
Mfr: SE1450-002L TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 24deg,1.6V,Coax Lead 0.7 us Rise and Fall | Not Available Online | Through Hole | 935 nm | 24 deg | 50 mA | 1.6 V | 75 mW | - 55 C | + 125 C | Metal Can | |||||
Mfr: SE1470-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 24deg, 1.8V, Coaxial 0.7 us Rise and Fall | Not Available Online | Through Hole | 880 nm | 24 deg | 50 mA | 1.8 V | 75 mW | - 55 C | + 125 C | Metal Can | |||||
Mfr: SE1470-002L TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters INFRARED SENSORS | Not Available Online | Through Hole | 880 nm | 24 deg | 50 mA | 1.8 V | 75 mW | - 55 C | + 125 C | Metal Can | |||||
Mfr: SE2460-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters INFRARED SENSORS | Not Available Online | SMD/SMT | 935 nm | 50 mA | 1.6 V | 125 mW | - 55 C | + 125 C | Metal Pill | ||||||
Mfr: SE3455-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 90deg3.5mA,T0-46FltW 0.7 us Rise and Fall | Not Available Online | Through Hole | 935 nm | 100 mA | 1.7 V | 150 mW | - 55 C | + 125 C | TO-46 | ||||||
Mfr: SEP8705-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 15 deg, T1, 20mA 0.7 us Rise and Fall | Not Available Online | Through Hole | 880 nm | 15 deg | 20 mA | 1.7 V | 70 mW | - 40 C | + 85 C | T-1 (3 mm) | |||||
Mfr: SEP8736-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode Side-looking Plst Pk | Not Available Online | Through Hole | 880 nm | 10 deg | 20 mA | 1.7 V | 100 mW | - 40 C | + 85 C | Side Looker |