Infrared Transceivers
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Data Transmission Rate | Transmission Distance | Radiant Intensity | Half Intensity Angle Degrees | Pulse Width | Rise Time | Fall Time | If - Forward Current | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Package / Case | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 870 nm | 35 ns | 35 ns | 3 V | - 25 C | + 85 C | Reel | |||||||||||||
Mfr: RPM882-H14E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA INFRARED COMMUNICATIONS | Not Available Online | 890 nm | 13 mW/sr | 35 ns | 35 ns | 52 mA | 3 V | - 25 C | + 85 C | Reel | ||||||||||
Mfr: TFBS4710-TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers SIR 115.2 kbits/s 2.7-5.5V Op Voltage | Not Available Online | SMD/SMT | 900 nm | 115.2 kb/s | 1 m | 70 mW/sr | 48 deg | 2 us | 100 ns | 100 ns | 2.4 V to 5.5 V | - 25 C | + 85 C | 8.96 mm x 3.33 mm x 2.74 mm | Sidelooker | Reel | ||||
Mfr: RPM882-H14 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers | Not Available Online | RPM882-H14E2A | ||||||||||||||||||
Mfr: RPM972-H14 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers | Not Available Online | RPM972-H14E3A |