Infrared Transceivers
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Data Transmission Rate | Transmission Distance | Radiant Intensity | Half Intensity Angle Degrees | Pulse Width | Rise Time | Fall Time | If - Forward Current | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Package / Case | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | 870 nm | 115.2 kb/s | 10 mW/sr | 18 deg | 1.63 us | 35 ns | 35 ns | 30.5 mA | 2 V to 3.6 V | - 25 C | + 85 C | Side Looker | Reel | ||||||
Mfr: RPM872-E2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA TXRX 0.1152MBPS 3V 8PIN | Not Available Online | 870 nm | 35 ns | 35 ns | 3 V | - 20 C | + 85 C | Reel | RPM872 | |||||||||||
Mfr: TFDU6300-TT1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers FIR 4Mbit/s 2.4-3.6V Op Voltage | Not Available Online | SMD/SMT | 886 nm | 4 Mb/s | 180 mW/sr | 48 deg | 2.2 us | 40 ns | 40 ns | 2.4 V to 3.6 V | - 25 C | + 85 C | 8.5 mm x 3.1 mm x 2.5 mm | Sidelooker | Reel | |||||
Mfr: TFBS6712-TT3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers FIR 4Mbit/s 2.4-3.6V Op Voltage | Not Available Online | SMD/SMT | Sidelooker | Reel | ||||||||||||||||
Mfr: TFDU6108-TT3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers FIR 4Mbit/s 2.7-5.5V Op Voltage | Not Available Online | SMD/SMT | 900 nm | 4 Mb/s | 0.3 mW/sr | 48 deg | 2 us | 40 ns | 40 ns | 130 mA | 2.7 V to 5.5 V | - 25 C | + 85 C | 9.7 mm x 4.7 mm x 4 mm | Sidelooker | Reel | ||||
Not Available Online | RPM871-E2A | |||||||||||||||||||
Mfr: TFBS6614-TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers FIR 4 Mbits/s | Not Available Online | SMD/SMT | 886 nm | 4 Mb/s | 1 m | 110 mW/sr | 48 deg | 2.1 us, 1.5 us | 40 ns | 40 ns | 125 mA | 2.6 V to 5.5 V | - 25 C | + 85 C | 7.98 mm x 3.33 mm x 2.7 mm | Sidelooker | Reel | |||
Mfr: TFDU6103-TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers SIR 115.2kbits Side View | Not Available Online | SMD/SMT | 886 nm | 4 Mb/s | 1 m | 170 mW/sr | 48 deg | 2.1 us | 40 ns | 40 ns | 10 mA | 2.4 V to 5.5 V | - 25 C | + 85 C | 9.7 mm x 4.7 mm x 4 mm | Side Looker | Reel | |||
Mfr: RPM841-H11E2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA IR COMM SIDE VIEW W/SHIELD | Not Available Online | SMD/SMT | 888 nm | 115.2 Kbps | 50 mW/sr | 100 ns | 100 ns | 3 V | - 30 C | + 85 C | Side Looker | Reel | RPM841-H11 | |||||||
Not Available Online | 870 nm | 115.2 Kbps | 60 cm | 36 mW/sr | 36 deg | 2.3 us | 70 ns, 100 ns | 30 ns, 100 ns | 144 mA | 2.6 V to 3.6 V | - 20 C | + 85 C | Reel | |||||||
Mfr: RPM871-H12E4A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA IR COMM TOP VIEW W/SHIELD | Not Available Online | SMD/SMT | 870 nm | 60 cm | 36 mW/sr | 70 ns | 30 ns | 144 mA | 3 V | - 20 C | + 85 C | Reel | RPM871-H12 | |||||||
Mfr: RPM871-H14E2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA IR COMM SHIELDED | Not Available Online | 870 nm | 60 cm | 36 mW/sr | 70 ns | 30 ns | 144 mA | 3 V | - 20 C | + 85 C | Reel | RPM871-H14 | ||||||||
Mfr: RPM922-H11E2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA TXRX 0.1152MBPS 3V 7PIN | Not Available Online | 888 nm | 55 mW/sr | 300 ns | 50 ns | 249 mA | 3 V | - 30 C | + 85 C | Reel | ||||||||||
Mfr: TFDU8108-TT3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers VFIR 16Mbit/s 2.7-5.5V Op Voltage | Not Available Online | SMD/SMT | 900 nm | 16 Mb/s | 0.3 mW/sr | 48 deg | 2.6 us, 2.2 us | 19 ns, 15 ns | 19 ns, 15 ns | 2.7 V to 5.5 V | 0 C | + 85 C | 9.7 mm x 4.7 mm x 4 mm | Sidelooker | Reel | |||||
Mfr: TFBS4710-TT3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers SIR 115.2 kbits/s 2.7-5.5V Op Voltage | Not Available Online | SMD/SMT | Sidelooker | Reel | ||||||||||||||||
Mfr: TFBS6711-TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers FIR 4Mbit/s 2.4-3.6V Op Voltage | Not Available Online | SMD/SMT | 900 nm | 4 Mb/s | 50 cm | 115 mW/sr | 48 deg | 1.8 us | 50 ns, 40 ns | 50 ns, 40 ns | 2.4 V to 3.6 V | - 25 C | + 85 C | Sidelooker | Reel | |||||
Mfr: TFDU6108-TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers FIR 4Mbit/s 2.7-5.5V Op Voltage | Not Available Online | SMD/SMT | 900 nm | 4 Mb/s | 0.3 mW/sr | 48 deg | 2 us | 40 ns | 40 ns | 130 mA | 2.7 V to 5.5 V | - 25 C | + 85 C | 9.7 mm x 4.7 mm x 4 mm | Sidelooker | Reel | ||||
Mfr: RPM872-E4A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA TXRX 0.1152MBPS 3V 8PIN | Not Available Online | 870 nm | 35 ns | 35 ns | 3 V | - 20 C | + 85 C | Reel | ||||||||||||
Mfr: RPM841-H16 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers | Not Available Online | RPM841-H16E4A2 | ||||||||||||||||||
Mfr: TFBR4650E-TT3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers IR Tnsvr 0-0.3m 9.6-115.2 kbit/s | Not Available Online | SMD/SMT | 886 nm | 115.2 kb/s | 0.3 m | 25 mW/sr | 2 us | 100 ns | 100 ns | 300 mA | 2.4 V to 5.5 V | - 25 C | + 85 C | 6.8 mm x 2.8 mm x 1.6 mm | Sidelooker | Reel | ||||
Mfr: RPM882-H7E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA COMM MOD SIR | Not Available Online | SMD/SMT | 890 nm | 115.2 kb/s | 13 mW/sr | 22 deg | 1.63 us | 35 ns | 35 ns | 40 mA | 2.4 V to 3.6 V | - 25 C | + 85 C | Side Looker | Reel | |||||
Mfr: RPM973-H11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers | Not Available Online | RPM973-H11E2A | ||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Mfr: RPM841-H11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers | Not Available Online | RPM841-H11E2A | ||||||||||||||||||
Mfr: RPM871-H14 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers | Not Available Online | RPM871-H14E2A |