ROHM Semiconductor - Infrared Transceivers
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Data Transmission Rate | Transmission Distance | Radiant Intensity | Half Intensity Angle Degrees | Pulse Width | Rise Time | Fall Time | If - Forward Current | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Package / Case | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPM870-H14E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA INFRARED COMMUNICATIONS | Not Available Online | 870 nm | 10 mW/sr | 70 ns | 30 ns | 50 mA | 3 V | - 20 C | + 85 C | Reel | ||||||||||
Mfr: RPM871-E4A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA INFRARED COMMUNICATIONS | Not Available Online | 870 nm | 70 ns | 30 ns | 3 V | - 20 C | + 85 C | Reel | ||||||||||||
Mfr: RPM870-H14E2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA TXRX 0.1152MBPS 3V 8PIN | Not Available Online | 870 nm | 10 mW/sr | 70 ns | 30 ns | 50 mA | 3 V | - 20 C | + 85 C | Reel | RPM870-H14 | |||||||||
Not Available Online | RPM872-E2A | |||||||||||||||||||
Not Available Online | RPM873-E2A | |||||||||||||||||||
Mfr: RPM841-H11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers | Not Available Online | RPM841-H11E2A | ||||||||||||||||||
Mfr: RPM871-H14 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers | Not Available Online | RPM871-H14E2A | ||||||||||||||||||
Mfr: RPM971-H14E3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA IR COMM SIDE VIEW W/SHIELD | Not Available Online | SMD/SMT | 870 nm | 63 mW/sr | 20 ns | 20 ns | 170 mA | 3 V | - 25 C | + 85 C | Side Looker | Reel | RPM971-H14 | |||||||
Mfr: RPM841-H16E4A3 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA COMM MOD SIR | Not Available Online | SMD/SMT | 888 nm | 115.2 kb/s | 12 mW/sr | 15 deg | 1.63 us | 25 ns | 25 ns | 50 mA | 2.4 V to 3.6 V | - 30 C | + 85 C | Top Looker | Reel | |||||
Mfr: RPM871-H14E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA COMM MOD SIR | Not Available Online | SMD/SMT | 870 nm | 115.2 kb/s | 60 cm | 36 mW/sr | 18 deg | 2.3 us | 70 ns | 30 ns | 144 mA | 2.6 V to 3.6 V | - 20 C | + 85 C | Side Looker | Reel | ||||
Not Available Online | SMD/SMT | 870 nm | 115.2 kb/s | 10 mW/sr | 18 deg | 1.63 us | 35 ns | 35 ns | 30.5 mA | 2 V to 3.6 V | - 20 C | + 85 C | Side Looker | Reel | ||||||
Mfr: RPM872-H14E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA COMM MOD SIR | Not Available Online | SMD/SMT | 870 nm | 115.2 kb/s | 10 mW/sr | 18 deg | 1.63 us | 35 ns | 35 ns | 30.5 mA | 2 V to 3.6 V | - 30 C | + 85 C | Side Looker | Reel | |||||
Mfr: RPM873-E2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA TXRX 0.1152MBPS 3V 8PIN | Not Available Online | 870 nm | 35 ns | 35 ns | 3 V | - 25 C | + 85 C | Reel | RPM873 | |||||||||||
Not Available Online | 870 nm | 10 mW/sr | 70 ns | 30 ns | 50 mA | 3 V | - 20 C | + 85 C | Reel | |||||||||||
Mfr: RPM872-H14E2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA IR COMM SIDE VIEW W/SHIELD | Not Available Online | SMD/SMT | 870 nm | 10 mW/sr | 35 ns | 35 ns | 30.5 mA | 3 V | - 30 C | + 85 C | Side Looker | Reel | RPM872-H14 | |||||||
Mfr: RPM871-H12E4 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA COMM MOD SIR | Not Available Online | SMD/SMT | 870 nm | 115.2 kb/s | 60 cm | 36 mW/sr | 18 deg | 2.3 us | 70 ns | 30 ns | 144 mA | 2.6 V to 3.6 V | - 20 C | + 85 C | Side Looker | Reel | ||||
Mfr: RPM872-H12E4 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA COMM MOD SIR | Not Available Online | SMD/SMT | 870 nm | 115.2 kb/s | 10 mW/sr | 18 deg | 1.63 us | 35 ns | 35 ns | 30.5 mA | 2 V to 3.6 V | - 30 C | + 85 C | Side Looker | Reel | |||||
Not Available Online | SMD/SMT | 870 nm | 115.2 kb/s | 10 mW/sr | 18 deg | 1.63 us | 35 ns | 35 ns | 30.5 mA | 2 V to 3.6 V | - 25 C | + 85 C | Side Looker | Reel | ||||||
Not Available Online | SMD/SMT | 890 nm | 115.2 kb/s | 13 mW/sr | 22 deg | 1.63 us | 35 ns | 35 ns | 40 mA | 2.4 V to 3.6 V | - 25 C | + 85 C | Side Looker | Reel | ||||||
Not Available Online | RPM871-E2A | |||||||||||||||||||
Mfr: RPM841-H11E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA COMM MOD SIR | Not Available Online | SMD/SMT | 888 nm | 115.2 kb/s | 12 mW/sr | 15 deg | 1.63 us | 25 ns | 25 ns | 50 mA | 2.4 V to 3.6 V | - 30 C | + 85 C | Top Looker | Reel | |||||
Mfr: RPM841-H16E4A1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA INFRARED COMM PLM | Not Available Online | SMD/SMT | 888 nm | 115.2 kb/s | 12 mW/sr | 15 deg | 1.63 us | 25 ns | 25 ns | 50 mA | 2.4 V to 3.6 V | - 30 C | + 85 C | Sidelooker | Reel | |||||
Mfr: RPM872-E2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA TXRX 0.1152MBPS 3V 8PIN | Not Available Online | 870 nm | 35 ns | 35 ns | 3 V | - 20 C | + 85 C | Reel | RPM872 | |||||||||||
Mfr: RPM882-H12E4 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA INFRARED COMMUNICATIONS | Not Available Online | SMD/SMT | 890 nm | 115.2 Kbps | 13 mW/sr | 44 deg | 2.3 us, 1.63 us | 35 ns, 120 ns | 35 ns, 120 ns | 52 mA | 2.4 V to 3.6 V | - 25 C | + 85 C | Reel | ||||||
Mfr: RPM882-H14E2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA IR COMM SIDE VIEW W/SHIELD | Not Available Online | SMD/SMT | 890 nm | 13 mW/sr | 35 ns | 35 ns | 52 mA | 3 V | - 25 C | + 85 C | Side Looker | Reel | RPM882-H14 |