Infrared Receivers
1,645 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | 36 kHz | 24 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minicast-3 | Bulk | ||||||||
0In Stock | Through Hole | 56 kHz | 24 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minicast-3 | Bulk | ||||||||
Not Available Online | Through Hole | 38 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 36 kHz | 21 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | Bulk | ||||||
0In Stock | 0.15 ms | 0.15 ms | Side Looker | ||||||||||||||||
0In Stock | 0.15 ms | 0.15 ms | Side Looker | ||||||||||||||||
0In Stock | Through Hole | 38 kHz | 30 m | 5 mA | 2.5 V to 5.5 V | 450 uA | - 25 C | + 85 C | Tube | ||||||||||
0In Stock | |||||||||||||||||||
0In Stock | Through Hole | 40 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
0In Stock | Through Hole | 38 kHz | 45 m | 45 deg | 45 deg | 0.15 ms | 0.15 ms | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Bulk | |||
Mfr: TSOP34838CZ1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR Sensor IC 38kHz | Not Available Online | Tube | |||||||||||||||||
0In Stock | SMD/SMT | 30 kHz to 60 kHz | 1.8 m | 5 mA | 2 V to 5.5 V | 350 uA | - 25 C | + 85 C | Reel | ||||||||||
Mfr: TSOP6136TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 4.5-5.5V 36kHz Top View Taping | 0In Stock | SMD/SMT | 36 kHz | 40 m | 50 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | - 25 C | + 85 C | SMD | Reel | |||||||
Mfr: TSOP36256TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 2.7-5.5V 56kHz 45Deg | 0In Stock | SMD/SMT | 56 kHz | 35 m | 45 deg | 10 mA | 2.7 V to 5.5 V | 1.2 mA | - 25 C | + 85 C | SMD | Reel | |||||||
Not Available Online | 0.6 ms | 0.6 ms | Side Looker | Tube | |||||||||||||||
0In Stock | Through Hole | 56 kHz | 45 m | 45 deg | 45 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | ||||||
Mfr: TSOP32438SS1V TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SENSOR IC 38KHZ | 0In Stock | Through Hole | 38 kHz | 45 m | 45 deg | 45 deg | 0.6 ms | 0.6 ms | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | ||
Not Available Online | Through Hole | 36 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
Not Available Online | Through Hole | 30 kHz to 50 kHz | 30 m | 110 deg | 110 deg | 850 mV | 5 mA | 2.7 V to 5.5 V | 850 uA | 10 mW | - 25 C | + 85 C | Sidelooker | Bulk | |||||
0In Stock | 0.15 ms | 0.15 ms | Side Looker | Bulk | |||||||||||||||
0In Stock | Through Hole | 36 kHz | 40 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Bulk | ||||||||
Mfr: TSOP75436TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Receiver Module | 0In Stock | SMD/SMT | 36 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
0In Stock | SMD/SMT | 38 kHz | 28 m | 45 deg | 5 mA | 2 V to 3.6 V | 370 uA | - 25 C | + 85 C | SMD-4 | |||||||||
0In Stock | Through Hole | 38 kHz | 24 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minicast-3 | Bulk | ||||||||
Mfr: TSOP6338TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Panhead 38kHz AGC3 | 0In Stock | SMD/SMT | 38 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Reel |