Infrared Receivers
1,645 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPM5337-H14 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers | Not Available Online | RPM5337-H14E2A | ||||||||||||||||||
Mfr: RPM5538-H14 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers | Not Available Online | RPM5538-H14E2A | ||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: TSOP38438CZ1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers | Not Available Online | |||||||||||||||||||
Mfr: RPM7136-H9R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers | Not Available Online | 36 kHz | 15 m | 45 deg x 35 deg | 800 us | 800 us | 4.5 V | 2 mA | 4.5 V to 5.5 V | 850 uA | - 10 C | + 75 C | Bulk | |||||||
Mfr: RPM7137-H9R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CTRL 36.7KHZ | Not Available Online | Through Hole | 36.7 kHz | 15 m | 45 deg x 35 deg | 45 deg x 35 deg | 600 us | 600 us | 4.5 V | 2 mA | 4.5 V to 5.5 V | 950 uA | - 10 C | + 75 C | RSIP-A3-H9-3 | Bulk | ||||
Mfr: RPM7237-H4R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CTRL 36.7KHZ | Not Available Online | Through Hole | 36.7 kHz | 15 m | 45 deg x 35 deg | 45 deg x 35 deg | 600 us | 600 us | 2.5 V | 2 mA | 2.7 V to 3.6 V | 300 uA | - 10 C | + 75 C | RSIP-A3-H4-3 | Bulk | ||||
Mfr: RPM7238-H4R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CTRL 37.9KHZ | Not Available Online | Through Hole | 37.9 kHz | 15 m | 45 deg x 35 deg | 45 deg x 35 deg | 600 us | 600 us | 2.5 V | 2 mA | 2.7 V to 3.6 V | 300 uA | - 10 C | + 75 C | RSIP-A3-H4-3 | Bulk | ||||
Mfr: RPM7238-H5R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CONTROL RECEIVER MODULE | Not Available Online | Through Hole | 37.9 kHz | 15 m | 45 deg x 35 deg | 45 deg x 35 deg | 600 us | 600 us | 2.5 V | 2 mA | 2.7 V to 3.6 V | 300 uA | - 10 C | + 75 C | RSIP-A3-H5-3 | Bulk | ||||
Mfr: RPM7238-H8R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CTRL 37.9KHZ | Not Available Online | Through Hole | 37.9 kHz | 15 m | 45 deg x 35 deg | 45 deg x 35 deg | 600 us | 600 us | 2.5 V | 2 mA | 2.7 V to 3.6 V | 300 uA | - 10 C | + 75 C | RSIP-A3-H8-3 | Bulk | ||||
Mfr: RPMS1401-H19E4A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers Ultracompact Topview 40.0kHz 3.6V 0.3mA | Not Available Online | 40 kHz | 8 m | 34 deg x 32 deg | 600 us | 600 us | 2.5 V | 2 mA | 2.7 V to 3.6 V | 300 uA | - 40 C | + 85 C | Reel | RPMS1401-H19 | ||||||
Not Available Online | 36.7 kHz | 35 m | 45 deg | 0.6 ms | 0.6 ms | 10 mA | 2.7 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Tube | ||||||||
Not Available Online | 36.7 kHz | 35 m | 45 deg | 10 mA | 2.7 V to 5.5 V | 350 uA | - 25 C | + 85 C | Tube | |||||||||||
Mfr: TSOP36137TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers 2.7-5.5V 36.7kHz 45D | Not Available Online | SMD/SMT | 36.7 kHz | 35 m | 45 deg | 10 mA | 2.7 V to 5.5 V | 1.2 mA | - 25 C | + 85 C | SMD | Reel | ||||||||
Mfr: TSOP34838SS1F TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers Mold 38kHz AGC2 | Not Available Online | Through Hole | 38 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
Mfr: SFH 5110-38 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Receivers IR RECEIVER SIDELOOKER | Not Available Online | 38 kHz | 30 m | 4 V | 3 mA | 4.5 V to 5.5 V | 1.3 mA | 50 mW | - 10 C | + 75 C | Side Looker | Reel | Q62702P5091 | |||||||
Mfr: TSOP39236TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers 36 kHz AGC2 TVCast | Not Available Online | Through Hole | 36 kHz | 45 m | 45 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | TVCast-4 | Reel | |||||||
Mfr: TSOP39440TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers 40 kHz AGC5 TVCast | Not Available Online | Through Hole | 40 kHz | 45 m | 45 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | TVCast-4 | Reel | |||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Through Hole | 36.7 kHz | 16 m | 35 deg x 30 deg | 35 deg x 30 deg | 600 us | 600 us | 4.5 V | 2.5 mA | 4.5 V to 5.5 V | 1.5 mA | - 10 C | + 75 C | RSIP-A3-3 | Bulk | |||||
Not Available Online | SMD/SMT | 36 kHz | 600 us | 600 us | 100 mV | 5 mA | 2.7 V to 5.5 V | 850 uA | 10 mW | - 25 C | + 85 C | QFN-8 | Reel | |||||||
Not Available Online | Bulk | |||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||
Mfr: RPM7240-H13R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers FOR IRDA INFARED COMMUNICATIONS | Not Available Online | Through Hole | 40 kHz | 15 m | 45 deg x 35 deg | 45 deg x 35 deg | 600 us | 600 us | 2.5 V | 2 mA | 2.7 V to 3.6 V | 300 uA | - 10 C | + 75 C | RSIP-A3-H13-3 | Bulk | ||||
Mfr: RPM5337-H14E2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CTRL36.7KHZ | Not Available Online | 36.7 kHz | 12 m | 42 deg x 38 deg | 600 us | 600 us | 2.5 V | 2.7 V to 3.6 V | 300 uA | - 10 C | + 75 C | Reel | RPM5337-H14 |