Infrared Receivers
1,645 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | 37.9 kHz | 16 m | 35 deg x 30 deg | 35 deg x 30 deg | 600 us | 600 us | 4.5 V | 2.5 mA | 4.5 V to 5.5 V | 1.5 mA | - 10 C | + 75 C | RSIP-A3-3 | Bulk | |||||
Mfr: TSOP75D25TT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR SENSOR IC 25KHZ for 3D-TV glasses | Not Available Online | SMD/SMT | 25 kHz | 45 m | 50 deg | 5 mA | 2.5 V to 5.5 V | 450 uA | - 25 C | + 85 C | TSOP | Reel | ||||||||
Not Available Online | Through Hole | 38 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | ||||||
Mfr: TSOP34156SS1F TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers Mold 56kHz AGC1 | Not Available Online | Through Hole | 56 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
Mfr: TSOP4138SS1F TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers Mold 38kHz AGC1 | Not Available Online | Through Hole | 38 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
Mfr: TSOP85238AP5TT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers RECOMMENDED ALT TSOP | Not Available Online | SMD/SMT | 38 kHz | 35 m | 75 deg | 0.6 ms | 0.6 ms | 100 mV | 5 mA | 5.5 V | 3 mA | 10 mW | - 25 C | + 85 C | TSOP | Reel | ||||
Mfr: TSOP85256AP5TT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR SENSOR IC 56KHZ | Not Available Online | SMD/SMT | 56 kHz | 35 m | 75 deg | 0.6 ms | 0.6 ms | 100 mV | 5 mA | 5.5 V | 3 mA | 10 mW | - 25 C | + 85 C | TSOP | Reel | ||||
Mfr: TSOP85540AP5TT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR SENSOR IC 40KHZ | Not Available Online | SMD/SMT | 40 kHz | 35 m | 75 deg | 0.15 ms | 0.15 ms | 100 mV | 5 mA | 5.5 V | 3 mA | 10 mW | - 25 C | + 85 C | TSOP | Reel | ||||
Not Available Online | 57 kHz | 35 m | 45 deg | 5 mA | 4.5 V to 5.5 V | 1.2 mA | - 25 C | + 85 C | Tube | |||||||||||
Mfr: RPM7138-H9R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CTRL 37.9KHZ | Not Available Online | Through Hole | 37.9 kHz | 15 m | 45 deg x 35 deg | 45 deg x 35 deg | 600 us | 600 us | 4.5 V | 2 mA | 4.5 V to 5.5 V | 950 uA | - 10 C | + 75 C | RSIP-A3-H9-3 | Bulk | ||||
Mfr: RPM7138-V4R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CTRL 37.9KHZ | Not Available Online | Through Hole | 37.9 kHz | 15 m | 45 deg x 35 deg | 45 deg x 35 deg | 600 us | 600 us | 4.5 V | 2 mA | 4.5 V to 5.5 V | 950 uA | - 10 C | + 75 C | RSIP-A3-V4-3 | Bulk | ||||
Mfr: RPM7236-H4R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CTRL 36.0KHZ | Not Available Online | Through Hole | 36 kHz | 15 m | 45 deg x 35 deg | 800 us | 800 us | 2.5 V | 2 mA | 2.7 V to 3.6 V | 300 uA | - 10 C | + 75 C | Bulk | ||||||
Mfr: RPM7236-H8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers IRDA INFRARED COMMUNICATIONS | Not Available Online | 36 kHz | 15 m | 45 deg x 35 deg | 800 us | 800 us | 2.5 V | 2 mA | 2.7 V to 3.6 V | 300 uA | - 10 C | + 75 C | Bulk | |||||||
Mfr: RPM7237-H8R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CTRL 36.7KHZ | Not Available Online | Through Hole | 36.7 kHz | 15 m | 45 deg x 35 deg | 45 deg x 35 deg | 600 us | 600 us | 2.5 V | 2 mA | 2.7 V to 3.6 V | 300 uA | - 10 C | + 75 C | RSIP-A3-H8-3 | Bulk | ||||
Mfr: RPM7237-H9R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CTRL 36.7KHZ | Not Available Online | Through Hole | 36.7 kHz | 15 m | 45 deg x 35 deg | 45 deg x 35 deg | 600 us | 600 us | 2.5 V | 2 mA | 2.7 V to 3.6 V | 300 uA | - 10 C | + 75 C | RSIP-A3-H9-3 | Tube | ||||
Not Available Online | 36.7 kHz | 35 m | 45 deg | 10 mA | 2.7 V to 5.5 V | 350 uA | - 25 C | + 85 C | Tube | |||||||||||
Not Available Online | Side Looker | Tube | ||||||||||||||||||
Mfr: TSOP4438SS1F TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers Mold 38kHz AGC4 | Not Available Online | Through Hole | 38 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
Not Available Online | Through Hole | 36 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | |||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: RPM5338-H14E2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOT CTRL 37.9KHZ | Not Available Online | 37.9 kHz | 12 m | 42 deg x 38 deg | 600 us | 600 us | 2.5 V | 2.7 V to 3.6 V | 300 uA | - 10 C | + 75 C | Reel | RPM5338-H14 | |||||||
Not Available Online | Through Hole | 37.9 kHz | 15 m | 45 deg x 35 deg | 45 deg x 35 deg | 600 us | 600 us | 4.5 V | 2 mA | 4.5 V to 5.5 V | 950 uA | - 10 C | + 75 C | RSIP-A3-3 | Bulk | |||||
Mfr: RPMS1371-H19E4A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers Ultracompact Topview 36.7kHz 3.6V 0.3mA | Not Available Online | 36.7 kHz | 8 m | 34 deg x 32 deg | 600 us | 600 us | 2.5 V | 2 mA | 2.7 V to 3.6 V | 300 uA | - 40 C | + 85 C | Reel | RPMS1371-H19 | ||||||
Mfr: RPMS2401-H19E4A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers Ultracompact Topview 40.0kHz 5.5V .95mA | Not Available Online | 40 kHz | 8 m | 34 deg x 32 deg | 600 us | 600 us | 4.5 V | 2 mA | 4.5 V to 5.5 V | 950 uA | - 40 C | + 85 C | Reel | RPMS2401-H19 |