Infrared Receivers
1,645 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSOP39456TR1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 56 kHz AGC5 TVCast | 0In Stock | SMD/SMT | 56 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 450 uA | - 25 C | + 85 C | TVCastSMD-4 | Reel | |||||||
Mfr: TSOP39540TR1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 40 kHz AGC5 TVCast | 0In Stock | SMD/SMT | 40 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 450 uA | - 25 C | + 85 C | TVCastSMD-4 | Reel | |||||||
0In Stock | Through Hole | 56 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minimold-3 | Bulk | ||||||||
0In Stock | Through Hole | 56 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
Mfr: TSOP77436WTT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 36kHz AGC4 | 0In Stock | SMD/SMT | 36 kHz | 35 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP77438WTR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 38kHz AGC4 | 0In Stock | SMD/SMT | 38 kHz | 35 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
0In Stock | Through Hole | 56 kHz | 30 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | |||||||
0In Stock | Through Hole | 38 kHz | 28 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | |||||||
0In Stock | Through Hole | 40 kHz | 32 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | |||||||
0In Stock | Through Hole | 38 kHz | 32 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | Bulk | ||||||
0In Stock | SMD/SMT | 38 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
0In Stock | SMD/SMT | 36 kHz | 26 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | |||||||
0In Stock | SMD/SMT | 40 kHz | 26 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | |||||||
0In Stock | SMD/SMT | 56 kHz | 26 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | |||||||
Mfr: TSOP75233TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 33kHz AGC2 | 0In Stock | SMD/SMT | 33 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP57240TT1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Belobog 40kHz AGC2 | 0In Stock | SMD/SMT | 40 kHz | 40 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Belobog-8 | Reel | |||||||
0In Stock | |||||||||||||||||||
Mfr: TSSP15038TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Presence Sensing Heimdall 38kHz | 0In Stock | SMD/SMT | 38 kHz | 8 m | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||||
0In Stock | SMD/SMT | 38 kHz | 10 m | 50 deg | 5 mA | 2 V to 5.5 V | 450 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
0In Stock | Through Hole | 33 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
0In Stock | Through Hole | 30 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
Mfr: TSOP36130TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 2.7-5.5V 30kHz 45Deg | 0In Stock | SMD/SMT | 30 kHz | 35 m | 45 deg | 10 mA | 2.7 V to 5.5 V | 1.2 mA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP36240TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 2.7-5.5V 40kHz 45Deg | 0In Stock | SMD/SMT | 40 kHz | 35 m | 45 deg | 10 mA | 2.7 V to 5.5 V | 1.2 mA | - 25 C | + 85 C | SMD | Reel | |||||||
Mfr: TSOP59240TR1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 40 kHz AGC3 TVCast | 0In Stock | SMD/SMT | 40 kHz | 40 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | TVCastSMD-4 | Reel | |||||||
Mfr: TSOP37338TT2 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Sensor IC | 0In Stock | Reel |