Infrared Receivers
1,645 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
Mfr: TSOP75256WTT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 56kHz AGC2 | 0In Stock | SMD/SMT | 56 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
0In Stock | Bulk | ||||||||||||||||||
Mfr: TSOP39530TR1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers TVCast 30kHz AGC5 | 0In Stock | SMD/SMT | 30 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | TVCastSMD-4 | Reel | |||||||
Mfr: TSOP59333TR1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers TVCast 33kHz AGC3 | 0In Stock | SMD/SMT | 33 kHz | 40 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | TVCastSMD-4 | Reel | |||||||
0In Stock | Through Hole | 30 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 40 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minimold-3 | Bulk | ||||||||
0In Stock | Through Hole | 56 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minimold-3 | Bulk | ||||||||
0In Stock | Through Hole | 30 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 30 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 36 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 56 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 36 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
Mfr: TSOP77438FTR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 38kHz AGC4 | 0In Stock | SMD/SMT | 38 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP36440TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Panhead 40kHz AGC4 | 0In Stock | SMD/SMT | 40 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
0In Stock | Through Hole | 56 kHz | 45 deg | 5 mA | 5.5 V | 800 uA | - 25 C | + 85 C | Side Looker | ||||||||||
0In Stock | Through Hole | 36 kHz | 45 deg | 5 mA | 5.5 V | 800 uA | - 25 C | + 85 C | Side Looker | ||||||||||
Mfr: TSOP6330TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Panhead 30kHz AGC3 | 0In Stock | SMD/SMT | 30 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Panhead-4 | Reel | |||||||
Mfr: TSOP77536TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 36kHz AGC5 | 0In Stock | SMD/SMT | 36 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
0In Stock | Through Hole | 40 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
0In Stock | Through Hole | 36 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
Mfr: TSOP37256HTT1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Belobog 56kHz AGC2 | 0In Stock | SMD/SMT | 56 kHz | 45 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Belobog-8 | Reel |