Infrared Receivers
1,645 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | 36 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
Mfr: TSOP75340TT TTI: TSOP75340TT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 40kHz AGC3 | 0In Stock | SMD/SMT | 40 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
0In Stock | Through Hole | 33 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
Mfr: TSSP77P38TR TTI: TSSP77P38TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 38kHz | 0In Stock | SMD/SMT | 38 kHz | 40 m | 100 deg | 100 deg | 0.8 ms | 0.8 ms | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | |||
Mfr: TSSP57038HTT1 TTI: TSSP57038HTT1 Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SENSOR IC 38KHZ -E3 | 0In Stock | SMD/SMT | 38 kHz | 8 m | 2 V to 5.5 V | 450 uA | - 25 C | + 85 C | Reel | ||||||||||
Mfr: TSOP77238TR TTI: TSOP77238TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 38kHz AGC2 | 0In Stock | SMD/SMT | 38 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
0In Stock | Through Hole | 38 kHz | 35 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Bulk | |||||
Mfr: TSOP77338TT TTI: TSOP77338TT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 38kHz AGC3 | 0In Stock | SMD/SMT | 38 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP37236TT1 TTI: TSOP37236TT1 Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Sensor IC | 0In Stock | Reel | |||||||||||||||||
0In Stock | Through Hole | 33 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
0In Stock | 0.8 ms | 0.8 ms | Side Looker | Bulk | |||||||||||||||
Mfr: TSOP75456TT TTI: TSOP75456TT Vishay Semiconductors Availability: 0In StockInfrared Receivers 2.5-5.5V 56kHz | 0In Stock | SMD/SMT | 56 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
Mfr: TSOP75238TT TTI: TSOP75238TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 38kHz | 0In Stock | SMD/SMT | 38 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | SMD-4 | Reel | ||||||
Mfr: TSOP75438TT TTI: TSOP75438TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 38kHz | 0In Stock | SMD/SMT | 38 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | SMD-4 | Reel | ||||||
Mfr: TSOP57338TT1 TTI: TSOP57338TT1 Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SENSOR IC 38KHZ AGC 3 | 0In Stock | SMD/SMT | 38 kHz | 40 m | 75 deg | 75 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | TSOP | Reel | |||||
0In Stock | 40 kHz | 45 m | 45 deg | 0.6 ms | 0.6 ms | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | ||||||
0In Stock | Through Hole | 38 kHz | 12 m | 2 V to 5.5 V | 450 uA | - 25 C | + 85 C | Reel | |||||||||||
0In Stock | Through Hole | 56 kHz | 35 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Bulk | |||||
0In Stock | Through Hole | 38 kHz | 45 m | 90 deg | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Minimold-3 | Bulk | ||||||
0In Stock | Through Hole | 57.6 kHz | 35 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Bulk | |||||
Mfr: TSOP75338WTT TTI: TSOP75338WTT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 38kHz | 0In Stock | SMD/SMT | 38 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | SMD-4 | Reel | ||||||
Mfr: TSOP77538TR TTI: TSOP77538TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 38kHz AGC5 | 0In Stock | SMD/SMT | 38 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
0In Stock | 33 kHz | 45 m | 45 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | |||||||||
Mfr: TSOP75238WTT TTI: TSOP75238WTT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 38kHz | 0In Stock | SMD/SMT | 38 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | SMD-4 | Reel | ||||||
Mfr: TSSP57P38TT1 TTI: TSSP57P38TT1 Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Detctr Mid Range Prox Sensor Belobog | 0In Stock | SMD/SMT | 38 kHz | 18 m | 75 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | SMD-8 | Reel |