Vishay - Infrared Receivers
1,530 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | 56 kHz | 24 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | Bulk | ||||||
0In Stock | Through Hole | 40 kHz | 24 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | Bulk | ||||||
0In Stock | Through Hole | 56 kHz | 24 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | Bulk | ||||||
0In Stock | Through Hole | 56 kHz | 24 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | Bulk | ||||||
Mfr: TSOP75240TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 2.5-5.5V 40kHz | 0In Stock | SMD/SMT | 40 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
0In Stock | Through Hole | 36 kHz | 45 m | 45 deg | 5.5 V | 450 uA | - 25 C | + 85 C | Side Looker | ||||||||||
0In Stock | Through Hole | 36 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 56 kHz | 24 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minicast-3 | Bulk | ||||||||
0In Stock | Through Hole | 56 kHz | 24 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minicast-3 | Bulk | ||||||||
0In Stock | Through Hole | 36 kHz | 40 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Bulk | ||||||||
0In Stock | Through Hole | 40 kHz | 40 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Bulk | ||||||||
Not Available Online | Through Hole | 38 kHz | 45 m | 45 deg | 45 deg | 0.15 ms | 0.15 ms | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Bulk | |||
Mfr: TSOP6138TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers 4.5-5.5V 38kHz | Not Available Online | SMD/SMT | 38 kHz | 40 m | 50 deg | 50 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||
Mfr: TSOP34338SS1F TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR sensor IC 38kHz | Not Available Online | Through Hole | 0.6 ms | 0.6 ms | Side Looker | Tube | |||||||||||||
Mfr: TSOP57238HTT1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers Belobog 38kHz AGC2 | Not Available Online | SMD/SMT | 38 kHz | 40 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Belobog-8 | Reel | |||||||
Mfr: TSMP95000TT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers | Not Available Online | SMD/SMT | 30 kHz to 60 kHz | 1.8 m | 5 mA | 2 V to 5.5 V | 350 uA | - 25 C | + 85 C | Reel | |||||||||
Mfr: TSSP57038TT1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR sensor IC 38kHz | Not Available Online | SMD/SMT | 38 kHz | 25 m | 150 deg | 150 deg | 0.8 ms | 0.8 ms | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | SMD-8 | Reel | |||
0In Stock | SMD/SMT | 38 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSSP6056TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Presence Sensing Panhead 56kHz | 0In Stock | SMD/SMT | 56 kHz | 8 m | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Panhead-4 | Reel | ||||||||
0In Stock | Through Hole | 56 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
Mfr: TSOP75236WTT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 36kHz | 0In Stock | SMD/SMT | 36 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
0In Stock | Side Looker | Tube | |||||||||||||||||
0In Stock | Through Hole | 38 kHz | 45 m | 45 deg | 45 deg | 0.6 ms | 0.6 ms | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||
0In Stock | Through Hole | 30 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Bulk | ||||||||
Mfr: TSOP6438TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Receiver 38kHz NEC/Sharp AGC4 | 0In Stock | Side Looker | Reel |