Vishay - Infrared Receivers
1,530 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSOP75540TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 40kHz AGC5 | 0In Stock | SMD/SMT | 40 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Through Hole | 56 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minimold-3 | Bulk | ||||||||
0In Stock | Through Hole | 36 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 36 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 40 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minimold-3 | Bulk | ||||||||
0In Stock | Through Hole | 56 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 33 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 30 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 56 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 56 kHz | 30 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | |||||||
0In Stock | Through Hole | 38 kHz | 28 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | |||||||
0In Stock | Through Hole | 40 kHz | 32 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | |||||||
Mfr: TSOP77556TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 56kHz AGC5 | 0In Stock | SMD/SMT | 56 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
0In Stock | |||||||||||||||||||
0In Stock | Through Hole | 36 kHz | 45 m | 90 deg | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Minimold-3 | Bulk | ||||||
Mfr: TSDP34156CZ1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR for Data Trans 57.6 kHz Custom Hldr | 0In Stock | Through Hole | 57.6 kHz | 45 m | 45 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Mold | Tube | ||||||
Mfr: TSOP39456TR1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 56 kHz AGC5 TVCast | 0In Stock | SMD/SMT | 56 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 450 uA | - 25 C | + 85 C | TVCastSMD-4 | Reel | |||||||
Mfr: TSOP39540TR1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 40 kHz AGC5 TVCast | 0In Stock | SMD/SMT | 40 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 450 uA | - 25 C | + 85 C | TVCastSMD-4 | Reel | |||||||
Mfr: TSOP59240TR1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 40 kHz AGC3 TVCast | 0In Stock | SMD/SMT | 40 kHz | 40 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | TVCastSMD-4 | Reel | |||||||
Mfr: TSOP59436TR1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 36 kHz AGC5 TVCast | 0In Stock | SMD/SMT | 36 kHz | 40 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | TVCastSMD-4 | Reel | |||||||
Mfr: TSOP59230TR1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers TVCast 30kHz AGC2 | 0In Stock | SMD/SMT | 30 kHz | 40 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | TVCastSMD-4 | Reel | |||||||
Mfr: TSOP59530TR1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers TVCast 30kHz AGC5 | 0In Stock | SMD/SMT | 30 kHz | 40 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | TVCastSMD-4 | Reel |