Vishay - Infrared Receivers
1,530 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSOP37340HTT1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers Belobog 40kHz AGC3 | Not Available Online | SMD/SMT | 40 kHz | 45 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Belobog-8 | Reel | |||||||
Mfr: TSOP6230TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 4.5-5.5V 30kHz Side View Taping | 0In Stock | SMD/SMT | 30 kHz | 40 m | 50 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | 50 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
Mfr: TSOP75230WTR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Receiver Module | 0In Stock | SMD/SMT | 30 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
Mfr: TSOP75240WTR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SENSOR IC 40KHZ | 0In Stock | SMD/SMT | 40 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
Mfr: TSOP75356WTR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SENSOR IC 56KHZ | 0In Stock | SMD/SMT | 56 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
Mfr: TSOP75230TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 30kHz AGC2 | 0In Stock | SMD/SMT | 30 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75233WTT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 33kHz AGC2 | 0In Stock | SMD/SMT | 33 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75340WTT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 40kHz AGC3 | 0In Stock | SMD/SMT | 40 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75538TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 38kHz | 0In Stock | SMD/SMT | 38 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | SMD-4 | Reel | ||||||
Mfr: TSOP75540WTR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 40kHz AGC5 | 0In Stock | SMD/SMT | 40 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP36256TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 2.7-5.5V 56kHz | 0In Stock | SMD/SMT | 56 kHz | 35 m | 45 deg | 45 deg | 10 mA | 2.7 V to 5.5 V | 1.2 mA | 30 mW | - 25 C | + 85 C | Side Looker | Reel | |||||
0In Stock | Through Hole | 38 kHz | 45 deg | 5 mA | 5.5 V | 800 uA | - 25 C | + 85 C | Side Looker | ||||||||||
Mfr: TSOP36130TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 2.7-5.5V 30kHz 45Deg | 0In Stock | SMD/SMT | 30 kHz | 35 m | 45 deg | 10 mA | 2.7 V to 5.5 V | 1.2 mA | - 25 C | + 85 C | SMD | Reel | |||||||
0In Stock | Through Hole | 56 kHz | 32 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | Bulk | ||||||
0In Stock | SMD/SMT | 56 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
0In Stock | SMD/SMT | 56 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
0In Stock | SMD/SMT | 40 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
0In Stock | SMD/SMT | 40 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
0In Stock | SMD/SMT | 56 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
0In Stock | SMD/SMT | 36 kHz | 26 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
0In Stock | SMD/SMT | 40 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | |||||||
0In Stock | SMD/SMT | 56 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | |||||||
Mfr: TSSP16038TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Presence Sensing Panhead 38kHz | 0In Stock | SMD/SMT | 38 kHz | 8 m | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Panhead-4 | Reel | ||||||||
Mfr: TSSP16056TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Presence Sensing Panhead 56kHz | 0In Stock | SMD/SMT | 56 kHz | 8 m | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Panhead-4 | Reel | ||||||||
0In Stock | Through Hole | 36 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Tube |