Vishay - Infrared Receivers
1,530 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 38 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | |||||||
0In Stock | Through Hole | 36 kHz | 45 m | 45 deg | 45 deg | 0.6 ms | 0.6 ms | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Through Hole | 36 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 56 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 56 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 40 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 30 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 36 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minimold-3 | Bulk | ||||||||
0In Stock | Through Hole | 38 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 40 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 30 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
Mfr: TSOP39340TR1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 40 kHz AGC3 TVCast | 0In Stock | SMD/SMT | 40 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 450 uA | - 25 C | + 85 C | TVCastSMD-4 | Reel | |||||||
Mfr: TSOP75236WTR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Receiver Module | 0In Stock | SMD/SMT | 36 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
Mfr: TSOP34336SS1F TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 36kHz | 0In Stock | 0.6 ms | 0.6 ms | Side Looker | Tube | ||||||||||||||
Mfr: TSOP75233TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 33kHz AGC2 | 0In Stock | SMD/SMT | 33 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75433WTT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 33kHz AGC4 | 0In Stock | SMD/SMT | 33 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75440TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 40kHz AGC4 | 0In Stock | SMD/SMT | 40 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75430TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 30kHz AGC4 | 0In Stock | SMD/SMT | 30 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
0In Stock | Through Hole | 33 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
Mfr: TSOP37538TT2 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Sensor IC | 0In Stock | Reel | |||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk |