Vishay - Infrared Receivers
1,530 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSOP6233TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 4.5-5.5V 33kHz Top View Taping | 0In Stock | SMD/SMT | 33 kHz | 40 m | 50 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | 50 mW | - 25 C | + 85 C | SMD | Reel | ||||||
0In Stock | 33 kHz | 45 m | 45 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | ||||||||
0In Stock | 30 kHz | 45 m | 45 deg | 0.6 ms | 0.6 ms | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | ||||||
0In Stock | Through Hole | 30 kHz | 45 m | 45 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
0In Stock | Through Hole | 33 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
0In Stock | Through Hole | 56 kHz | 45 m | 0.15 ms | 0.15 ms | - 300 mV | 5 mA | 2.5 V to 5.5 V | 450 uA | 10 mW | - 25 C | + 85 C | Side Looker | Bulk | |||||
0In Stock | Through Hole | 30 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
0In Stock | Through Hole | 40 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
0In Stock | Through Hole | 40 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
Mfr: TSOP57236HTT1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Belobog 36kHz AGC2 | 0In Stock | SMD/SMT | 36 kHz | 40 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Belobog-8 | Reel | |||||||
Mfr: TSOP57540HTT1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Belobog 40kHz AGC5 | 0In Stock | SMD/SMT | 40 kHz | 40 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Belobog-8 | Reel | |||||||
Mfr: TSOP57556HTT1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Belobog 56kHz AGC5 | 0In Stock | SMD/SMT | 56 kHz | 40 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Belobog-8 | Reel | |||||||
Mfr: TSOP57556TT1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Sensor IC | 0In Stock | Reel | |||||||||||||||||
Mfr: TSOP77436WTR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 36kHz AGC4 | 0In Stock | SMD/SMT | 36 kHz | 35 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP77333WTT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 33kHz AGC3 | 0In Stock | SMD/SMT | 33 kHz | 40 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP75538FTR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Receiver | 0In Stock | SMD/SMT | 38 kHz | 24 m | 50 deg | 5 mA | 2.5 V to 5.5 V | 450 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP77556TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 56kHz AGC5 | 0In Stock | SMD/SMT | 56 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP37438TT2 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Sensor IC | 0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | 38 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||||
0In Stock | Through Hole | 36 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 36 kHz | 32 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | Bulk | ||||||
0In Stock | Through Hole | 40 kHz | 32 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | Bulk | ||||||
Mfr: TSOP6138TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 4.5-5.5V 38kHz Top View Taping | 0In Stock | SMD/SMT | 38 kHz | 40 m | 50 deg | 50 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | SMD | Reel | |||||
Mfr: TSOP6140TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 4.5-5.5V 40kHz Side View Taping | 0In Stock | SMD/SMT | 40 kHz | 40 m | 50 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
0In Stock | Through Hole | 36 kHz | 45 m | 45 deg | 45 deg | 0.15 ms | 0.15 ms | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Bulk |