ROHM Semiconductor - Infrared Receivers
107 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | Minimum High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPM7236-H8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers IRDA INFRARED COMMUNICATIONS | Not Available Online | 36 kHz | 15 m | 45 deg, 35 deg | 800 us | 800 us | 2.5 V | 2 mA | 2.7 V to 3.6 V | 300 uA | - 10 C | + 75 C | Bulk | |||||||
Mfr: RPM7237-H8R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CTRL 36.7KHZ | Not Available Online | Through Hole | 36.7 kHz | 15 m | 45 deg, 35 deg | 45 deg, 35 deg | 600 us | 600 us | 2.5 V | 2 mA | 2.7 V to 3.6 V | 300 uA | - 10 C | + 75 C | RSIP-A3-H8-3 | Bulk | ||||
Mfr: RPM7237-H9R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CTRL 36.7KHZ | Not Available Online | Through Hole | 36.7 kHz | 15 m | 45 deg, 35 deg | 45 deg, 35 deg | 600 us | 600 us | 2.5 V | 2 mA | 2.7 V to 3.6 V | 300 uA | - 10 C | + 75 C | RSIP-A3-H9-3 | Tube | ||||
Mfr: RPMS1371-H19E4A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers Ultracompact Topview 36.7kHz 3.6V 0.3mA | Not Available Online | 36.7 kHz | 8 m | 34 deg, 32 deg | 600 us | 600 us | 2.5 V | 2 mA | 2.7 V to 3.6 V | 300 uA | - 40 C | + 85 C | Reel | RPMS1371-H19 | ||||||
Mfr: RPMS2401-H19E4A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers Ultracompact Topview 40.0kHz 5.5V .95mA | Not Available Online | 40 kHz | 8 m | 34 deg, 32 deg | 600 us | 600 us | 4.5 V | 2 mA | 4.5 V to 5.5 V | 950 uA | - 40 C | + 85 C | Reel | RPMS2401-H19 | ||||||
Not Available Online | Through Hole | 37.9 kHz | 16 m | 35 deg, 30 deg | 35 deg, 30 deg | 600 us | 600 us | 4.5 V | 2.5 mA | 4.5 V to 5.5 V | 1.5 mA | - 10 C | + 75 C | RSIP-A3-3 | Bulk | |||||
Mfr: RPMS1371-H19E4AV TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers ULTRA COMP IR RECVR | Not Available Online | SMD/SMT | 36.7 kHz | 8 m | 34 deg, 32 deg | 34 deg, 32 deg | 600 us | 600 us | 2.5 V | 2 mA | 2.7 V to 3.6 V | 300 uA | - 40 C | + 85 C | Top Looker | Reel |