Infrared Emitters - High Power
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65115A2817 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters - High Power | Not Available Online | SMD/SMT | 950 nm | 1250 mW/sr, 1400 mW/sr | 5 A | 3.25 V | - 40 C | + 125 C | |||||
Mfr: SFH 4059-RS E9548 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters - High Power | Not Available Online | SMD/SMT | 850 nm | 100 mW/sr | 20 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | Q65111A7067 |