SMD - Infrared Emitters
453 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APA3010F3C-GX TTI: APA3010F3C-GX Kingbright Availability: 72,000In StockInfrared Emitters 3X1.0MM SMD LED RA | 72,000In Stock | SMD/SMT | 20 mA | 3 mm x 2 mm x 1 mm | Reel | |||||||||||
Mfr: VSML3710-GS08 TTI: VSML3710-GS08 Vishay Semiconductors Availability: 6,000In StockInfrared Emitters 60 Degree 170mW | 6,000In Stock | 940 nm | 70 mW/sr | 100 mA | Reel | |||||||||||
24,000In Stock | SMD/SMT | 940 nm | 120 mW/sr | 9 deg | 70 mA | 1.7 V | 40 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: AM2520SF4C03 TTI: AM2520SF4C03 Kingbright Availability: 8,000In StockInfrared Emitters 880nm 20 DEGREE WATER CLEAR | 8,000In Stock | Through Hole | 880 nm | 8 mW/sr | 20 mA | 1.7 V | 100 mW | - 45 C | + 80 C | Subminiature | Reel | KM2520SF4C03 | ||||
Mfr: Q65111A6857 TTI: Q65111A6857 ams OSRAM Availability: 2,400In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 2,400In Stock | SMD/SMT | 900 mW/sr | 1 A | 3.2 V | 5.8 W | - 40 C | + 125 C | Reel | |||||||
Mfr: VSMY5850X01 TTI: VSMY5850X01 Vishay Semiconductors Availability: 27,000In StockInfrared Emitters 850 nm Hi Speed SurfLight | 27,000In Stock | SMD/SMT | 850 nm | 13 mW/sr | 60 deg | 100 mA | 1.8 V | 210 mW | - 40 C | + 110 C | 0805 (2012 metric) | AEC-Q101 | Reel | |||
Mfr: Q65111A6857 TTI: SFH 4715AS ams OSRAM Availability: 2,400In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 2,400In Stock | SMD/SMT | 900 mW/sr | 1 A | 3.2 V | 5.8 W | - 40 C | + 125 C | Reel | Q65113A3215 SFH 4715AS Q65111A6857 | ||||||
6,000In Stock | SMD/SMT | 850 nm | 30 mW/sr | 60 deg | 100 mA | 3 V | 245 mW | - 40 C | + 100 C | TOPLED | AEC-Q100 | Reel | Q65111A0128 | |||
Mfr: Q65113A3362 TTI: SFH 47278AS A01 ams OSRAM Availability: 233,400In Stock145,800 On Order Expected 08-Jul-26 Infrared Emitters IR OSLON BLACK-SERIES | 233,400In Stock145,800 On Order Expected 08-Jul-26 | SMD/SMT | 940 nm | 290 mW/sr | 1 A | 2.65 V | - 40 C | + 125 C | Reel | Q65113A3362 | ||||||
Mfr: Q65113A1756 TTI: LZ4-00R708-0000 ams OSRAM Availability: 750In StockInfrared Emitters Infrared 940nm Dual Junction | 750In Stock | SMD/SMT | 1800 mW/sr | 700 mA | 11.2 V | - 40 C | + 125 C | Reel | Q65113A1756 | |||||||
Mfr: VSMB1940X01 TTI: VSMB1940X01 Vishay Semiconductors Availability: 3,000In StockInfrared Emitters 940nm, 805 6mW/sr, +/-60deg. | 3,000In Stock | SMD/SMT | 940 nm | 6 mW/sr | 60 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
600In Stock | SMD/SMT | 935 nm | 1 mW/cm2 | 24 deg | 50 mA | 1.8 V | 150 mW | - 65 C | + 125 C | Pill | Bulk | |||||
Mfr: VSMB3940X01-GS08 TTI: VSMB3940X01-GS08 Vishay Semiconductors Availability: 10,500In StockInfrared Emitters High Speed Emitter 5V 160mW 940nm 60Deg | 10,500In Stock | SMD/SMT | 940 nm | 13 mW/sr | 60 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | Reel | |||||
Mfr: Q65110A7515 TTI: SFH 4243-Z ams OSRAM Availability: 2,000In StockInfrared Emitters HIGH PWR 940nm HALF ANGLE +/-60DEG | 2,000In Stock | SMD/SMT | 940 nm | 11 mW/sr | 60 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | PLCC-2 TOPLED | AEC-Q100 | Reel | Q65110A7515 SFH 4243 Q65110A7515 | ||
Mfr: VSMY2893SLX01 TTI: VSMY2893SLX01 Vishay Semiconductors Availability: 6,000In StockInfrared Emitters IR EMI DH H-SPEED 890NM | 6,000In Stock | SMD/SMT | Reel | |||||||||||||
30,000In Stock | Reel | |||||||||||||||
Mfr: Q65113A9364 TTI: SFH 4240B ams OSRAM Availability: 4,000In StockInfrared Emitters TOPLED LOW PWR IR EMITTER | 4,000In Stock | SMD/SMT | 950 nm | 24 mW/sr | 1 A | 1.9 V | - 40 C | + 110 C | Reel | Q65113A9364 | ||||||
Mfr: Q65113A9363 TTI: SFH 4250B ams OSRAM Availability: 4,000In StockInfrared Emitters TOPLED LOW PWR IR EMITTER | 4,000In Stock | SMD/SMT | 860 nm | 25 mW/sr | 1 A | 2 V | - 40 C | + 110 C | Reel | Q65113A9363 | ||||||
Mfr: Q65115A0310 TTI: SFH 4253B ams OSRAM Availability: 4,000In StockInfrared Emitters TOPLED IR LOW POWER 850NM | 4,000In Stock | SMD/SMT | 850 nm | 17 mW/sr | 120 deg | 70 mA | 1.55 V | - 40 C | + 110 C | PLCC-2 | Reel | Q65115A0310 | ||||
Mfr: Q65115A0308 TTI: SFH 4243B ams OSRAM Availability: 4,000In StockInfrared Emitters TOPLED IR LOW POWER 940NM | 4,000In Stock | SMD/SMT | 940 nm | 16 mW/sr | 120 deg | 70 mA | 1.4 V | - 40 C | + 110 C | PLCC-2 | Reel | Q65115A0308 | ||||
Mfr: Q65113A6122 TTI: SFH 4172B-BB2CA2 ams OSRAM Availability: 3,000In StockInfrared Emitters OSLON P1616 IR HI PW IR VISION | 3,000In Stock | SMD/SMT | 850 nm | 300 mW/sr | 41.7 mA | 1.63 V | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A6122 | |||||
Mfr: Q65110A2464 TTI: Q65110A2464 ams OSRAM Availability: 4,000In StockInfrared Emitters TOPLED HI PWR IR EMITTER PRE-M | 4,000In Stock | SMD/SMT | 850 nm | 55 mW/sr | 25 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | SMD-4 | Reel | ||||
4,000In Stock | SMD/SMT | 860 nm | 100 mW/sr | 20 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 85 C | SMD-2 | Reel | Q65111A2991 | ||||
Mfr: VSMA1085750X02 TTI: VSMA1085750X02 Vishay Semiconductors Availability: 600In StockInfrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 | 600In Stock | SMD/SMT | 850 nm | 1600 mW/sr | 1 A, 1.5 A | 3.9 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm | Reel | ||||||
Mfr: VSMA1094400X02 TTI: VSMA1094400X02 Vishay Semiconductors Availability: 600In StockInfrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 | 600In Stock | SMD/SMT | 945 nm | 4620 mW/sr | 40 deg | 5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 2.45 mm | Reel |