SMD - Infrared Emitters
453 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AP2012SF4C-P22 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 2x1.2mm IR SMD LED | 0In Stock | SMD/SMT | 880 nm | 1.5 mW/sr | 160 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | SMD-2 | Reel | KP-2012SF4C | |||
Mfr: APA1606SF4C-P22 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 1.6x0.6mm RA IR SMD LED | 0In Stock | SMD/SMT | 880 nm | 1.5 mW/sr | 110 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | SMD-2 | Reel | KPA-1606SF4C | |||
0In Stock | SMD/SMT | 870 nm | 25 mW/sr | 20 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Reel | |||||||
0In Stock | SMD/SMT | 883 nm | 50 mA | 1.4 V | - 55 C | + 125 C | SMD-3 | Waffle | ||||||||
Mfr: APTD3216SF4C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3.2x1.6mm IR SMD LED | 0In Stock | SMD/SMT | 880 nm | 4 mW/sr | 40 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | SMD-2 | Reel | KPTD-3216SF4C | |||
Mfr: SCM-013RTT86 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters INFRARED LED SMD | 0In Stock | SMD/SMT | 850 nm | 2 mW/sr | 20 mA | 1.4 V | 57 mW | - 40 C | + 85 C | Reel | SCM-013RT | |||||
Mfr: SML-M13RTT86 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters Near Infrared (NIR) LED | 0In Stock | SMD/SMT | 870 nm | 1.7 mW/sr | 20 mA | 1.4 V | 60 mW | - 40 C | + 85 C | Reel | ||||||
0In Stock | SMD/SMT | 940 nm | 4 mW/sr | 120 deg | 50 mA | 1.2 V | 80 mW | - 40 C | + 85 C | 3.5 mm x 2.8 mm x 1.9 mm | Reel | KA-3528F3S | ||||
Mfr: SML-S13RTT86 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters INFRARED LED REV MNT 3.2X1.6X1.85MM | 0In Stock | SMD/SMT | 850 nm | 2.5 mW/sr | 20 mA | 1.4 V | 60 mW | - 40 C | + 85 C | Reel | SML-S13RT | |||||
0In Stock | SMD/SMT | Reel | ||||||||||||||
0In Stock | SMD/SMT | Reel | ||||||||||||||
0In Stock | SMD/SMT | 70 mA | Reel | |||||||||||||
Mfr: APA3010SF4C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters RA Infared 1mW/sr Water Clr 120 Deg | 0In Stock | SMD/SMT | 880 nm | 1 mW/sr | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | 3 mm x 2 mm x 1 mm | Reel | KPA-3010SF4C | ||||
0In Stock | SMD/SMT | 950 nm | 7 mW/sr | 100 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Bulk | |||||||
0In Stock | SMD/SMT | 950 nm | 7 mW/sr | 100 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Reel | |||||||
0In Stock | SMD/SMT | 870 nm | 12 mW/sr | 20 mA | 1.4 V | 100 mW | - 40 C | + 85 C | Reel | SML-S15R2T | ||||||
Mfr: APT1608F3C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr | 0In Stock | SMD/SMT | 940 nm | 1.2 mW/sr | 120 deg | 20 mA | 1.2 V | 80 mW | - 40 C | + 85 C | 0603 (1608 metric) | Reel | KPT-1608F3C | |||
Mfr: VSMY2943RG TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 940nm 50mW/sr; 10ns | 0In Stock | SMD/SMT | 940 nm | 50 mW/sr | 100 mA | 1.4 V | 180 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: CSL0901S10T1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters Surface Mount Type SWIR LED: Short-wavelength Infrared (SWIR) Surface Mount Chip LEDs with lens featuring AlGaAs packed with transparent colorless resin. | 0In Stock | SMD/SMT | 1050 nm | 13 mW/sr | 50 mA | 1.2 V | 150 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: CSL1002RT1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters Near Infrared (NIR) LED Top View Type: Near-Infrared(NIR) Surface Mount Chip LEDs featuring AlGaAs packedwith transparent colorless resin. | 0In Stock | SMD/SMT | 850 nm | 1.9 mW/sr | 20 mA | 1.4 V | 60 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: CSL0901S13T1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters Surface Mount Type SWIR LED: Short-wavelength Infrared (SWIR) Surface Mount Chip LEDs with lens featuring InAlGaAs packed with transparent colorless resin. | 0In Stock | SMD/SMT | 1300 nm | 6 mW/sr | 50 mA | 1 V | 150 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: CSL0902RT1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters Near Infrared (NIR) LED Top View Type: Near-Infrared(NIR) Surface Mount Chip LEDs with lens featuring AlGaAs packedwith transparent colorless resin. | 0In Stock | SMD/SMT | 850 nm | 5 mW/sr | 20 mA | 1.4 V | 60 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMB2948RG TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters 940nm, SMD 20mW/sr, +/-25deg. | 0In Stock | SMD/SMT | 940 nm | 20 mW/sr | 50 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | SMD-2 | Reel | ||||
0In Stock | SMD/SMT | 850 nm | 370 mW/sr | 120 deg | 1 A | 3.2 V | 5.8 W | - 40 C | + 100 C | SMD-2 | Reel | Q65112A8107 | ||||
Mfr: SFH 4715A-CBDA TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared IR OSLONblack-series | Not Available Online | SMD/SMT | 850 nm | 500 mW/sr | 90 deg | 1 A | 1.65 V | 3.5 W | - 40 C | + 85 C | SMD-2 | Reel | Q65111A8096 |