Infrared Emitters
1,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | 235 mW/sr | 10 deg | 100 mA | 1.5 V | 170 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||||
Mfr: VSMY385010-GS08 TTI: VSMY385010-GS08 Vishay Semiconductors Availability: 0In StockInfrared Emitters 850nm 1.6V 60deg 40mW 130mW/sr | 0In Stock | 70 mA | Reel | |||||||||||||
0In Stock | SMD/SMT | 940 nm | 16 mW/sr | 70 mA | 1.65 V | 140 mW | - 40 C | + 85 C | Reel | |||||||
Mfr: Q65112A7448 TTI: SFH 4775S ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS P2720 IR EMITTER | 0In Stock | SMD/SMT | 940 nm | 420 mW/sr | 120 deg | 1 A, 1.5 A, 3 A | 2.9 V | 5.8 W | - 40 C | + 100 C | 2.75 mm x 2 mm x 0.6 mm | Reel | Q65112A7448 | |||
Mfr: Q65111A9675 TTI: SFH 4855-VAW ams OSRAM Availability: 0In StockInfrared Emitters METAL CAN TO4 IR EMITTER | 0In Stock | Through Hole | 850 nm | 110 mW/sr | 16 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 125 C | TO-18 | AEC-Q101 | Bulk | Q65111A9675 | ||
Mfr: VSMY2890RGX01 TTI: VSMY2890RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMI H-PWR H-SPEED 890NM SMD | 0In Stock | SMD/SMT | Reel | |||||||||||||
0In Stock | Through Hole | 890 nm | 62 mW/sr | 22 deg | 100 mA | 1.6 V | 180 mW | - 40 C | + 85 C | Bulk | ||||||
0In Stock | Through Hole | 935 nm | 0.55 mW/cm2 | 40 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | |||||
0In Stock | Through Hole | 890 nm | 3 mW/cm2 | 18 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock | SMD/SMT | 890 nm | 1 mW/cm2 | 24 deg | 50 mA | 150 mW | - 65 C | + 125 C | Pill | Bulk | ||||||
0In Stock | Through Hole | 890 nm | 22 mW/cm2 | 60 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-18-2 | Bulk | |||||
0In Stock | Through Hole | 890 nm | 1.5 mW/cm2 | 50 deg | 5 mA | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: VSMY1850X01 TTI: VSMY1850X01 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 850nm 10mW/sr, +/-60deg. | 0In Stock | SMD/SMT | 850 nm | 10 mW/sr | 60 deg | 100 mA | 2.9 V | 50 mW | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
0In Stock | Through Hole | 850 nm | 600 mW/sr | 3 deg | 100 mA | 1.65 V | 190 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMB2948SL TTI: VSMB2948SL Vishay Semiconductors Availability: 0In StockInfrared Emitters 940nm, SMD-SL 20mW/sr, +/-25deg. | 0In Stock | SMD/SMT | 940 nm | 20 mW/sr | 25 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | Side Looker | Reel | ||||
Mfr: Q65111A2991 TTI: SFH 4059 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 100 mW/sr | 20 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65111A2991 | |||
Mfr: Q65111A9683 TTI: SFH 4255-S ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 20 mW/sr | 120 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | Side Looker | AEC-Q101 | Reel | Q65111A9683 | ||
0In Stock | Through Hole | 850 nm | 12.5 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
Mfr: VSMY1940X01 TTI: VSMY1940X01 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 940nm 10mW/sr, +/-60deg. | 0In Stock | SMD/SMT | 940 nm | 10 mW/sr | 120 deg | 100 mA | 1.45 V | 180 mW | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
0In Stock | SMD/SMT | 940 nm | 120 mW/sr | 20 deg | 100 mA | 1.55 V | 190 mW | - 40 C | + 85 C | Reel | ||||||
0In Stock | SMD/SMT | 890 nm | 3.5 mW/cm2 | 24 deg | 50 mA | 150 mW | - 65 C | + 125 C | Pill | Bulk | ||||||
0In Stock | Through Hole | 890 nm | 2.4 mW/cm2 | 25 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-18-2 | Bulk | |||||
0In Stock | Through Hole | 950 nm | 1.5 mW/sr | 55 deg | 50 mA | 1.6 V | 170 mW | - 25 C | + 100 C | Bulk | ||||||
Mfr: AM2520F3C03-P22 TTI: AM2520F3C03-P22 Kingbright Availability: 0In StockInfrared Emitters 2.5x2mm IR SMD LED | 0In Stock | SMD/SMT | 940 nm | 10 mW/sr | 20 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | SMD-2 | Reel | KM2520F3C03 | |||
Mfr: VSMY5890X01 TTI: VSMY5890X01 Vishay Semiconductors Availability: 0In StockInfrared Emitters 890 nm Hi Speed SurfLight | 0In Stock | SMD/SMT | 890 nm | 13 mW/sr | 60 deg | 100 mA | 1.8 V | 210 mW | - 40 C | + 110 C | 0805 (2012 metric) | AEC-Q101 | Reel |