SMD - Infrared Emitters
453 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 850 nm | 350 mW/sr | 120 deg | 1 A | 3.2 V | 5.8 W | - 40 C | + 125 C | SMD-2 | AEC-Q101 | Reel | Q65112A0523 | |||
Mfr: Q65111A7313 TTI: SFH 4059SR-RS ams OSRAM Availability: 0In StockInfrared Emitters ChipLED ChipLED w lens | 0In Stock | SMD/SMT | 850 nm | 95 mW/sr | 30 deg | 50 mA | 2.95 V | 175 mW | - 40 C | + 85 C | SMD-2 | Reel | Q65111A7313 | |||
Mfr: Q65115A0261 TTI: SFH 4030B ams OSRAM Availability: 0In StockInfrared Emitters FIREFLY 930NM IR LOW POWER | 0In Stock | SMD/SMT | 950 nm | 9 mW/sr | 70 mA | 1.4 V | 126 mW | - 40 C | + 85 C | SMD-2 | Reel | Q65115A0261 | ||||
Mfr: Q65115A1588 TTI: SFH 4043B-P2Q2-22 ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 950NM | 0In Stock | SMD/SMT | 950 nm | 11.2 mW/sr | 70 mA | 1.4 V | - 40 C | + 85 C | Reel | Q65115A1588 | ||||||
Mfr: Q65113A6123 TTI: SFH 41747B-BA1BB2 ams OSRAM Availability: 0In StockInfrared Emitters OSLON P1616 850NM IR EMITTER | 0In Stock | SMD/SMT | 860 nm | 200 mW/sr | 1 A | 1.6 V | - 40 C | + 105 C | Reel | Q65113A6123 | ||||||
Mfr: Q65115A1589 TTI: SFH 4043B-P2Q2-21 ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 950NM | 0In Stock | SMD/SMT | 950 nm | 11.2 mW/sr | 70 mA | 1.4 V | - 40 C | + 85 C | Reel | Q65115A1589 | ||||||
Mfr: Q65115A1587 TTI: SFH 4043B ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 950NM | 0In Stock | SMD/SMT | 950 nm | 11.2 mW/sr | 70 mA | 1.4 V | - 40 C | + 85 C | Reel | Q65115A1587 | ||||||
Mfr: Q65113A9877 TTI: SFH 4715B ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 0In Stock | SMD/SMT | 858 nm | 500 mW/sr | 3 A | 1.9 V | - 40 C | + 125 C | Reel | Q65113A9877 | ||||||
Mfr: Q65115A0354 TTI: SFH 4259B ams OSRAM Availability: 0In StockInfrared Emitters TOPLED IR LOW PWR 850NM | 0In Stock | SMD/SMT | 860 nm | 88 mW/sr | 100 mA | 1.5 V | - 40 C | + 110 C | Reel | Q65115A0354 | ||||||
Mfr: Q65113A9878 TTI: SFH 4716B ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 0In Stock | SMD/SMT | 858 nm | 200 mW/sr | 2 A | 1.9 V | - 40 C | + 125 C | Reel | Q65113A9878 | ||||||
Mfr: VSMY1940ITX01 TTI: VSMY1940ITX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIGHT SPEED IR SURF.EMIT.DIODE 940NM-E4 | 0In Stock | SMD/SMT | 940 nm | 75 mW/sr | 60 deg | 1 A | 2.2 V | - 40 C | + 105 C | 0805 (2012 metric) | AEC-Q101 | Reel | ||||
Mfr: Q65115A0351 TTI: SFH 4258B ams OSRAM Availability: 0In StockInfrared Emitters TOPLED IR LOW PWR 850NM | 0In Stock | SMD/SMT | 860 nm | 202 mW/sr | 100 mA | 1.5 V | - 40 C | + 110 C | Reel | Q65115A0351 | ||||||
Mfr: VSMY1943X01 TTI: VSMY1943X01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 940NM-E4 | 0In Stock | SMD/SMT | 940 nm | 80 mW/sr | 60 deg | 500 mA | 2.5 V | - 40 C | + 105 C | 0805 (2012 metric) | Reel | |||||
0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 60 deg | 100 mA | 1.8 V | 210 mW | - 40 C | + 110 C | 0805 (2012 metric) | Reel | |||||
Mfr: Q65115A1092 TTI: CN DELSS2.27 ams OSRAM Availability: 0In StockInfrared Emitters FIREFLY E1608 IR 850NM EMITTER | 0In Stock | SMD/SMT | 850 nm | 3.7 mW/sr | 20 mA | 1.35 V | - 40 C | + 110 C | Reel | Q65115A1092 | ||||||
Mfr: VSMB1940ITX01 TTI: VSMB1940ITX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 940nm Double Hetero | 0In Stock | SMD/SMT | 940 nm | 6 mW/sr | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: Q65115A1586 TTI: SFH 4053B ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 850NM | 0In Stock | SMD/SMT | 850 nm | 11.2 mW/sr | 70 mA | 1.5 V | - 40 C | + 85 C | Reel | Q65115A1586 | ||||||
0In Stock | SMD/SMT | 850 nm | 85 mW/sr | 60 deg | 100 mA | 2.9 V | 50 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMY1850ITX01 TTI: VSMY1850ITX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 850nm 10mW/sr; 10ns | 0In Stock | SMD/SMT | 850 nm | 10 mW/sr | 100 mA | 1.65 V | 190 mW | - 40 C | + 105 C | AEC-Q101 | Reel | |||||
Mfr: Q65115A0360 TTI: SFH 4249B ams OSRAM Availability: 0In StockInfrared Emitters TOPLED IR LOW PWR 940NM | 0In Stock | SMD/SMT | 950 nm | 83 mW/sr | 100 mA | 1.4 V | - 40 C | + 110 C | Reel | Q65115A0360 | ||||||
Mfr: Q65111A5376 TTI: Q65111A5376 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 20 mW/sr | 80 deg | 70 mA | 1.45 V | 125 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||
Mfr: Q65113A4940 TTI: SFH 4047 ams OSRAM Availability: 0In StockInfrared Emitters IR EMITTER CHIP LED W LENS | 0In Stock | SMD/SMT | 950 nm | 60 mW/sr | 1 A | 1.5 V | 180 mW | - 40 C | + 85 C | Reel | Q65113A4940 | |||||
Mfr: Q65115A1974 TTI: CN DELSS1.27 ams OSRAM Availability: 0In StockInfrared Emitters FIREFLY E1608 IR 940NM EMITTER | 0In Stock | SMD/SMT | 940 nm | 3.6 mW/sr | 20 mA | 1.2 V | - 40 C | + 110 C | Reel | Q65115A1974 | ||||||
0In Stock | SMD/SMT | 940 nm | 14.5 mW/sr | 60 deg | 100 mA | 1.7 V | 200 mW | - 40 C | + 110 C | 0805 (2012 metric) | Reel | |||||
Mfr: Q65111A5306 TTI: SFH 4059S-RS ams OSRAM Availability: 0In StockInfrared Emitters ChipLED ChipLED w lens | 0In Stock | SMD/SMT | 850 nm | 95 mW/sr | 30 deg | 50 mA | 2.95 V | 175 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65111A5306 |