Infrared Emitters
1,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE2460-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 18deg, 50mA,Min Pill 0.7 us Rise and Fall | Not Available Online | SMD/SMT | 935 nm | 50 mA | 1.6 V | 125 mW | - 55 C | + 125 C | Metal Pill | |||||||
Mfr: SME2470-021 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 24deg, Surface Mount 700ns/800ns R & F | Not Available Online | SMD/SMT | 880 nm | 24 deg | 50 mA | 1.5 V | 150 mW | - 55 C | + 125 C | CSMD | Reel | |||||
Not Available Online | Through Hole | 890 nm | 20 mA | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||||||
Not Available Online | 20 mA | Bulk | ||||||||||||||
Not Available Online | Bulk | |||||||||||||||
Not Available Online | 20 mA | Bulk | ||||||||||||||
Not Available Online | Through Hole | 935 nm | 0.27 mW/cm2 | 104 deg | 20 mA | 1.4 V | 100 mW | - 40 C | + 100 C | End Looker | Bulk | |||||
Not Available Online | 50 mA | Bulk | ||||||||||||||
Not Available Online | Through Hole | 890 nm | 24 deg | 50 mA | 1.8 V | 150 mW | - 65 C | + 125 C | Bulk | |||||||
Mfr: TSAL6200-ES21 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters | Not Available Online | 100 mA | ||||||||||||||
Mfr: TSAL6200-MS12Z TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters | Not Available Online | 100 mA | ||||||||||||||
Not Available Online | SMD/SMT | 880 nm | 3 mW/sr | 100 deg | 20 mA | 1.5 V | 130 mW | - 25 C | + 85 C | 0805 (2012 metric) | Reel | |||||
Mfr: FSEP8506-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Sensors | Not Available Online | 930 nm | 25 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | Side Looker | |||||||
Not Available Online | Through Hole | 880 nm | 125 mW/sr | 40 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 (3 mm) | Q62703Q2175 | |||||
Not Available Online | Through Hole | 880 nm | 50 mA | 2.1 V | 190 mW | T-1 3/4 (5 mm) | Bulk | |||||||||
Mfr: SE2470-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode Mini Hermetically | Not Available Online | SMD/SMT | 880 nm | 50 mA | 125 mW | - 55 C | + 125 C | Metal Pill | ||||||||
Mfr: SE5455-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 20deg,T0-46 DomeLens 0.7 us Rise and Fal | Not Available Online | Through Hole | 935 nm | 20 deg | 100 mA | 1.7 V | 150 mW | - 55 C | + 125 C | TO-46 | ||||||
Mfr: SE5455-004 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Emitting Diode TO-46 Metal Can Pkg | Not Available Online | Through Hole | 935 nm | 20 deg | 100 mA | 1.7 V | 150 mW | - 55 C | + 125 C | TO-46 | ||||||
Mfr: SE5470-004 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode TO-46 Metal Can Pkg | Not Available Online | Through Hole | 880 nm | 3.5 mW | 20 deg | 100 mA | 1.9 V | 150 mW | - 55 C | + 125 C | TO-46 | |||||
Mfr: SEP8706-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode Side-emitting Pls Pk | Not Available Online | Through Hole | 880 nm | 50 deg | 20 mA | 1.7 V | 100 mW | - 40 C | + 85 C | Side Looker | ||||||
Mfr: SEP8736-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 0.02 to 2.6 mW/cm2 IR COMPONENT 50 deg | Not Available Online | 880 nm | 10 deg | 20 mA | 1.7 V | 100 mW | - 40 C | + 85 C | Side Looker | |||||||
Mfr: X200621-PC TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Not Available Online | Through Hole | 880 nm | 75 mW/sr | 12 deg | 100 mA | 1.5 V | 470 mW | - 40 C | + 125 C | TO-18 | Q62703Q1087 | |||||
Not Available Online | Through Hole | 880 nm | 4 mW/sr | 130 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 (3 mm) | Q62703Q0517 | |||||
Mfr: SFH 4010-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters GaAs 950 nmSmartLED HALF ANGLE +/-80DEG | Not Available Online | SMD/SMT | 950 nm | 2.5 mW/sr | 80 deg | 100 mA | 1.3 V | 160 mW | - 40 C | + 100 C | 0603 (1608 metric) | Q65110A6459 |