Infrared Emitters
1,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFH 4211-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 950nm | Not Available Online | 950 nm | 45 mW/sr | 100 mA | 1.5 V | 160 mW | - 40 C | + 100 C | TOPLED | Q65110A2515 | ||||||
Mfr: SFH 4246-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters HIGH PWR 940nm | Not Available Online | SMD/SMT | 950 nm | 30 mW/sr | 60 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | TOPLED | Q65110A8100 | ||||
Mfr: SFH 486 E7517 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 880nm | Not Available Online | Through Hole | 880 nm | 22 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62703Q6175 | |||||
Mfr: WP7104SF4C TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters IR 880nm 34 deg Water Clear | Not Available Online | Through Hole | 880 nm | 11 mW/sr | 34 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | ||||
Mfr: LD 261-5/6 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters GaAs SNGL 950nm MINI HALF ANGLE +/-15DEG | Not Available Online | Through Hole | 950 nm | 3.2 mW/sr | 30 deg | 50 mA | 1.4 V | 70 mW | - 40 C | + 80 C | Miniature Package | Q65110A3337 | ||||
Not Available Online | Through Hole | 880 nm | 80 mW/sr | 40 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 (3 mm) | Q62703Q2174 | |||||
Not Available Online | Through Hole | 860 nm | 50 mA | 1.9 V | 190 mW | T-1 3/4 (5 mm) | Bulk | |||||||||
Not Available Online | ||||||||||||||||
Not Available Online | 30 mW/sr | - 40 C | + 100 C | Q65112A5006 | ||||||||||||
Not Available Online | Q65112A3885 | |||||||||||||||
Not Available Online | Q65111A8853 | |||||||||||||||
Mfr: SFH 4715S C1006 5A TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | Q65112A0000_SFH 4715S C1006 5A | ||||||||||||||
Not Available Online | Q65112A7042 | |||||||||||||||
Mfr: Y11721K00000B0W TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Not Available Online | SMD/SMT | |||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | SMD/SMT | 860 nm | 25 mW/sr | 60 deg | 70 mA | 1.55 V | - 40 C | + 110 C | ||||||||
Mfr: SFH 4645-UV-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared MIDLED Sidelooker | Not Available Online | SMD/SMT | 940 nm | 80 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | MIDLED Sidelooker | AEC-Q101 | Reel | Q65110A9606 SFH 4645-UV | ||
Not Available Online | ||||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Mfr: VSMF288011RGX01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 100 mA | |||||||||||||
Not Available Online | SMD/SMT | 50 mA | ||||||||||||||
Not Available Online | 70 mA | 1.6 V | - 40 C | + 100 C | AEC-Q101 | Reel | Q65110A8099 | |||||||||
Not Available Online | 1 A |