Infrared Emitters
1,566 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65111A9683 TTI: Q65111A9683 ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | 850 nm | 20 mW/sr | 120 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | Side Looker | Reel | |||||
Mfr: Q65111A3977 TTI: SFH 4640-UV ams OSRAM Availability: 0In StockInfrared Emitters Infrared MIDLED Toplooker | 0In Stock | SMD/SMT | 940 nm | 80 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | MIDLED Toplooker | AEC-Q101 | Reel | Q65111A3977 | ||
Mfr: Q65113A4985 TTI: Q65113A4985 ams OSRAM Availability: 0In StockInfrared Emitters OSLON P1616 IR HI PW IR VISION | 0In Stock | Reel | ||||||||||||||
Mfr: Q65113A1758 TTI: Q65113A1758 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 1200 mW/sr | 700 mA | 7.2 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: AM4457SF7BT TTI: AM4457SF7BT Kingbright Availability: Not Available OnlineInfrared Emitters SIDE LOOK IR LED | Not Available Online | SMD/SMT | Bulk | |||||||||||||
Mfr: Q65112A1144 TTI: Q65112A1144 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT SMT | 0In Stock | 1150 mW/sr | 3 A | 3.35 V | - 40 C | + 125 C | Reel | |||||||||
Mfr: Q65112A8326 TTI: Q65112A8326 ams OSRAM Availability: 0In StockInfrared Emitters OSLON IR EMIT HI PWR P1616 | 0In Stock | 940 nm | 280 mW/sr | 1 A | 2.95 V | - 40 C | + 105 C | Reel | ||||||||
Mfr: Q65111A8235 TTI: Q65111A8235 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 420 mW/sr | 1 A | 1.75 V | - 40 C | + 100 C | Reel | ||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | 280 mW/sr | 1 A | 3.25 V | - 40 C | + 105 C | Reel | ||||||||||
Not Available Online | 1000 mW/sr | 1 A | 2.95 V | - 40 C | + 125 C | Reel | Q65112A6171 | |||||||||
Not Available Online | 100 mA | 1.5 V | - 40 C | + 100 C | AEC-Q101 | |||||||||||
Not Available Online | SMD/SMT | 950 nm | 22 mW/sr | 60 deg | 70 mA | 1.4 V | - 40 C | + 110 C | ||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | SMD/SMT | 850 nm | 1400 mW/sr | 60 deg | 1 A | 15.5 V | 19 W | - 40 C | + 125 C | 33.3 mm x 13.8 mm x 4.95 mm | Tray | Q65110A8758 | ||||
Not Available Online | ||||||||||||||||
Not Available Online | SMD/SMT | 850 nm | 63 mW/sr | 65 deg | 500 mA | 1.6 V | 1 W | -+ 40 C | + 100 C | SMD-2 | Reel | Q65111A4763 | ||||
Mfr: SFH 4056-NQ TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 850nm | Not Available Online | SMD/SMT | 850 nm | 35 mW/sr | 70 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | |||||
Not Available Online | SMD/SMT | 940 nm | 30 mW/sr | 70 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65111A0541 | |||||
Mfr: LZ1-10R500-0000 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 940nm | Not Available Online | SMD/SMT | 940 nm | 1 A | Tray | |||||||||||
Not Available Online | Through Hole | 950 nm | 45 mW/sr | 100 mA | 1.3 V | 150 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q65111A0380 | ||||||
Not Available Online | 50 mA | Bulk | ||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | 20 mA |