SMD - Infrared Emitters
453 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSMY2940GX01 TTI: VSMY2940GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. | 0In Stock | SMD/SMT | 940 nm | 145 mW/sr | 20 deg | 100 mA | 1.4 V | 170 mW | - 40 C | + 85 C | Reel | |||||
Mfr: VSMB294008G TTI: VSMB294008G Vishay Semiconductors Availability: 0In Stock192,000 On Order Expected 01-Sep-26 Infrared Emitters 940nm, SMD 70mW/sr, +/-7deg. | 0In Stock192,000 On Order Expected 01-Sep-26 | SMD/SMT | 940 nm | 70 mW/sr | 14 deg | 100 mA | 1.45 V | 160 mW | - 40 C | + 85 C | Reel | |||||
Mfr: Q65111A6856 TTI: Q65111A6856 ams OSRAM Availability: 0In Stock3,000 On Order Expected 11-Aug-26 Infrared Emitters OSLON BLK IR EMIT HI PWR | 0In Stock3,000 On Order Expected 11-Aug-26 | SMD/SMT | 350 mW/sr | 1 A | 3.2 V | 5.8 W | - 40 C | + 125 C | Reel | |||||||
Mfr: VSMY3890X01-GS08 TTI: VSMY3890X01-GS08 Vishay Semiconductors Availability: 0In Stock15,000 On Order Expected 16-Jun-26 Infrared Emitters HIGH SPEED IR SURF. EMIT. DIODE 890NM-E3 | 0In Stock15,000 On Order Expected 16-Jun-26 | SMD/SMT | 890 nm | 160 mW/sr | 60 deg | 1 A | 2.8 V | - 40 C | + 85 C | PLCC-2 | AEC-Q101 | Reel | ||||
Mfr: Q65111A6856 TTI: SFH 4716AS ams OSRAM Availability: 0In Stock3,000 On Order Expected 11-Aug-26 Infrared Emitters OSLON BLK IR EMIT HI PWR | 0In Stock3,000 On Order Expected 11-Aug-26 | SMD/SMT | 350 mW/sr | 1 A | 3.2 V | 5.8 W | - 40 C | + 125 C | Reel | Q65113A3217 SFH 4716AS Q65111A6856 | ||||||
Mfr: Q65111A6159 TTI: SFH 4715A ams OSRAM Availability: 0In Stock1,200 On Order Expected 28-Jul-26 Infrared Emitters OSLON BLK IR EMIT HI PWR | 0In Stock1,200 On Order Expected 28-Jul-26 | SMD/SMT | 500 mW/sr | 1 A | 1.65 V | 2.1 W | - 40 C | + 85 C | SMD-3 | Reel | Q65113A3209 SFH 4715A Q65111A6159 | |||||
Mfr: VSMA1094750X02 TTI: VSMA1094750X02 Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E4 | 0In Stock | SMD/SMT | 945 nm | 1600 mW/sr | 1 A, 1.5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm | Reel | ||||||
Mfr: Q65110A1572 TTI: Q65110A1572 ams OSRAM Availability: 0In Stock6,000 On Order Expected 26-Aug-26 Infrared Emitters MIDLED NARROW BEAM IR LED | 0In Stock6,000 On Order Expected 26-Aug-26 | SMD/SMT | 860 nm | 90 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | MIDLED Toplooker | Reel | ||||
Mfr: Q65111A6159 TTI: Q65111A6159 ams OSRAM Availability: 0In Stock1,200 On Order Expected 28-Jul-26 Infrared Emitters OSLON BLK IR EMIT HI PWR | 0In Stock1,200 On Order Expected 28-Jul-26 | SMD/SMT | 500 mW/sr | 1 A | 1.65 V | 2.1 W | - 40 C | + 85 C | SMD-3 | Reel | ||||||
Mfr: Q65110A8098 TTI: Q65110A8098 ams OSRAM Availability: 0In Stock6,000 On Order Expected 24-Jun-26 Infrared Emitters MIDLED NARROW BEAM IR LED | 0In Stock6,000 On Order Expected 24-Jun-26 | SMD/SMT | 950 nm | 55 mW/sr | 20 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Top Looker | Reel | ||||
0In Stock | SMD/SMT | 940 nm, 660 nm | 1.5 mW/sr, 2.3 mW/sr | 120 deg | 20 mA | 1.4 V, 2 V | 8.5 mW, 9.5 mW | - 25 C | + 85 C | SMD-4 | Reel | |||||
Mfr: Q65110A1572 TTI: SFH 4650-Z ams OSRAM Availability: 0In Stock6,000 On Order Expected 26-Aug-26 Infrared Emitters 850 nm, MIDLED HALF ANGLE +/-15DEG | 0In Stock6,000 On Order Expected 26-Aug-26 | SMD/SMT | 860 nm | 90 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | MIDLED Toplooker | AEC-Q100 | Reel | Q65110A1572 SFH 4650 | ||
Mfr: Q65110A8098 TTI: SFH 4641-Z ams OSRAM Availability: 0In Stock6,000 On Order Expected 24-Jun-26 Infrared Emitters Infrared 940nm | 0In Stock6,000 On Order Expected 24-Jun-26 | SMD/SMT | 950 nm | 55 mW/sr | 20 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Top Looker | AEC-Q100 | Reel | Q65110A8098 SFH 4641 | ||
Mfr: AM2520F3C03-P22 TTI: AM2520F3C03-P22 Kingbright Availability: 0In StockInfrared Emitters 2.5x2mm IR SMD LED | 0In Stock | SMD/SMT | 940 nm | 10 mW/sr | 20 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | SMD-2 | Reel | KM2520F3C03 | |||
Mfr: AA3528SF4S-R TTI: AA3528SF4S-R Kingbright Availability: Not Available OnlineInfrared Emitters 2 mW/sr 120 deg IR 3.5x2.8mm | Not Available Online | SMD/SMT | 880 nm | 2 mW/sr | 120 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | 3.5 mm x 2.8 mm x 1.9 mm | Reel | KA-3528SF4S-R | |||
0In Stock | Through Hole | 940 nm | 2 mW/sr | 20 mA | 1.2 V | 100 mW | - 45 C | + 80 C | SMT | Reel | KP-1608F3C | |||||
0In Stock | SMD/SMT | 870 nm | 25 mW/sr | 20 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Bulk | |||||||
Mfr: VSMB2000X01 TTI: VSMB2000X01 Vishay Semiconductors Availability: 0In StockInfrared Emitters 940nm, SMD 40mW/sr, +/-12deg. | 0In Stock | SMD/SMT | 940 nm | 40 mW/sr | 12 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 100 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Reel | |||||||
0In Stock | SMD/SMT | 940 nm | 50 mW/sr | 100 mA | 1.4 V | 180 mW | - 40 C | + 85 C | Reel | |||||||
Mfr: VSMY2943SL TTI: VSMY2943SL Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 940nm 50mW/sr; 10ns | 0In Stock | SMD/SMT | 940 nm | 50 mW/sr | 100 mA | 1.4 V | 200 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMB294008RG TTI: VSMB294008RG Vishay Semiconductors Availability: 0In StockInfrared Emitters 940nm, SMD 70mW/sr, +/-7deg. | 0In Stock | SMD/SMT | 940 nm | 70 mW/sr | 14 deg | 100 mA | 1.45 V | 160 mW | - 40 C | + 85 C | Reel | |||||
Mfr: Q65113A4324 TTI: Q65113A4324 ams OSRAM Availability: 0In StockInfrared Emitters T GRN SMD LED POWER TOPLED | 0In Stock | Reel | ||||||||||||||
0In Stock | SMD/SMT | 940 nm | 13 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | Reel | ||||||||
0In Stock | SMD/SMT | 940 nm | 14.5 mW/sr | 9 deg | 20 mA | 1.6 V | 28 mW | - 40 C | + 85 C | Reel |