Infrared Emitters
1,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | 940 nm | 765 mW/sr | 70 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | SFH 4181BS-DB2EA2-11-R18 Q65113A4987 | ||||
Mfr: SFH 4727AS-EBFA-11 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 920 nm | 1150 mW/sr | 50 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A6453 | |||
0In Stock | SMD/SMT | 850 nm | 505 mW/sr | 80 deg | 1 A, 2 A | 1.6 V | 2.1 W | - 40 C | + 125 C | SMD-3 | Reel | |||||
0In Stock | SMD/SMT | 920 nm | 325 mW/sr | 130 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | |||||
Not Available Online | SMD/SMT | 940 nm | 325 mW/sr | 150 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | |||||
Not Available Online | SMD/SMT | 940 nm | 6 mW/sr | 140 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | Q65112A7710 | ||||
Mfr: VSMY3890X01-GS18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters Infrared Emitter | 0In Stock | SMD/SMT | 905 nm | 25 mW/sr | 100 mA | 1.9 V | 190 mW | - 40 C | + 85 C | PLCC-2 | AEC-Q101 | Reel | ||||
0In Stock | SMD/SMT | 850 nm | 190 mW/sr | 150 deg | 1 A, 2 A | 1.6 V | 2.1 W | - 40 C | + 125 C | SMD-3 | Reel | |||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | Q65110A8855 | ||||||||||||||
Not Available Online | SMD/SMT | 850 nm | 20 mW/sr | 120 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65110A7238 SFH 4250-R2S Q65110A7238 | |||
Not Available Online | SMD/SMT | 940 nm | 50 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65111A9687 | |||
0In Stock | Through Hole | 890 nm | 1.5 mW/cm2 | 18 deg | 20 mA | 2 V | 200 mW | - 55 C | + 125 C | TO-46-2 | Bulk | |||||
Not Available Online | Through Hole | 890 nm | 1.2 mW/cm2 | 40 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | |||||
0In Stock | Through Hole | 890 nm | 0.54 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
Not Available Online | SMD/SMT | 890 nm | 24 deg | 50 mA | 1.8 V | 100 mW | - 55 C | + 125 C | Pill | Bulk | ||||||
Not Available Online | SMD/SMT | 940 nm | 50 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q100 | Reel | Q65110A7519 SFH 4249 Q65110A7519 | |||
0In Stock | Through Hole | 20 mA | ||||||||||||||
0In Stock | Through Hole | 20 mA | ||||||||||||||
0In Stock | SMD/SMT | Reel | ||||||||||||||
0In Stock | SMD/SMT | 850 nm | 100 mW/sr | 20 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65112A2935 | ||||
Mfr: SFH 4726AS-BBCB-11 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 920 nm | 325 mW/sr | 150 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A6461 | |||
0In Stock | SMD/SMT | 850 nm | 100 mW/sr | 20 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | |||||
Not Available Online | SMD/SMT | 940 nm | 100 mW/sr | 24 deg | 100 mA, 1 A | 1.4 V | 170 mW | - 40 C | + 100 C | AEC-Q101 | Reel | Q65112A8834 | ||||
Not Available Online | SMD/SMT | 850 nm | 90 mW/sr | 24 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | Reel | ||||||
Not Available Online | SMD/SMT | 940 nm | 18 mW/sr | 120 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65110A7513 SFH 4240 Q65110A7513 |