Infrared Emitters
1,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | 940 nm | 72 mW/sr | 100 mA | 1.35 V | 40 mW | - 40 C | + 85 C | ||||||||
Mfr: TSHF6210-CS21 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 10DEG-E3 | 0In Stock | Through Hole | 890 nm | 2700 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Bulk | ||||||
Mfr: 5991KC0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 1206 Reverse Mount Infrared 940nm | 0In Stock | SMD/SMT | 943 nm | 4.2 mW/sr | 20 mA | 1.55 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||||
0In Stock | SMD/SMT | 850 nm | 12 mW/sr | 60 deg | 100 mA | 1.6 V | 180 mW | - 40 C | + 105 C | PLCC-2 | Reel | |||||
Mfr: SFH 4182BS-CB2DB1-11 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 920 nm | 455 mW/sr | 130 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A6124 | |||
0In Stock | SMD/SMT | 850 nm | 505 mW/sr | 80 deg | 1 A, 2 A | 1.6 V | 2.1 W | - 40 C | + 125 C | SMD-3 | Reel | |||||
Not Available Online | SMD/SMT | 850 nm | 190 mW/sr | 150 deg | 1 A, 2 A | 1.6 V | 2.1 W | - 40 C | + 125 C | SMD-3 | Reel | |||||
Not Available Online | Through Hole | 850 nm | 90 mW/sr | 40 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 (3 mm) | Q65112A0591 | |||||
0In Stock | Through Hole | 940 nm | 550 mW/sr | 10 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q65110A9171 | |||||
0In Stock | Through Hole | 850 nm | 1100 mW/sr | 6 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | Q65112A8975 | ||||
0In Stock | Through Hole | 850 nm | 550 mW/sr | 10 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q65113A2123 | |||||
0In Stock | SMD/SMT | 70 mA | Reel | |||||||||||||
Not Available Online | SMD/SMT | 940 nm | 12 mW/sr | 130 deg | 70 mA, 1 A | 1.5 V | 140 mW | - 40 C | + 100 C | AEC-Q101 | Reel | Q65110A8091 SFH 4247 Q65110A8091 | ||||
Mfr: VSMY3850X01-GS18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters Infrared Emitter | 0In Stock | SMD/SMT | 870 nm | 24 mW/sr | 100 mA | 1.9 V | 200 mW | - 40 C | + 105 C | PLCC-2 | AEC-Q100 | Reel | ||||
0In Stock | Through Hole | 935 nm | 0.2 mW/cm2 | 40 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | |||||
0In Stock | Through Hole | 890 nm | 2.7 mW/cm2 | 50 deg | 20 mA | 1.75 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
0In Stock | SMD/SMT | 940 nm | 13 mW/sr | 100 mA | 1.35 V | - 40 C | + 85 C | PLCC-2 | Reel | |||||||
Mfr: TSHF6210-ES21 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 10DEG-E3 | 0In Stock | Through Hole | 890 nm | 2700 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Bulk | ||||||
0In Stock | Through Hole | 850 nm | 1100 mW/sr | 6 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | Q65110A8097 | ||||
0In Stock | Through Hole | 850 nm | 550 mW/sr | 20 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | Q65112A0342 | ||||
Not Available Online | Through Hole | 850 nm | 200 mW/sr | 26 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | Q65115A0001 | ||||
Mfr: TSHF6410-ASZ TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 22DEG-E3 | 0In Stock | Through Hole | 890 nm | 528 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Bulk | ||||||
0In Stock | Through Hole | 850 nm | 550 mW/sr | 20 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: VSMY3940X01-GS18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters SurfLight IR 940nm 15mW/sr 60 degree | 0In Stock | SMD/SMT | 940 nm | 120 mW/sr | 60 deg | 100 mA | 2.2 V | 55 mW | - 40 C | + 85 C | Reel | |||||
Not Available Online | Through Hole | 850 nm | 200 mW/sr | 26 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk |