Infrared Emitters
1,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5994FC0147IRF TTI: 5994FC0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 3528 PLCC-2 Infrared 940nm | Not Available Online | SMD/SMT | 940 nm | 7.5 mW/sr | 20 mA | 1.4 V | - 40 C | + 85 C | 1311 (3528 metric) | Reel | ||||||
0In Stock | SMD/SMT | 850 nm | 165 mW/sr | 150 deg | 1 A | 1.75 V | 2.1 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A3216 SFH 4714A Q65113A3216 | ||||
0In Stock | SMD/SMT | 940 nm | 900 mW/sr | 80 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A3208 SFH 4725AS Q65113A3208 | ||||
Mfr: Q65111A9684 TTI: Q65111A9684 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | PLCC-2 | Reel | ||||
Mfr: Q65111A6136 TTI: Q65111A6136 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 HI PWR IR EMITTER | 0In Stock | Through Hole | 850 nm | 90 mW/sr | 40 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
Mfr: Q65111A8863 TTI: Q65111A8863 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 HI PWR IR EMITTER | 0In Stock | Through Hole | 850 nm | 90 mW/sr | 40 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
Mfr: Q65111A8863 TTI: SFH 4356-UV ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 HI PWR IR EMITTER | 0In Stock | Through Hole | 850 nm | 90 mW/sr | 40 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 (3 mm) | AEC-Q101 | Bulk | Q65111A8863 | ||
Mfr: Q65113A1997 TTI: Q65113A1997 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 751 mW/sr | 1 A | 3 V | 3.2 W | - 40 C | + 125 C | 4.4 mm x 4.4 mm x 2.4 mm | Reel | ||||||
Mfr: Q65111A1159 TTI: Q65111A1159 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER PRE-M | 0In Stock | SMD/SMT | 850 nm | 85 mW/sr | 50 deg | 100 mA, 700 mA | 3.1 V | 245 mW | - 40 C | + 100 C | PLCC-4 | Reel | ||||
Mfr: Q65111A3903 TTI: Q65111A3903 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 940 nm | 90 mW/sr | 18 deg | 70 mA, 700 mA | 1.5 V | 140 mW | - 40 C | + 85 C | Side Looker | Reel | ||||
Mfr: Q65110A7341 TTI: Q65110A7341 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 550 mW/sr | 10 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: Q65110A9369 TTI: Q65110A9369 ams OSRAM Availability: 0In StockInfrared Emitters MIDLED NARROW BEAM IR LED | 0In Stock | SMD/SMT | 940 nm | 80 mW/sr | 24 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | Reel | |||||
Mfr: Q65111A4886 TTI: Q65111A4886 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 IR EMITTER | 0In Stock | Through Hole | 940 nm | 550 mW/sr | 20 deg | 100 mA, 1 A | 1.6 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: Q65111A8237 TTI: SFH 4716AS-BBCA ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 850 nm | 350 mW/sr | 150 deg | 1 A, 1.5 A, 3 A | 3.05 V | 5.8 W | - 40 C | + 125 C | SMD-3 | Reel | Q65111A8237 | |||
Mfr: Q65113A8827 TTI: Q65113A8827 ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS P2720 IR EMIT SMT | 0In Stock | SMD/SMT | 940 nm | 1030 mW/sr | 60 deg | 1 A, 1.5 A, 3 A | 2.7 V | - 40 C | + 105 C | 2.75 mm x 2 mm x 2.1 mm | Reel | |||||
Mfr: Q65112A1518 TTI: SFH 4717AS A01 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 850 nm | 1000 mW/sr | 50 deg | 1 A, 1.5 A, 5 A | 2.95 V | 5.5 W | - 40 C | + 125 C | SMD-3 | AEC-Q101 | Reel | Q65112A1518 | ||
Mfr: Q65111A0506 TTI: Q65111A0506 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 860 nm | 270 mW/sr | 20 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 85 C | SMR | Reel | ||||
Mfr: Q65111A3188 TTI: Q65111A3188 ams OSRAM Availability: 0In StockInfrared Emitters IR EMITTER & SI-PHOTOTRANSISTR | 0In Stock | SMD/SMT | 850 nm | 10 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 110 mW | - 40 C | + 100 C | PLCC-4 | Reel | ||||
Mfr: Q65110A7516 TTI: Q65110A7516 ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Side Looker | Reel | ||||
Mfr: Q65111A3691 TTI: SFH 4043 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 940 nm | 6 mW/sr | 140 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | Q65111A3691 | |||
0In Stock | SMD/SMT | 890 nm | 1.5 mW/cm2 | 24 deg | 50 mA | 1.8 V | 100 mW | - 55 C | + 125 C | Pill | Bulk | |||||
0In Stock | SMD/SMT | 890 nm | 1.5 mW/cm2 | 24 deg | 50 mA | 1.8 V | 100 mW | - 55 C | + 125 C | Pill | Bulk | |||||
0In Stock | Through Hole | 890 nm | 4.7 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
Mfr: Q65110A2464 TTI: SFH 4259-Z ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER PRE-M | 0In Stock | SMD/SMT | 850 nm | 55 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q100 | Reel | Q65110A2464 SFH 4259 Q65110A2464 | ||
0In Stock | Through Hole | 890 nm | 0.7 mW/cm2 | 20 deg | 20 mA | 1.75 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk |