SMD - Infrared Emitters
453 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65111A6158 TTI: Q65111A6158 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 0In Stock | SMD/SMT | 170 mW/sr | 1 A | 1.65 V | 2.1 W | - 40 C | + 125 C | SMD-3 | Reel | ||||||
Mfr: Q65111A8237 TTI: Q65111A8237 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 850 nm | 350 mW/sr | 150 deg | 1 A | 3.2 V | 5.8 W | - 40 C | + 125 C | SMD-2 | Reel | ||||
Mfr: Q65112A1518 TTI: Q65112A1518 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 850 nm | 1000 mW/sr | 50 deg | 1 A | 2.95 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65111A2990 TTI: Q65111A2990 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 860 nm | 95 mW/sr | 15 deg | 70 mA | 2.95 V | 140 mW | - 40 C | + 85 C | SMD-2 | Reel | ||||
Mfr: Q65111A5310 TTI: Q65111A5310 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 95 mW/sr | 30 deg | 50 mA | 2.95 V | 175 mW | - 40 C | + 85 C | SMD-2 | Reel | ||||
Mfr: AM4457SF7BT TTI: AM4457SF7BT Kingbright Availability: Not Available OnlineInfrared Emitters SIDE LOOK IR LED | Not Available Online | SMD/SMT | Bulk | |||||||||||||
Mfr: Q65113A1757 TTI: Q65113A1757 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 1800 mW/sr | 700 mA | 11.85 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: Q65111A8235 TTI: Q65111A8235 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 420 mW/sr | 1 A | 1.75 V | - 40 C | + 100 C | Reel | ||||||||
Mfr: Q65111A5899 TTI: Q65111A5899 ams OSRAM Availability: 0In StockInfrared Emitters MIDLED MINI NARROW BEAM IR LED | 0In Stock | SMD/SMT | 55 mW/sr | 70 mA | 1.6 V | - 40 C | + 100 C | MIDLED Toplooker | Reel | |||||||
Mfr: Q65111A6098 TTI: Q65111A6098 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 55 mW/sr | 50 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | TOPLED | Reel | ||||
Mfr: Q65111A3977 TTI: Q65111A3977 ams OSRAM Availability: 0In StockInfrared Emitters MIDLED MINI NARROW BEAM IR LED | 0In Stock | SMD/SMT | 940 nm | 80 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | MIDLED Toplooker | Reel | ||||
Mfr: Q65111A5899 TTI: SFH 4641-T1V ams OSRAM Availability: 0In StockInfrared Emitters Infrared MIDLED Toplooker | 0In Stock | SMD/SMT | 55 mW/sr | 70 mA | 1.6 V | - 40 C | + 100 C | MIDLED Toplooker | AEC-Q101 | Reel | Q65111A5899 | |||||
Mfr: Q65113A1758 TTI: Q65113A1758 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 1200 mW/sr | 700 mA | 7.2 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: Q65113A2136 TTI: Q65113A2136 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 430 mW/sr | 1 A | 1.8 V | - 40 C | + 125 C | 4.4 mm x 4.4 mm x 2.4 mm | Reel | |||||||
Mfr: Q65111A8235 TTI: SFH 4713A ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 420 mW/sr | 1 A | 1.75 V | - 40 C | + 100 C | Reel | Q65112A7565 SFH 4713A Q65111A8235 | |||||||
Mfr: Q65110A7277 TTI: Q65110A7277 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 110 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | Reel | ||||
Mfr: Q65110A9367 TTI: Q65110A9367 ams OSRAM Availability: 0In StockInfrared Emitters MIDLED NARROW BEAM IR LED | 0In Stock | SMD/SMT | 950 nm | 80 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | Side Looker | Reel | ||||
Mfr: Q65111A3189 TTI: Q65111A3189 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 60 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | TOPLED | Reel | ||||
0In Stock | SMD/SMT | 950 nm | 55 mW/sr | 20 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Side Looker | AEC-Q100 | Reel | ||||
0In Stock | SMD/SMT | 850 nm | 60 mW/sr | 20 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | MIDLED | AEC-Q100 | Reel | Q65110A8396 SFH 4651 | |||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online |