Infrared Emitters
1,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WP7113SF6BT-P22 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 5mm INFRARED LED | 0In Stock | Through Hole | 860 nm | 40 mW/sr | 20 deg | 20 mA | 1.35 V | 85 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | SMD/SMT | 850 nm | 505 mW/sr | 80 deg | 1 A, 2 A | 1.6 V | 2.1 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A4970 | ||||
0In Stock | SMD/SMT | 950 nm | 7 mW/sr | 100 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Bulk | |||||||
0In Stock | Through Hole | 940 nm | 170 mW/sr | 100 mA | 1.35 V | 40 mW | - 40 C | + 85 C | ||||||||
0In Stock | Through Hole | 940 nm | 72 mW/sr | 100 mA | 1.35 V | 40 mW | - 40 C | + 85 C | ||||||||
Mfr: TSHF5210-ES21 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 10DEG-E3 | 0In Stock | Through Hole | 890 nm | 2700 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Bulk | ||||||
Mfr: TSHF6410 TTI: Not Assigned Vishay Semiconductors Infrared Emitters 890nm, T-1.75 700mW/sr, +/-22deg. | 0In Stock | Through Hole | 890 nm | 70 mW/sr | 100 mA | 1.4 V | 160 mW | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SMD/SMT | 850 nm | 1050 mW/sr | 80 deg | 1 A, 1.5 A, 5 A | 2.95 V | 5.8 W | - 40 C | + 125 C | SMD-3 | Reel | Q65115A3390 | ||||
Mfr: Q65111A9246 TTI: Q65111A9246 ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 420 mW/sr | 120 deg | 1 A, 1.5 A, 3 A | 3.05 V | 5.8 W | - 40 C | + 100 C | 2.75 mm x 2 mm x 0.6 mm | Reel | ||||
Mfr: Q65110A8753 TTI: Q65110A8753 ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Side Looker | Reel | ||||
Mfr: Q65113A1987 TTI: Q65113A1987 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN IR 1050NM CLEAR DOME | 0In Stock | SMD/SMT | 346 mW/sr | 1 A | 1.6 V | - 40 C | + 115 C | 4.4 mm x 4.4 mm x 2.4 mm | Reel | |||||||
Mfr: Q65110A6657 TTI: SFH 4253-Z ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | PLCC-2 | AEC-Q100 | Reel | Q65110A6657 SFH 4253 Q65110A6657 | ||
Mfr: AP1608SF4C TTI: AP1608SF4C Kingbright Availability: Not Available OnlineInfrared Emitters 1.6X0.8MM IREMIT DIODE SMD | Not Available Online | 20 mA | Reel | KP-1608SF4C | ||||||||||||
Mfr: Q65113A4888 TTI: SFH 4248-VBW ams OSRAM Availability: 0In StockInfrared Emitters IR EMITTER POWERTOPLED | 0In Stock | SMD/SMT | 940 nm | 100 mW/sr | 30 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | Reel | Q65113A4888 | |||
Mfr: Q65110A7277 TTI: SFH 4258-VAW-Z ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 110 mW/sr | 30 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65110A7277 SFH 4258-VAW Q65110A7277 | ||
Mfr: Q65111A7922 TTI: Q65111A7922 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 550 mW/sr | 20 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: Q65112A0782 TTI: Q65112A0782 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT SMT | 0In Stock | SMD/SMT | 940 nm | 900 mW/sr | 80 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65110A6657 TTI: Q65110A6657 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | PLCC-2 | Reel | ||||
Mfr: Q65113A4888 TTI: Q65113A4888 ams OSRAM Availability: 0In StockInfrared Emitters IR EMITTER POWERTOPLED | 0In Stock | SMD/SMT | 940 nm | 100 mW/sr | 30 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | Reel | ||||
Mfr: Q65111A5376 TTI: Q65111A5376 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 20 mW/sr | 80 deg | 70 mA, 1 A | 1.45 V | 125 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||
Mfr: Q65110A8093 TTI: SFH 4542-Z ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | Through Hole | 940 nm | 230 mW/sr | 20 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 85 C | SMR | AEC-Q100 | Reel | Q65110A8093 SFH 4542 Q65110A8093 | ||
Mfr: 5982JC0103IRF TTI: 5982JC0103IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 3528 PLCC-4 with Dome Lens Infrared 940nm | Not Available Online | SMD/SMT | 940 nm | 120 mW/sr | 100 mA | 1.6 V | - 40 C | + 100 C | PLCC-4 | Reel | ||||||
Mfr: 59911C0147IRF TTI: 59911C0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 0805 Infrared 940nm | Not Available Online | SMD/SMT | 940 nm | 0.85 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | 0805 (2012 metric) | Reel | ||||||
Mfr: 59912C0147IRF TTI: 59912C0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 1206 Infrared 940nm | Not Available Online | SMD/SMT | 940 nm | 0.85 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||||
Mfr: 59915C0147IRF TTI: 59915C0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 1206 with Dome Lens Infrared 940nm | Not Available Online | SMD/SMT | 940 nm | 26 mW/sr | 20 mA | 1.4 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel |